General Purpose Film Capacitors:

59 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
68AC5199

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.708
25+
$0.688
50+
$0.667
100+
$0.647
250+
$0.594
More Pricing...
Min: 10 / Mult: 10
Metallized PEN Stacked
1206 [3216 Metric]
1000pF
± 10%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
3.3mm
1.7mm
1.1mm
LDE Series
-55°C
125°C
AEC-Q200
65AC6075

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.567
Min: 10 / Mult: 10
Metallized PEN Stacked
1206 [3216 Metric]
0.027µF
± 5%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
3.3mm
1.7mm
1.1mm
LDE Series
-55°C
125°C
AEC-Q200
65AC6108

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.632
Min: 10 / Mult: 10
Metallized PEN Stacked
1206 [3216 Metric]
0.015µF
± 10%
63V
100V
Surface Mount
Wraparound
GRADE II (Test Condition A)
3.3mm
1.7mm
1.2mm
LDE Series
-55°C
125°C
AEC-Q200
87X8848

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.300
10+
$0.915
25+
$0.890
50+
$0.867
100+
$0.843
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
Metallized PEN Stacked
1210 [3225 Metric]
0.1µF
± 10%
40V
63V
Surface Mount
Wraparound
GRADE II (Test Condition A)
3.3mm
2.5mm
2.1mm
LDE Series
-55°C
125°C
AEC-Q200
87X8836

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.700
10+
$0.979
25+
$0.955
50+
$0.930
100+
$0.906
More Pricing...
Min: 1 / Mult: 1
Metallized PPS Stacked
1206 [3216 Metric]
0.047µF
± 5%
-
16V
Surface Mount
SMD
GRADE II (Test Condition A)
3.3mm
1.7mm
1.3mm
LDB Series
-55°C
125°C
AEC-Q200
65AC6058

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.499
Min: 10 / Mult: 10
Metallized PEN Stacked
1206 [3216 Metric]
3300pF
± 20%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
3.3mm
1.7mm
1.2mm
LDE Series
-55°C
125°C
AEC-Q200
65AC6068

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.952
25+
$0.928
50+
$0.902
100+
$0.878
250+
$0.811
More Pricing...
Min: 10 / Mult: 10
Metallized PEN Stacked
1206 [3216 Metric]
0.012µF
± 5%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
3.3mm
1.7mm
1.1mm
LDE Series
-55°C
125°C
AEC-Q200
65AC6059

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.488
Min: 10 / Mult: 10
Metallized PEN Stacked
1206 [3216 Metric]
3900pF
± 10%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
3.3mm
1.7mm
1.1mm
LDE Series
-55°C
125°C
AEC-Q200
65AC6109

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.630
Min: 10 / Mult: 10
Metallized PEN Stacked
1210 [3225 Metric]
0.027µF
± 10%
63V
100V
Surface Mount
Wraparound
GRADE II (Test Condition A)
3.3mm
2.5mm
1.7mm
LDE Series
-55°C
125°C
AEC-Q200
65AC6055

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.545
Min: 10 / Mult: 10
Metallized PEN Stacked
1206 [3216 Metric]
2200pF
± 20%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
3.3mm
1.7mm
1.1mm
LDE Series
-55°C
125°C
AEC-Q200
68AC5200

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.945
25+
$0.865
50+
$0.785
100+
$0.704
250+
$0.649
More Pricing...
Min: 10 / Mult: 10
Metallized PEN Stacked
1206 [3216 Metric]
2200pF
± 10%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
3.3mm
1.7mm
1.1mm
LDE Series
-55°C
125°C
AEC-Q200
65AC6056

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.130
25+
$1.030
50+
$0.912
100+
$0.817
250+
$0.706
More Pricing...
Min: 10 / Mult: 10
Metallized PEN Stacked
1206 [3216 Metric]
2700pF
± 10%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
3.3mm
1.7mm
1.1mm
LDE Series
-55°C
125°C
AEC-Q200
65AC6067

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.782
25+
$0.759
50+
$0.737
100+
$0.715
250+
$0.668
More Pricing...
Min: 10 / Mult: 10
Metallized PEN Stacked
1206 [3216 Metric]
0.01µF
± 5%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
3.3mm
1.7mm
1.1mm
LDE Series
-55°C
125°C
AEC-Q200
65AC6077

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.280
25+
$1.190
50+
$1.120
100+
$1.030
250+
$0.976
More Pricing...
Min: 10 / Mult: 10
Metallized PEN Stacked
1210 [3225 Metric]
0.033µF
± 5%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
3.3mm
2.5mm
2mm
LDE Series
-55°C
125°C
AEC-Q200
65AC6073

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.504
Min: 10 / Mult: 10
Metallized PEN Stacked
1206 [3216 Metric]
0.018µF
± 10%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
3.3mm
1.7mm
1.1mm
LDE Series
-55°C
125°C
AEC-Q200
65AC6061

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.547
Min: 10 / Mult: 10
Metallized PEN Stacked
1206 [3216 Metric]
5600pF
± 5%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
3.3mm
1.7mm
1.1mm
LDE Series
-55°C
125°C
AEC-Q200
65AC6054

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.637
Min: 10 / Mult: 10
Metallized PEN Stacked
1206 [3216 Metric]
1800pF
± 10%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
3.3mm
1.7mm
1.1mm
LDE Series
-55°C
125°C
AEC-Q200
65AC6070

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.578
Min: 10 / Mult: 10
Metallized PEN Stacked
1206 [3216 Metric]
0.015µF
± 5%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
3.3mm
1.7mm
1.2mm
LDE Series
-55°C
125°C
AEC-Q200
65AC6080

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.619
Min: 10 / Mult: 10
Metallized PEN Stacked
1210 [3225 Metric]
0.047µF
± 20%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
3.3mm
2.5mm
2.1mm
LDE Series
-55°C
125°C
AEC-Q200
65AC6069

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.538
Min: 10 / Mult: 10
Metallized PEN Stacked
1206 [3216 Metric]
0.012µF
± 10%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
3.3mm
1.7mm
1.1mm
LDE Series
-55°C
125°C
AEC-Q200
65AC6078

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.627
Min: 10 / Mult: 10
Metallized PEN Stacked
1210 [3225 Metric]
0.033µF
± 10%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
3.3mm
2.5mm
2mm
LDE Series
-55°C
125°C
AEC-Q200
65AC6110

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.734
Min: 10 / Mult: 10
Metallized PEN Stacked
1210 [3225 Metric]
0.033µF
± 5%
63V
100V
Surface Mount
Wraparound
GRADE II (Test Condition A)
3.3mm
2.5mm
2mm
LDE Series
-55°C
125°C
AEC-Q200
65AC6057

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.020
25+
$0.933
50+
$0.829
100+
$0.742
250+
$0.642
More Pricing...
Min: 10 / Mult: 10
Metallized PEN Stacked
1206 [3216 Metric]
3300pF
± 10%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
3.3mm
1.7mm
1.2mm
LDE Series
-55°C
125°C
AEC-Q200
65AC6101

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.665
Min: 10 / Mult: 10
Metallized PEN Stacked
1206 [3216 Metric]
5600pF
± 10%
63V
100V
Surface Mount
Wraparound
GRADE II (Test Condition A)
3.3mm
1.7mm
1.1mm
LDE Series
-55°C
125°C
AEC-Q200
65AC6064

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.565
Min: 10 / Mult: 10
Metallized PEN Stacked
1206 [3216 Metric]
6800pF
± 10%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
3.3mm
1.7mm
1.1mm
LDE Series
-55°C
125°C
AEC-Q200
1-25 of 59 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK