General Purpose Film Capacitors:

63 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
50AJ9715

RoHS

Date/Lot Code

Each
1+
$1.460
10+
$1.230
25+
$1.230
50+
$1.230
100+
$1.230
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
160V
450V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26.5mm
13mm
22mm
R71H Series
-55°C
125°C
AEC-Q200
62W6704

RoHS

Date/Lot Code

Each
1+
$0.870
10+
$0.865
25+
$0.823
50+
$0.781
100+
$0.738
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.12µF
± 5%
125V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition B)
10mm
14.4mm
13mm
14.4mm
ECWF(A) Series
-40°C
105°C
-
58Y5292

RoHS

Date/Lot Code

Each
1+
$1.600
10+
$1.170
25+
$1.120
50+
$1.060
100+
$1.000
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
275V
1kV
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
32mm
13mm
22mm
R71 Series
-55°C
105°C
-
91AC3285

RoHS

Date/Lot Code

Each
1+
$0.646
10+
$0.591
25+
$0.591
50+
$0.591
100+
$0.591
More Pricing...
Min: 1 / Mult: 1
Metallized PET Stacked
Radial Box - 2 Pin
3.3µF
± 5%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
12mm
13mm
12mm
R60 Series
-55°C
105°C
AEC-Q200
92AH5551

RoHS

Each
1+
$2.870
10+
$2.070
25+
$1.970
50+
$1.860
100+
$1.580
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
1µF
± 10%
250V
400V
Through Hole
PC Pin
-
27.5mm
31.5mm
13mm
24mm
MKP1 Series
-55°C
100°C
AEC-Q200
80P7522

RoHS

Date/Lot Code

Each
10+
$0.613
25+
$0.597
50+
$0.580
100+
$0.564
500+
$0.483
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.47µF
± 5%
160V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
12mm
13mm
12mm
R60 Series
-55°C
105°C
AEC-Q200
53M8417

RoHS

Date/Lot Code

Each
1+
$1.570
10+
$0.830
25+
$0.787
50+
$0.745
100+
$0.701
More Pricing...
Min: 5 / Mult: 5
Metallized PET
Radial Box - 2 Pin
0.22µF
± 10%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
8mm
13mm
8mm
MKT1820 Series
-55°C
125°C
AEC-Q200
71P4570

RoHS

Date/Lot Code

Each
10+
$0.535
25+
$0.513
50+
$0.492
100+
$0.471
500+
$0.393
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.22µF
± 5%
160V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
11mm
13mm
11mm
R60 Series
-55°C
105°C
AEC-Q200
53M8426

RoHS

Date/Lot Code

Each
1+
$2.130
10+
$1.470
25+
$1.390
50+
$1.310
100+
$1.230
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
1µF
± 10%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
9.5mm
13mm
9.5mm
MKT1820 Series
-55°C
125°C
AEC-Q200
50AJ9691

RoHS

Date/Lot Code

Each
1+
$0.686
10+
$0.686
25+
$0.686
50+
$0.686
100+
$0.686
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
220V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26.5mm
13mm
22mm
R71H Series
-55°C
125°C
AEC-Q200
01N8010

RoHS

Date/Lot Code

Each
10+
$0.339
25+
$0.328
50+
$0.318
100+
$0.308
500+
$0.256
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
220V
400V
Through Hole
Radial Leaded
-
10mm
9mm
13mm
9mm
PHE426/F426 Series
-55°C
85°C
-
53M8416

RoHS

Date/Lot Code

Each
1+
$1.500
10+
$1.040
25+
$0.949
50+
$0.861
100+
$0.772
More Pricing...
Min: 5 / Mult: 5
Metallized PET
Radial Box - 2 Pin
0.1µF
± 10%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
8mm
13mm
8mm
MKT1820 Series
-55°C
125°C
AEC-Q200
71P4560

RoHS

Date/Lot Code

Each
10+
$0.626
25+
$0.609
50+
$0.592
100+
$0.575
500+
$0.560
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
2.2µF
± 5%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
11mm
13mm
11mm
R60 Series
-55°C
105°C
AEC-Q200
80P7533

RoHS

Date/Lot Code

Each
10+
$0.364
25+
$0.353
50+
$0.343
100+
$0.332
500+
$0.274
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
2200pF
± 5%
250V
1kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
9mm
13mm
9mm
R60 Series
-55°C
105°C
AEC-Q200
71P4574

RoHS

Date/Lot Code

Each
10+
$0.370
25+
$0.359
50+
$0.349
100+
$0.338
500+
$0.281
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.033µF
± 5%
200V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
9mm
13mm
9mm
R60 Series
-55°C
105°C
AEC-Q200
56P5229

RoHS

Date/Lot Code

Each
10+
$0.454
25+
$0.442
50+
$0.429
100+
$0.416
500+
$0.346
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.47µF
± 5%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
9mm
13mm
9mm
R60 Series
-55°C
105°C
AEC-Q200
56P5230

RoHS

Date/Lot Code

Each
10+
$0.383
25+
$0.372
50+
$0.361
100+
$0.350
500+
$0.291
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.22µF
± 5%
90V
160V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
9mm
13mm
9mm
R60 Series
-55°C
105°C
AEC-Q200
80P7529

RoHS

Date/Lot Code

Each
10+
$0.523
25+
$0.494
50+
$0.467
100+
$0.438
500+
$0.361
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.022µF
± 5%
220V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
9mm
13mm
9mm
R60 Series
-55°C
105°C
AEC-Q200
80P7532

RoHS

Date/Lot Code

Each
10+
$0.373
25+
$0.362
50+
$0.351
100+
$0.340
500+
$0.281
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
1000pF
± 5%
250V
1kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
9mm
13mm
9mm
R60 Series
-55°C
105°C
AEC-Q200
56P5225

RoHS

Date/Lot Code

Each
10+
$0.602
25+
$0.587
50+
$0.570
100+
$0.554
500+
$0.465
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
1µF
± 5%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
9mm
13mm
9mm
R60 Series
-55°C
105°C
AEC-Q200
71P4566

RoHS

Date/Lot Code

Each
10+
$0.823
25+
$0.765
50+
$0.706
100+
$0.648
500+
$0.562
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
1µF
± 5%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
11mm
13mm
11mm
R60 Series
-55°C
105°C
AEC-Q200
80P7527

RoHS

Date/Lot Code

Each
10+
$0.379
25+
$0.368
50+
$0.357
100+
$0.346
500+
$0.287
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.01µF
± 5%
220V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
9mm
13mm
9mm
R60 Series
-55°C
105°C
AEC-Q200
80P7524

RoHS

Date/Lot Code

Each
10+
$0.345
25+
$0.335
50+
$0.325
100+
$0.315
500+
$0.261
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.022µF
± 5%
200V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
9mm
13mm
4mm
R60 Series
-55°C
105°C
AEC-Q200
56P5237

RoHS

Date/Lot Code

Each
10+
$0.405
25+
$0.396
50+
$0.385
100+
$0.376
500+
$0.312
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.047µF
± 5%
200V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
9mm
13mm
9mm
R60 Series
-55°C
105°C
AEC-Q200
56P5231

RoHS

Date/Lot Code

Each
10+
$0.350
25+
$0.340
50+
$0.328
100+
$0.317
500+
$0.227
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.1µF
± 5%
160V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
9mm
13mm
9mm
R60 Series
-55°C
105°C
AEC-Q200
1-25 of 63 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK