General Purpose Film Capacitors:

7 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
25AJ0599

RoHS

Date/Lot Code

Each
1+
$3.850
10+
$2.910
25+
$2.700
50+
$2.480
100+
$2.330
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.022µF
± 10%
1kV
2kV
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26.5mm
14.5mm
29.5mm
B32653 Series
-55°C
110°C
AEC-Q200
25AJ0598

RoHS

Date/Lot Code

Each
1+
$3.330
10+
$2.470
25+
$2.390
50+
$2.290
100+
$1.980
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.68µF
± 10%
250V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26.5mm
14.5mm
29.5mm
B32653 Series
-55°C
110°C
AEC-Q200
82AH6858

RoHS

Date/Lot Code

Each
1+
$3.180
10+
$2.330
25+
$2.140
50+
$1.940
100+
$1.800
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.56µF
± 10%
250V
1kV
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26.5mm
14.5mm
29.5mm
B32653 Series
-55°C
110°C
AEC-Q200
58Y4969

RoHS

Date/Lot Code

Each
1+
$6.300
10+
$4.890
25+
$4.560
50+
$4.220
100+
$3.900
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
400V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
31.5mm
14.5mm
24.5mm
PHE450/F450 Series
-55°C
105°C
-
78AK3207

RoHS

Date/Lot Code

Each
1+
$3.360
10+
$2.460
25+
$2.370
50+
$2.270
100+
$1.900
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.47µF
± 10%
250V
1kV
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26.5mm
14.5mm
29.5mm
B32653 Series
-55°C
100°C
AEC-Q200
94AK7602

RoHS

Date/Lot Code

Each
1+
$5.310
10+
$3.340
25+
$3.250
50+
$3.150
100+
$3.060
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
650V
1.6kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
31.5mm
14.5mm
24.5mm
PHE450/F450 Series
-55°C
105°C
-
52W5797

RoHS

Each
1+
$1.210
10+
$1.210
25+
$1.210
50+
$1.210
100+
$1.110
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
200V
400V
Through Hole
PC Pin
-
10mm
23mm
14.5mm
23mm
ECWF(B) Series
-40°C
105°C
-
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK