General Purpose Film Capacitors:

29 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
26M6560

RoHS

Date/Lot Code

Each
1+
$1.460
10+
$0.827
25+
$0.808
50+
$0.788
100+
$0.769
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.15µF
± 10%
220V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
14mm
17.5mm
15mm
MKT468 Series
-55°C
100°C
AEC-Q200
87AJ1315

RoHS

Each
50+
$2.820
100+
$2.660
500+
$2.590
Min: 60 / Mult: 1
Metallized PET
Radial Box - 2 Pin
1µF
± 10%
250V
1kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
31.5mm
17.5mm
28mm
MMK/F601 Series
-55°C
100°C
-
98K7008

RoHS

Date/Lot Code

Each
1+
$1.110
10+
$0.714
25+
$0.693
50+
$0.672
100+
$0.651
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.1µF
± 10%
220V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
11mm
17.5mm
11mm
MKT373 Series
-55°C
105°C
-
53M6834

RoHS

Date/Lot Code

Each
1+
$2.370
10+
$1.470
25+
$1.440
50+
$1.400
100+
$1.370
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
700V
2kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
11mm
17.5mm
11mm
MKP385 Series
-55°C
105°C
-
53M6821

RoHS

Date/Lot Code

Each
1+
$2.170
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.82µF
± 10%
160V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
15mm
17.5mm
15mm
MKT373 Series
-55°C
105°C
-
98K6960

RoHS

Date/Lot Code

Each
1+
$2.040
10+
$1.180
25+
$1.160
50+
$1.140
100+
$1.110
More Pricing...
Min: 5 / Mult: 5
Metallized PET
Radial Box - 2 Pin
0.22µF
± 10%
160V
250V
Through Hole
Radial Leaded
-
15mm
15mm
17.5mm
15mm
MKT368 Series
-55°C
105°C
-
98K7010

RoHS

Date/Lot Code

Each
1+
$1.550
10+
$0.914
25+
$0.893
50+
$0.871
100+
$0.849
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.047µF
± 10%
220V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
11mm
17.5mm
11mm
MKT373 Series
-55°C
105°C
-
53M6824

RoHS

Date/Lot Code

Each
1+
$2.010
10+
$1.210
25+
$1.180
50+
$1.150
100+
$1.120
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.15µF
± 10%
220V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
11mm
17.5mm
11mm
MKT373 Series
-55°C
105°C
-
98K6952

RoHS

Date/Lot Code

Each
1+
$2.180
10+
$1.470
25+
$1.380
50+
$1.300
100+
$1.210
More Pricing...
Min: 5 / Mult: 5
Metallized PET
Radial Box - 2 Pin
0.33µF
± 10%
63V
100V
Through Hole
PC Pin
-
15mm
14mm
17.5mm
14mm
MKT368 Series
-55°C
105°C
-
26M6564

RoHS

Date/Lot Code

Each
1+
$2.010
10+
$1.180
25+
$1.150
50+
$1.130
100+
$1.100
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.33µF
± 10%
220V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
16.5mm
17.5mm
17.5mm
MKT468 Series
-55°C
100°C
AEC-Q200
53M6831

RoHS

Date/Lot Code

Each
1+
$3.040
10+
$3.040
25+
$3.040
50+
$3.040
100+
$3.030
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.015µF
± 5%
700V
2kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
16.5mm
17.5mm
16.5mm
MKP385 Series
-55°C
105°C
-
26M6565

RoHS

Date/Lot Code

Each
1+
$3.120
10+
$2.330
25+
$2.150
50+
$1.950
100+
$1.780
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.47µF
± 10%
220V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
20mm
17.5mm
20.5mm
MKT468 Series
-55°C
100°C
AEC-Q200
26M6551

RoHS

Date/Lot Code

Each
1+
$7.900
10+
$6.230
25+
$6.040
50+
$5.840
100+
$5.230
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
3.3µF
± 10%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
17.5mm
17.5mm
17.5mm
MKT468 Series
-55°C
100°C
AEC-Q200
98K6956

RoHS

Date/Lot Code

Each
1+
$2.810
10+
$2.010
25+
$1.900
50+
$1.780
100+
$1.650
More Pricing...
Min: 5 / Mult: 5
Metallized PET
Radial Box - 2 Pin
0.68µF
± 10%
63V
100V
Through Hole
Radial Leaded
-
15mm
15mm
17.5mm
15mm
MKT368 Series
-55°C
105°C
-
26M6556

RoHS

Date/Lot Code

Each
1+
$2.580
10+
$1.590
25+
$1.560
50+
$1.520
100+
$1.490
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.47µF
± 10%
160V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
15mm
17.5mm
15.5mm
MKT468 Series
-55°C
100°C
AEC-Q200
26M6572

RoHS

Date/Lot Code

Each
1+
$1.990
10+
$1.260
25+
$1.230
50+
$1.200
100+
$1.180
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.068µF
± 10%
250V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
14.5mm
17.5mm
16mm
MKT468 Series
-55°C
100°C
AEC-Q200
98K6978

RoHS

Date/Lot Code

Each
1+
$0.565
Min: 5 / Mult: 5
Metallized PET
Radial Box - 2 Pin
0.068µF
± 10%
220V
400V
Through Hole
Radial Leaded
-
15mm
13.5mm
17.5mm
13.5mm
MKT368 Series
-55°C
105°C
-
26M6562

RoHS

Date/Lot Code

Each
1+
$2.390
10+
$1.470
25+
$1.440
50+
$1.400
100+
$1.370
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.22µF
± 10%
220V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
15mm
17.5mm
15.5mm
MKT468 Series
-55°C
100°C
AEC-Q200
98K6976

RoHS

Date/Lot Code

Each
1+
$1.530
10+
$0.932
25+
$0.917
50+
$0.904
100+
$0.889
More Pricing...
Min: 5 / Mult: 5
Metallized PET
Radial Box - 2 Pin
0.047µF
± 10%
220V
400V
Through Hole
Radial Leaded
-
15mm
14.5mm
17.5mm
14.5mm
MKT368 Series
-55°C
105°C
-
53M6826

RoHS

Date/Lot Code

Each
1+
$2.030
10+
$1.130
25+
$1.090
50+
$1.040
100+
$0.997
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.33µF
± 10%
220V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
13.5mm
17.5mm
13.5mm
MKT373 Series
-55°C
105°C
-
26M6567

RoHS

Date/Lot Code

Each
1+
$2.580
10+
$1.620
25+
$1.560
50+
$1.520
100+
$1.470
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.1µF
± 10%
250V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
15.5mm
17.5mm
17mm
MKT468 Series
-55°C
100°C
AEC-Q200
53M6829

RoHS

Date/Lot Code

Each
1+
$3.430
10+
$2.630
25+
$2.450
50+
$2.270
100+
$2.160
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
700V
2kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
13.5mm
17.5mm
13.5mm
MKP385 Series
-55°C
105°C
-
98K7001

RoHS

Date/Lot Code

Each
1+
$0.092
10+
$0.092
25+
$0.092
50+
$0.092
100+
$0.092
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.33µF
± 10%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
11mm
17.5mm
11mm
MKT373 Series
-55°C
105°C
-
98K7000

RoHS

Each
1+
$0.596
10+
$0.596
25+
$0.596
50+
$0.596
100+
$0.596
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
1µF
± 10%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
11mm
17.5mm
11mm
MKT373 Series
-55°C
105°C
-
58Y4970

RoHS

Date/Lot Code

Each
1+
$8.540
10+
$6.510
25+
$6.250
50+
$5.980
100+
$5.290
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
1µF
± 5%
400V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
31.5mm
17.5mm
28mm
PHE450/F450 Series
-55°C
105°C
-
1-25 of 29 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK