General Purpose Film Capacitors:

355 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Voltage Rating
Capacitor Case / Package
Capacitance
Capacitor Dielectric Type
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Packaging
Packaging
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
75M1968

RoHS

Date/Lot Code

Each
1+
$0.182
10+
$0.182
25+
$0.182
50+
$0.182
100+
$0.166
More Pricing...
Min: 1 / Mult: 1
Metallized PET
-
Radial Box - 2 Pin
0.1µF
-
± 10%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5.08mm
7.2mm
-
2.5mm
6.5mm
MKT370 Series
-55°C
105°C
AEC-Q200
59T4275

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.319
10+
$0.169
25+
$0.164
50+
$0.159
100+
$0.154
More Pricing...
Min: 1 / Mult: 1
Metallized PET Stacked
-
Radial Box - 2 Pin
0.1µF
-
± 5%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.3mm
-
2.5mm
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
43AC8619

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.189
25+
$0.183
50+
$0.177
100+
$0.171
250+
$0.156
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
-
Radial Box - 2 Pin
1000pF
-
± 10%
200V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.3mm
-
2.5mm
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
43AC8598

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.494
10+
$0.418
25+
$0.384
50+
$0.268
100+
$0.224
More Pricing...
Min: 1 / Mult: 1
Min: 5 / Mult: 1
Metallized PET Stacked
-
Radial Box - 2 Pin
0.1µF
-
± 5%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.3mm
-
2.5mm
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
03J8841

RoHS

Date/Lot Code

Each
1+
$0.053
10+
$0.053
25+
$0.053
50+
$0.053
100+
$0.053
More Pricing...
Min: 1 / Mult: 1
Metallized PET
-
Radial Box - 2 Pin
0.012µF
-
± 10%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
5.08mm
7.2mm
-
2.5mm
6.5mm
MKT370 Series
-55°C
105°C
AEC-Q200
26M6587

RoHS

Date/Lot Code

Each
1+
$2.190
10+
$1.320
25+
$1.280
50+
$1.230
100+
$1.190
More Pricing...
Min: 5 / Mult: 5
Metallized PET
-
Radial Box - 2 Pin
0.1µF
-
± 5%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
-
2.5mm
6.5mm
MKT470 Series
-55°C
125°C
-
94M8805

RoHS

Date/Lot Code

Each
1+
$0.308
10+
$0.150
25+
$0.145
50+
$0.140
100+
$0.135
More Pricing...
Min: 1 / Mult: 1
Metallized PET Stacked
-
Radial Box - 2 Pin
0.1µF
-
± 5%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
-
2.5mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
18C4816

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$0.452
Min: 1 / Mult: 1
Metallized PET
-
Radial Box - 2 Pin
0.01µF
-
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
5.08mm
7.2mm
-
2.5mm
6.5mm
MKT370 Series
-55°C
105°C
AEC-Q200
94W7598

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2800+
$0.090
5600+
$0.085
11200+
$0.081
16800+
$0.081
28000+
$0.080
Min: 2800 / Mult: 2800
Metallized PET Stacked
-
Radial Box - 2 Pin
0.1µF
-
± 5%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.3mm
-
2.5mm
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
82AH6732

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
12800+
$0.095
25600+
$0.090
Min: 12800 / Mult: 12800
Metallized PET Stacked
-
Radial Box - 2 Pin
0.033µF
-
± 5%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.3mm
-
2.5mm
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
32AJ0270

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.174
25+
$0.169
50+
$0.163
100+
$0.157
250+
$0.144
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
-
Radial Box - 2 Pin
0.022µF
-
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.3mm
-
2.5mm
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
22C5652

RoHS

Date/Lot Code

Each
1+
$0.208
10+
$0.208
25+
$0.208
50+
$0.208
100+
$0.208
More Pricing...
Min: 1 / Mult: 1
Metallized PET
-
Radial Box - 2 Pin
0.047µF
-
± 5%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
-
2.5mm
6.5mm
MKT1817 Series
-55°C
100°C
-
94M8814

RoHS

Date/Lot Code

Each
1+
$0.329
10+
$0.165
25+
$0.153
50+
$0.142
100+
$0.131
More Pricing...
Min: 1 / Mult: 1
Metallized PET Stacked
-
Radial Box - 2 Pin
0.1µF
-
± 5%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
-
2.5mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
94W2340

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.221
25+
$0.200
50+
$0.178
100+
$0.157
250+
$0.144
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
-
Radial Box - 2 Pin
0.01µF
-
± 5%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.3mm
-
2.5mm
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
18AC7617

RoHS

Date/Lot Code

Each
10+
$0.234
25+
$0.198
50+
$0.162
100+
$0.131
500+
$0.112
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
-
Radial Box - 2 Pin
1500pF
-
± 10%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
-
2.5mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
18AC7618

RoHS

Date/Lot Code

Each
10+
$0.092
25+
$0.089
50+
$0.088
100+
$0.086
500+
$0.067
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
-
Radial Box - 2 Pin
1500pF
-
± 10%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
-
2.5mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
38AJ3453

RoHS

Date/Lot Code

Each
10+
$0.181
25+
$0.163
50+
$0.144
100+
$0.131
500+
$0.110
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
-
Radial Box - 2 Pin
2200pF
-
± 10%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.3mm
-
2.5mm
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
99AJ6459

RoHS

Date/Lot Code

Each
1+
$0.072
10+
$0.072
25+
$0.072
50+
$0.072
100+
$0.072
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Radial Box - 2 Pin
1500pF
-
± 5%
63V
100V
Through Hole
PC Pin
-
5mm
7.2mm
-
2.5mm
6.5mm
PHE426 Series
-55°C
105°C
-
94M8809

RoHS

Date/Lot Code

Each
1+
$0.297
10+
$0.146
25+
$0.141
50+
$0.136
100+
$0.132
More Pricing...
Min: 1 / Mult: 1
Metallized PET Stacked
-
Radial Box - 2 Pin
1000pF
-
± 5%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
-
2.5mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
95C1395

RoHS

Date/Lot Code

Each
1+
$1.380
10+
$0.624
25+
$0.558
50+
$0.493
100+
$0.428
More Pricing...
Min: 1 / Mult: 1
Metallized PET
-
Radial Box - 2 Pin
0.1µF
-
± 5%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
5.08mm
7.2mm
-
2.5mm
6.5mm
MKT370 Series
-55°C
105°C
AEC-Q200
94M8811

RoHS

Date/Lot Code

Each
1+
$0.297
10+
$0.121
25+
$0.114
50+
$0.107
100+
$0.100
More Pricing...
Min: 1 / Mult: 1
Metallized PET Stacked
-
Radial Box - 2 Pin
0.01µF
-
± 5%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
-
2.5mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
25M8056

RoHS

Date/Lot Code

Each
1+
$0.315
10+
$0.156
25+
$0.151
50+
$0.146
100+
$0.140
More Pricing...
Min: 5 / Mult: 5
Metallized PET Stacked
-
Radial Box - 2 Pin
0.1µF
-
± 10%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.3mm
-
2.5mm
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
95C1396

RoHS

Each
1+
$0.057
10+
$0.057
25+
$0.057
50+
$0.057
100+
$0.057
More Pricing...
Min: 1 / Mult: 1
Metallized PET
-
Radial Box - 2 Pin
0.047µF
-
± 5%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
5.08mm
7.2mm
-
2.5mm
6.5mm
MKT370 Series
-55°C
105°C
AEC-Q200
80Y2255

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.090
10+
$0.090
25+
$0.090
50+
$0.090
100+
$0.089
More Pricing...
Min: 1 / Mult: 1
Metallized PET Stacked
-
Radial Box - 2 Pin
0.1µF
-
± 5%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.3mm
-
2.5mm
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
69AC3919

RoHS

Date/Lot Code

Each
1+
$0.050
Min: 1 / Mult: 1
Metallized PET Stacked
-
Radial Box - 2 Pin
0.047µF
-
± 10%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
-
2.5mm
6.5mm
RSB Series
-55°C
125°C
AEC-Q200
1-25 of 355 items
of 15 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK