General Purpose Film Capacitors:

8 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
47AC4584

RoHS

Date/Lot Code

Each
1+
$0.860
10+
$0.458
25+
$0.447
50+
$0.435
100+
$0.422
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
84V
450V
Through Hole
Radial Leaded
-
15mm
17.5mm
6.7mm
9.9mm
ECWFD Series
-40°C
110°C
47AC4512

RoHS

Date/Lot Code

Each
1+
$1.100
10+
$0.721
25+
$0.689
50+
$0.660
100+
$0.629
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
1µF
± 5%
63V
100V
Through Hole
Radial Leaded
-
10mm
12mm
6.7mm
14mm
ECQE(F) Series
-40°C
105°C
47AC4513

RoHS

Date/Lot Code

Each
1+
$1.090
10+
$0.649
25+
$0.621
50+
$0.599
100+
$0.586
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
1µF
± 10%
63V
100V
Through Hole
Radial Leaded
-
10mm
12mm
6.7mm
14mm
ECQE(F) Series
-40°C
105°C
82AH0815

RoHS

Each
1+
$0.180
10+
$0.180
25+
$0.180
50+
$0.180
100+
$0.180
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
84V
450V
Through Hole
PC Pin
-
15mm
17.5mm
6.7mm
9.9mm
ECWFD Series
-40°C
110°C
84M4097

RoHS

Each
1+
$0.310
10+
$0.310
25+
$0.310
50+
$0.310
100+
$0.310
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Leaded
1µF
± 10%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
12mm
6.7mm
14mm
MMR Series
-40°C
105°C
49W2583

RoHS

Each
1000+
$0.301
2500+
$0.272
Min: 1000 / Mult: 100
Metallized PP
Radial Box - 2 Pin
0.68µF
± 10%
84V
450V
Through Hole
PC Pin
-
15mm
17.5mm
6.7mm
9.9mm
ECWFD Series
-40°C
110°C
49W1266

RoHS

Each
1000+
$0.384
2500+
$0.349
Min: 1000 / Mult: 1000
Metallized PET
Radial Box - 2 Pin
0.56µF
± 10%
125V
250V
Through Hole
PC Pin
-
10mm
12.3mm
6.7mm
11.9mm
ECQE(B) Series
-40°C
105°C
49W2585

RoHS

Each
100+
$0.405
500+
$0.367
1000+
$0.310
2500+
$0.281
Min: 400 / Mult: 400
Metallized PP
Radial Box - 2 Pin
0.68µF
± 10%
84V
450V
Through Hole
PC Pin
-
7.5mm
17.5mm
6.7mm
9.9mm
ECWFD Series
-40°C
110°C
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK