General Purpose Film Capacitors:

9 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
65W8207

RoHS

Date/Lot Code

Each
1+
$2.790
10+
$2.130
25+
$2.030
50+
$1.920
100+
$1.820
More Pricing...
Min: 1 / Mult: 1
Film / Foil PET
Radial Box - 2 Pin
0.022µF
± 10%
200V
400V
Through Hole
PC Pin
-
9.5mm
20.3mm
7.9mm
20.7mm
Orange Drop 225P Series
-55°C
85°C
-
58Y4926

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.550
10+
$4.820
25+
$4.490
50+
$4.150
100+
$3.780
More Pricing...
Min: 1 / Mult: 1
Metallized PEN Stacked
4030 [10580 Metric]
3.3µF
± 10%
40V
63V
Surface Mount
Wraparound
GRADE II (Test Condition A)
-
10.5mm
7.9mm
4.7mm
LDE Series
-55°C
125°C
AEC-Q200
58Y4929

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.870
10+
$3.030
25+
$2.970
50+
$2.920
100+
$2.870
More Pricing...
Min: 1 / Mult: 1
Metallized PEN Stacked
4030 [10580 Metric]
2.2µF
± 10%
63V
100V
Surface Mount
Wraparound
GRADE II (Test Condition A)
-
10.5mm
7.9mm
5.6mm
LDE Series
-55°C
125°C
AEC-Q200
58Y4939

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.820
10+
$2.160
25+
$2.050
50+
$1.930
100+
$1.760
More Pricing...
Min: 1 / Mult: 1
Metallized PEN Stacked
4030 [10580 Metric]
0.068µF
± 10%
200V
630V
Surface Mount
Wraparound
GRADE II (Test Condition A)
-
10.5mm
7.9mm
4.5mm
LDE Series
-55°C
125°C
AEC-Q200
75Y1281

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.010
10+
$2.220
25+
$2.030
50+
$1.840
100+
$1.710
More Pricing...
Min: 1 / Mult: 1
Metallized PEN Stacked
4030 [10580 Metric]
0.022µF
± 10%
250V
1kV
Surface Mount
Wraparound
GRADE II (Test Condition A)
-
10.5mm
7.9mm
3.4mm
LDE Series
-55°C
125°C
AEC-Q200
75Y1264

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.690
10+
$3.460
25+
$3.180
50+
$2.900
100+
$2.700
More Pricing...
Min: 1 / Mult: 1
Metallized PEN Stacked
4030 [10580 Metric]
0.47µF
± 10%
120V
250V
Surface Mount
SMD
GRADE II (Test Condition A)
-
10.5mm
7.9mm
5.5mm
LDE Series
-55°C
125°C
AEC-Q200
58Y4932

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.850
10+
$2.880
25+
$2.680
50+
$2.460
100+
$2.220
More Pricing...
Min: 1 / Mult: 1
Metallized PEN Stacked
4030 [10580 Metric]
0.33µF
± 10%
120V
250V
Surface Mount
SMD
GRADE II (Test Condition A)
-
10.5mm
7.9mm
4.3mm
LDE Series
-55°C
125°C
AEC-Q200
75Y1275

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.040
10+
$2.410
25+
$2.390
50+
$2.360
100+
$1.960
Min: 1 / Mult: 1
Metallized PEN Stacked
4030 [10580 Metric]
0.047µF
± 10%
200V
630V
Surface Mount
Wraparound
GRADE II (Test Condition A)
-
10.5mm
7.9mm
3.4mm
LDE Series
-55°C
125°C
AEC-Q200
27AC0916

RoHS

Each
1+
$2.430
10+
$1.470
25+
$1.410
50+
$1.370
100+
$1.320
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.1µF
± 10%
250V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
17.5mm
7.9mm
18.5mm
MKT468 Series
-55°C
100°C
-
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK