General Purpose Film Capacitors:

1,409 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Voltage Rating
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage Rating VAC
Voltage(AC)
Voltage(DC)
Capacitor Case Style
Voltage Rating VDC
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Operating Temperature Range
Product Length
Product Width
Series Name
Product Height
Product Range
Operating Temperature Min
Product Diameter
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
95C1392

RoHS

Date/Lot Code

Each
1+
$1.420
10+
$0.677
25+
$0.647
50+
$0.618
100+
$0.589
More Pricing...
Min: 1 / Mult: 1
Metallized PET
-
Radial Box - 2 Pin
0.33µF
± 5%
-
40V
63V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
5.08mm
-
7.2mm
3.5mm
-
8mm
MKT370 Series
-55°C
-
105°C
AEC-Q200
-
94M8808

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$0.615
Min: 1 / Mult: 1
Metallized PET Stacked
-
Radial Box - 2 Pin
1µF
± 5%
-
40V
63V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
-
7.2mm
5mm
-
10mm
R82 Series
-55°C
-
105°C
AEC-Q200
-
96K7483

RoHS

Date/Lot Code

Each
1+
$1.520
10+
$0.928
25+
$0.908
50+
$0.888
100+
$0.867
More Pricing...
Min: 5 / Mult: 5
Metallized PP
-
Radial Box - 2 Pin
0.1µF
± 10%
-
250V
630V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
-
15mm
26.5mm
-
15mm
B32653 Series
-55°C
-
110°C
AEC-Q200
-
75M1968

RoHS

Date/Lot Code

Each
1+
$0.182
10+
$0.182
25+
$0.182
50+
$0.182
100+
$0.166
More Pricing...
Min: 1 / Mult: 1
Metallized PET
-
Radial Box - 2 Pin
0.1µF
± 10%
-
40V
63V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
5.08mm
-
7.2mm
2.5mm
-
6.5mm
MKT370 Series
-55°C
-
105°C
AEC-Q200
-
59T4275

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.319
10+
$0.169
25+
$0.164
50+
$0.159
100+
$0.154
More Pricing...
Min: 1 / Mult: 1
Metallized PET Stacked
-
Radial Box - 2 Pin
0.1µF
± 5%
-
63V
100V
-
-
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
-
7.3mm
2.5mm
-
6.5mm
B32529 Series
-55°C
-
125°C
AEC-Q200
-
56P5251

RoHS

Date/Lot Code

Each
10+
$0.169
25+
$0.164
50+
$0.159
100+
$0.154
500+
$0.089
Min: 10 / Mult: 10
Metallized PET Stacked
-
Radial Box - 2 Pin
4700pF
± 5%
-
63V
100V
-
-
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
-
7mm
7mm
-
6.5mm
R82 Series
-55°C
-
105°C
AEC-Q200
-
14AC3394

RoHS

Date/Lot Code

Each
1+
$1.070
10+
$0.584
25+
$0.571
50+
$0.556
100+
$0.542
More Pricing...
Min: 1 / Mult: 1
Metallized PET Stacked
-
Radial Box - 2 Pin
1µF
± 5%
-
160V
250V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
-
18mm
8.5mm
-
14.5mm
B32522 Series
-55°C
-
125°C
AEC-Q200
-
42AC9881

RoHS

Date/Lot Code

Each
1+
$10.010
Min: 1 / Mult: 1
Metallized PET
-
Radial Box - 2 Pin
22µF
± 10%
-
160V
250V
-
-
Through Hole
PC Pin
-
37.5mm
-
41.5mm
24mm
-
19mm
B32526 Series
-55°C
-
125°C
AEC-Q200
-
69AC3900

RoHS

Date/Lot Code

Each
1+
$0.184
Min: 1 / Mult: 1
Metallized PET Stacked
-
Radial Box - 2 Pin
0.33µF
± 10%
-
40V
63V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
-
7.2mm
3.5mm
-
7.5mm
RSB Series
-55°C
-
125°C
AEC-Q200
-
48AC3173

RoHS

Date/Lot Code

Each
10+
$0.572
25+
$0.553
50+
$0.533
100+
$0.513
500+
$0.404
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
-
Radial Box - 2 Pin
1µF
± 10%
-
63V
100V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
7.5mm
-
10mm
5mm
-
10.5mm
R66 Series
-55°C
-
105°C
AEC-Q200
-
43AC8619

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.189
25+
$0.183
50+
$0.177
100+
$0.171
250+
$0.156
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
-
Radial Box - 2 Pin
1000pF
± 10%
-
200V
400V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
-
7.3mm
2.5mm
-
6.5mm
B32529 Series
-55°C
-
125°C
AEC-Q200
-
43AC8598

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.494
10+
$0.418
25+
$0.384
50+
$0.268
100+
$0.224
More Pricing...
Min: 1 / Mult: 1
Min: 5 / Mult: 1
Metallized PET Stacked
-
Radial Box - 2 Pin
0.1µF
± 5%
-
40V
63V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
-
7.3mm
2.5mm
-
6.5mm
B32529 Series
-55°C
-
125°C
AEC-Q200
-
91AC3811

RoHS

Date/Lot Code

Each
1+
$14.490
10+
$11.010
25+
$10.190
50+
$9.370
100+
$8.640
More Pricing...
Min: 1 / Mult: 1
Metallized PET Stacked
-
Radial Box - 2 Pin
47µF
± 10%
-
63V
100V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
-
32mm
18mm
-
33mm
R60 Series
-55°C
-
105°C
AEC-Q200
-
82AH6890

RoHS

Each
1+
$0.864
10+
$0.510
25+
$0.499
50+
$0.486
100+
$0.474
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Radial Box - 2 Pin
0.1µF
± 5%
-
250V
1kV
-
-
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
-
18mm
9mm
-
17.5mm
B32672L Series
-55°C
-
125°C
AEC-Q200
-
82AH6819

RoHS

Date/Lot Code

Each
10+
$0.307
25+
$0.299
50+
$0.291
100+
$0.283
500+
$0.243
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
-
Radial Box - 2 Pin
0.047µF
± 10%
-
200V
400V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
-
7.3mm
4.5mm
-
9.5mm
B32529 Series
-55°C
-
125°C
AEC-Q200
-
50AJ9693

RoHS

Date/Lot Code

Each
1+
$1.930
10+
$1.930
25+
$1.930
50+
$1.930
100+
$1.930
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Radial Box - 2 Pin
6.8µF
± 10%
-
220V
630V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
-
32mm
16mm
-
30mm
R71H Series
-55°C
-
125°C
AEC-Q200
-
53M8419

RoHS

Date/Lot Code

Each
1+
$1.740
10+
$1.150
25+
$1.120
50+
$1.090
100+
$1.050
More Pricing...
Min: 1 / Mult: 1
Metallized PET
-
Radial Box - 2 Pin
0.22µF
± 10%
-
200V
400V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
-
12.5mm
18mm
-
12.5mm
MKT1820 Series
-55°C
-
125°C
AEC-Q200
-
96K7494

RoHS

Date/Lot Code

Each
1+
$4.410
10+
$3.350
25+
$3.110
50+
$2.870
100+
$2.720
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Radial Box - 2 Pin
1.5µF
± 5%
-
250V
630V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
-
31.5mm
18mm
-
27.5mm
B32654 Series
-55°C
-
110°C
AEC-Q200
-
96K7490

RoHS

Date/Lot Code

Each
1+
$2.370
10+
$1.470
25+
$1.390
50+
$1.310
100+
$1.230
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Radial Box - 2 Pin
0.22µF
± 5%
-
250V
1kV
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
-
31.5mm
11mm
-
21mm
B32654 Series
-55°C
-
110°C
AEC-Q200
-
96K7478

RoHS

Date/Lot Code

Each
1+
$2.280
10+
$1.680
25+
$1.550
50+
$1.410
100+
$1.330
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Radial Box - 2 Pin
1µF
± 5%
-
200V
400V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
-
26.5mm
11mm
-
20.5mm
B32653 Series
-55°C
-
110°C
AEC-Q200
-
21C0355

RoHS

Date/Lot Code

Each
1+
$2.210
10+
$1.300
25+
$1.230
50+
$1.160
100+
$1.100
More Pricing...
Min: 1 / Mult: 1
Metallized PET Stacked
-
Radial Box - 2 Pin
1µF
± 10%
-
200V
400V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
-
31.5mm
11mm
-
19mm
B32524 Series
-55°C
-
125°C
AEC-Q200
-
96K7450

RoHS

Date/Lot Code

Each
1+
$3.190
10+
$2.350
25+
$2.190
50+
$2.020
100+
$1.890
More Pricing...
Min: 1 / Mult: 1
Metallized PET Stacked
-
Radial Box - 2 Pin
4.7µF
± 10%
-
160V
250V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
-
31.5mm
11mm
-
21mm
B32524 Series
-55°C
-
125°C
AEC-Q200
-
56P5256

RoHS

Date/Lot Code

Each
10+
$0.528
25+
$0.513
50+
$0.500
100+
$0.485
500+
$0.411
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
-
Radial Box - 2 Pin
1µF
± 5%
-
63V
100V
-
-
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
-
11mm
7mm
-
11mm
R82 Series
-55°C
-
105°C
AEC-Q200
-
96K7427

RoHS

Date/Lot Code

Each
10+
$0.579
25+
$0.569
50+
$0.559
100+
$0.548
500+
$0.492
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
-
Radial Box - 2 Pin
1µF
± 10%
-
40V
63V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
7.5mm
-
10.5mm
5mm
-
10.5mm
B32520 Series
-55°C
-
125°C
AEC-Q200
-
21C4782

RoHS

Date/Lot Code

Each
1+
$1.310
10+
$0.918
25+
$0.839
50+
$0.760
100+
$0.681
More Pricing...
Min: 5 / Mult: 5
Metallized PP
-
Radial Box - 2 Pin
0.47µF
± 5%
-
200V
400V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
-
18mm
9mm
-
17.5mm
B32652 Series
-55°C
-
110°C
AEC-Q200
-
1-25 of 1409 items
of 57 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK