Motor Run Capacitors:

355 Products Found

We offer a selection of motor run capacitors to improve single-phase AC motor running characteristics while not drawing excessive current

What is a motor run capacitor?

A motor capacitor, such as a start capacitor or run capacitor (including a dual run capacitor) is an electrical capacitor that alters the current to one or more windings of a single-phase alternating-current induction motor to create a rotating magnetic field.

There are two common types of motor capacitors: motor run capacitors and motor start capacitors.

Motor run capacitors: Some single-phase AC electric motors require a "run capacitor" to energise the second-phase winding (auxiliary coil) to create a rotating magnetic field while the motor is running.

Run capacitors are designed for continuous duty while the motor is powered, which is why electrolytic capacitors are avoided, and low-loss polymer capacitors are used. Run capacitors are mostly polypropylene film capacitors.

What does a motor run capacitor do?

A variation of the capacitor-start motor is to start the motor with a relatively large start capacitor for high starting torque, but leave a smaller value motor run capacitor in place after starting to improve running characteristics while not drawing excessive current. The additional complexity of the capacitor-run motor is justified for larger size motors.

We offer Ducati metal case (safety class S2) capacitors, labelled on the case. They have the main international certification (IMQ-VDE-UL-GOST).

The Kemet C87 series capacitors are polypropylene metallized film types with a cylindrical, aluminium can-type design filled with resin. They use faston, plastic deck or cable terminals, and an overpressure safety device.

They are self-healing and VDE, CQC, and UL810 approved, with a rated frequency of 50Hz and 60Hz. They have high capacitance density and safety device protection.

Typical applications include motor run S2 safety class: single-phase motors, low power electric motors, and compressors.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
38P7613

RoHS

Each
25+
$10.960
50+
$10.730
100+
$10.510
250+
$10.280
500+
$9.700
Min: 25 / Mult: 25
Metallized PP
Can
2µF
± 6%
Panel Mount
440V
Quick Connect
20.57mm
-
31.75mm
39.63mm
GEM III PB Series
-40°C
70°C
63J2133

RoHS

Each
1+
$36.520
Min: 25 / Mult: 24
Metallized PP
Can
24µF
± 3%
Panel Mount
580V
Quick Connect
20.57mm
-
44.45mm
120.65mm
GEM III 97F6000 Series
-40°C
90°C
64C9892

RoHS

Each
1+
$35.940
Min: 25 / Mult: 25
Metallized PP
Can
70µF
± 6%
Panel Mount
240V
Quick Connect
20.57mm
-
50.8mm
120.65mm
GEM III 97F8000 Series
-40°C
70°C
83C8329

RoHS

Each
25+
$12.660
50+
$12.400
100+
$12.130
250+
$11.870
500+
$11.210
Min: 25 / Mult: 1
Metallized PP
Can
8µF
± 3%
Panel Mount
330V
Quick Connect
20.57mm
-
31.75mm
73.16mm
GEM III 97F6000 Series
-40°C
90°C
63J2117

RoHS

Each
25+
$12.280
50+
$12.020
100+
$11.770
250+
$11.520
500+
$10.870
Min: 25 / Mult: 1
Metallized PP
Can
8µF
± 3%
Panel Mount
280V
Quick Connect
20.57mm
-
31.75mm
73.16mm
GEM III 97F6000 Series
-40°C
90°C
63J2112

RoHS

Each
25+
$11.220
50+
$10.990
100+
$10.750
250+
$10.520
500+
$9.940
Min: 25 / Mult: 1
Metallized PP
Can
6µF
± 3%
Panel Mount
280V
Quick Connect
20.57mm
-
31.75mm
53.85mm
GEM III 97F6000 Series
-40°C
90°C
15B5210

RoHS

Each
10+
$11.310
25+
$10.510
50+
$10.150
100+
$9.680
250+
$9.670
Min: 10 / Mult: 1
-
Can
1µF
-
Stud Mount - M8
400V
Wire Leaded
-
-
28mm
58mm
-
-25°C
85°C
39P9012

RoHS

Each
25+
$11.990
50+
$11.060
Min: 25 / Mult: 25
Metallized PP
Can
2µF
± 6%
Panel Mount
440V
Quick Connect
20.57mm
-
31.75mm
39.63mm
GEM III 27L Series
-40°C
70°C
13M4422

RoHS

Each
25+
$62.860
50+
$60.830
100+
$58.790
Min: 25 / Mult: 18
Metallized PP
Can
100µF
± 6%
Panel Mount
240V
Quick Connect
20.57mm
-
63.5mm
120.65mm
GEM III 97F8000 Series
-40°C
70°C
47AC2514

RoHS

Each
1+
$41.250
5+
$39.580
10+
$37.970
25+
$35.160
50+
$32.750
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
70µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
50mm
117mm
4.16.10 Series
-25°C
70°C
47AC2508

RoHS

DUCATI
Each
1+
$55.360
5+
$53.120
10+
$50.970
25+
$47.200
50+
$43.940
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
100µF
± 5%
-
450V
Wire Leaded
-
20V/µs
-
-
4.16.10 Series
-25°C
70°C
35C3459

RoHS

Each
25+
$36.120
50+
$34.950
100+
$33.780
Min: 25 / Mult: 1
Metallized PP
Can
25µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
-
50.8mm
73.16mm
GEM III 97F9000 Series
-40°C
70°C
84H0287

RoHS

Each
25+
$16.150
50+
$15.820
100+
$15.480
250+
$15.140
500+
$14.300
Min: 25 / Mult: 1
Metallized PP
Can
15µF
± 3%
Panel Mount
280V
Quick Connect
20.57mm
-
38.1mm
73.16mm
GEM III 97F6000 Series
-40°C
90°C
38P7640

RoHS

Each
25+
$12.340
50+
$12.090
100+
$11.820
250+
$11.570
500+
$10.930
Min: 48 / Mult: 48
Metallized PP
Can
15µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
-
31.75mm
73.16mm
GEM III PB Series
-40°C
70°C
81C9407

RoHS

Each
25+
$61.690
50+
$59.680
100+
$57.690
Min: 25 / Mult: 1
Metallized PP
Can
50µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
-
50.8mm
120.65mm
GEM III 97F9000 Series
-40°C
70°C
63J2109

RoHS

Each
25+
$14.560
50+
$14.250
100+
$13.950
250+
$13.640
500+
$12.890
Min: 25 / Mult: 1
Metallized PP
Can
10µF
± 3%
Panel Mount
330V
Quick Connect
20.57mm
-
38.1mm
73.16mm
GEM III 97F6000 Series
-40°C
90°C
45J0214

RoHS

Each
25+
$10.350
50+
$10.130
100+
$9.920
250+
$9.700
500+
$9.160
Min: 25 / Mult: 1
Metallized PP
Can
5µF
± 3%
Panel Mount
330V
Quick Connect
20.57mm
-
31.75mm
73.16mm
GEM III 97F6000 Series
-40°C
90°C
38P7719

RoHS

Each
25+
$21.050
50+
$20.670
100+
$20.300
250+
$19.930
Min: 45 / Mult: 45
Metallized PP
Can
35µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
-
44.45mm
98.56mm
GEM III PB Series
-40°C
70°C
13M4440

RoHS

Each
25+
$12.140
50+
$11.200
Min: 25 / Mult: 1
Metallized PP
Can
4µF
± 6%
Panel Mount
600V
Quick Connect
20.57mm
-
31.75mm
73.16mm
GEM III 97F8200 Series
-40°C
70°C
13M4438

RoHS

Each
25+
$12.350
50+
$11.400
Min: 25 / Mult: 1
Metallized PP
Can
2.5µF
± 6%
Panel Mount
600V
Quick Connect
20.57mm
-
31.75mm
73.16mm
GEM III 97F8200 Series
-40°C
70°C
93B7761

RoHS

Each
1+
$14.520
Min: 25 / Mult: 1
Metallized PP
Can
12µF
± 3%
Panel Mount
330V
Quick Connect
20.57mm
-
38.1mm
73.16mm
GEM III 97F6000 Series
-40°C
90°C
13M4409

RoHS

Each
25+
$20.150
50+
$18.350
100+
$17.960
250+
$16.890
Min: 25 / Mult: 1
Metallized PP
Can
24µF
± 3%
Panel Mount
400V
Quick Connect
20.57mm
-
44.45mm
98.55mm
GEM III 97F6000 Series
-40°C
90°C
97K5390

RoHS

Each
1+
$8.960
10+
$8.120
25+
$7.630
50+
$7.140
100+
$6.500
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
6µF
± 10%
Stud Mount - M8
440V
Wire Leaded
-
-
35mm
75mm
MR/P/440 Series
-25°C
85°C
92B5789

RoHS

Each
1+
$38.420
Min: 25 / Mult: 1
Metallized PP
Can
35µF
± 6%
Panel Mount
440V
Quick Connect
20.57mm
-
50.8mm
120.65mm
GEM III 97F9000 Series
-40°C
70°C
38P7728

RoHS

Each
1+
$33.970
Min: 32 / Mult: 32
Metallized PP
Can
35µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
-
50.8mm
98.56mm
GEM III PB Series
-40°C
70°C
276-300 of 355 items
of 15 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK