16µF Motor Run Capacitors:

3 Products Found

We offer a selection of motor run capacitors to improve single-phase AC motor running characteristics while not drawing excessive current

What is a motor run capacitor?

A motor capacitor, such as a start capacitor or run capacitor (including a dual run capacitor) is an electrical capacitor that alters the current to one or more windings of a single-phase alternating-current induction motor to create a rotating magnetic field.

There are two common types of motor capacitors: motor run capacitors and motor start capacitors.

Motor run capacitors: Some single-phase AC electric motors require a "run capacitor" to energise the second-phase winding (auxiliary coil) to create a rotating magnetic field while the motor is running.

Run capacitors are designed for continuous duty while the motor is powered, which is why electrolytic capacitors are avoided, and low-loss polymer capacitors are used. Run capacitors are mostly polypropylene film capacitors.

What does a motor run capacitor do?

A variation of the capacitor-start motor is to start the motor with a relatively large start capacitor for high starting torque, but leave a smaller value motor run capacitor in place after starting to improve running characteristics while not drawing excessive current. The additional complexity of the capacitor-run motor is justified for larger size motors.

We offer Ducati metal case (safety class S2) capacitors, labelled on the case. They have the main international certification (IMQ-VDE-UL-GOST).

The Kemet C87 series capacitors are polypropylene metallized film types with a cylindrical, aluminium can-type design filled with resin. They use faston, plastic deck or cable terminals, and an overpressure safety device.

They are self-healing and VDE, CQC, and UL810 approved, with a rated frequency of 50Hz and 60Hz. They have high capacitance density and safety device protection.

Typical applications include motor run S2 safety class: single-phase motors, low power electric motors, and compressors.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
47AC2517

RoHS

Each
1+
$16.040
10+
$15.430
25+
$13.720
50+
$12.890
100+
$11.760
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Can
16µF
± 5%
-
450V
Wire Leaded
-
20V/µs
36mm
70mm
4.16.10 Series
-25°C
70°C
31Y0818

RoHS

Date/Lot Code

Each
1+
$11.000
10+
$10.080
25+
$9.600
50+
$9.300
100+
$8.990
Min: 1 / Mult: 1
Metallized PP
Can
16µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
15V/µs
35mm
71.5mm
C27 Series
-25°C
85°C
20C8204

RoHS

Each
10+
$29.690
25+
$27.360
50+
$25.650
100+
$24.250
250+
$22.080
Min: 10 / Mult: 1
-
Can
16µF
-
Stud Mount - M8
-
Quick Connect
20.6mm
-
47.2mm
76.2mm
-
-20°C
85°C
1-3 of 3 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK