2µF Motor Run Capacitors:

17 Products Found

We offer a selection of motor run capacitors to improve single-phase AC motor running characteristics while not drawing excessive current

What is a motor run capacitor?

A motor capacitor, such as a start capacitor or run capacitor (including a dual run capacitor) is an electrical capacitor that alters the current to one or more windings of a single-phase alternating-current induction motor to create a rotating magnetic field.

There are two common types of motor capacitors: motor run capacitors and motor start capacitors.

Motor run capacitors: Some single-phase AC electric motors require a "run capacitor" to energise the second-phase winding (auxiliary coil) to create a rotating magnetic field while the motor is running.

Run capacitors are designed for continuous duty while the motor is powered, which is why electrolytic capacitors are avoided, and low-loss polymer capacitors are used. Run capacitors are mostly polypropylene film capacitors.

What does a motor run capacitor do?

A variation of the capacitor-start motor is to start the motor with a relatively large start capacitor for high starting torque, but leave a smaller value motor run capacitor in place after starting to improve running characteristics while not drawing excessive current. The additional complexity of the capacitor-run motor is justified for larger size motors.

We offer Ducati metal case (safety class S2) capacitors, labelled on the case. They have the main international certification (IMQ-VDE-UL-GOST).

The Kemet C87 series capacitors are polypropylene metallized film types with a cylindrical, aluminium can-type design filled with resin. They use faston, plastic deck or cable terminals, and an overpressure safety device.

They are self-healing and VDE, CQC, and UL810 approved, with a rated frequency of 50Hz and 60Hz. They have high capacitance density and safety device protection.

Typical applications include motor run S2 safety class: single-phase motors, low power electric motors, and compressors.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
52M8864

RoHS

Each
1+
$23.030
5+
$21.610
10+
$20.370
25+
$18.960
Min: 1 / Mult: 1
-
Can
2µF
-
Stud Mount - M8
-
Wire Leaded
-
-
25mm
74mm
-
-25°C
85°C
05M2922

RoHS

Each
1+
$11.980
10+
$11.540
25+
$10.250
50+
$9.630
100+
$8.790
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
2µF
± 5%
Stud Mount - M8
450V
Wire Leaded
-
20V/µs
28mm
55mm
4.16.15 Series
-25°C
70°C
01M8353

RoHS

Each
1+
$7.360
10+
$6.670
25+
$6.260
50+
$5.860
100+
$5.340
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
2µF
± 10%
Stud Mount - M8
440V
Quick Connect
-
-
35mm
35mm
MR/A/440 Series
-25°C
70°C
67R8899

RoHS

Each
1+
$5.130
10+
$3.480
25+
$3.410
50+
$3.330
100+
$3.260
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
2µF
± 5%
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
20V/µs
25mm
58mm
C27 Series
-25°C
85°C
13M4437

RoHS

Date/Lot Code

Each
1+
$11.500
10+
$9.780
25+
$8.860
50+
$8.170
Min: 1 / Mult: 1
Metallized PP
Can
2µF
± 6%
Panel Mount
600V
Quick Connect
20.57mm
-
31.75mm
53.85mm
GEM III 97F8200 Series
-40°C
70°C
05M2923

RoHS

Each
1+
$6.110
10+
$5.530
25+
$5.190
50+
$4.850
100+
$4.400
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
2µF
± 5%
Stud Mount - M8
450V
Quick Connect
14.4mm
20V/µs
28mm
55mm
4.16.15 Series
-25°C
70°C
15B5539

RoHS

Each
1+
$19.110
5+
$17.880
10+
$16.820
25+
$15.600
50+
$14.660
Min: 1 / Mult: 1
-
Can
2µF
-
Stud Mount - M8
-
Wire Leaded
-
-
28mm
55mm
-
-25°C
85°C
47AC2522

RoHS

Each
1+
$11.490
10+
$11.070
25+
$9.830
50+
$9.240
100+
$8.430
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
2µF
± 5%
Stud Mount - M8
450V
Wire Leaded
-
20V/µs
28mm
55mm
4.16.87 Series
-25°C
70°C
37AJ8928

RoHS

Date/Lot Code

Each
1+
$8.020
10+
$5.570
25+
$5.450
50+
$5.340
100+
$5.220
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
2µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
25mm
55mm
C28 Series
-25°C
85°C
97K5380

RoHS

Each
1+
$5.910
10+
$5.360
25+
$5.030
50+
$4.710
100+
$4.290
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
2µF
± 10%
Stud Mount - M8
440V
Quick Connect
-
-
30mm
56mm
MR/P/440 Series
-25°C
85°C
33AC0460

RoHS

Each
1+
$10.530
10+
$8.330
25+
$7.870
50+
$7.410
100+
$6.960
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
2µF
± 5%
-
400V
Wire Leaded
-
-
25mm
51mm
B32355C Series
-25°C
100°C
97K5379

RoHS

Each
1+
$6.330
10+
$5.740
25+
$5.380
50+
$5.040
100+
$4.590
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
2µF
± 10%
Stud Mount - M8
440V
Wire Leaded
-
-
30mm
56mm
MR/P/440 Series
-25°C
85°C
31Y0809

RoHS

Date/Lot Code

Each
1+
$9.390
10+
$6.550
25+
$6.420
50+
$6.280
100+
$6.140
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
2µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
25mm
58.5mm
C27 Series
-25°C
85°C
38P7613

RoHS

Each
25+
$10.960
50+
$10.730
100+
$10.510
250+
$10.280
500+
$9.700
Min: 25 / Mult: 25
Metallized PP
Can
2µF
± 6%
Panel Mount
440V
Quick Connect
20.57mm
-
31.75mm
39.63mm
GEM III PB Series
-40°C
70°C
39P9012

RoHS

Each
25+
$11.990
50+
$11.060
Min: 25 / Mult: 25
Metallized PP
Can
2µF
± 6%
Panel Mount
440V
Quick Connect
20.57mm
-
31.75mm
39.63mm
GEM III 27L Series
-40°C
70°C
39P9011

RoHS

Each
25+
$12.120
50+
$11.180
Min: 25 / Mult: 1
Metallized PP
Can
2µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
-
31.75mm
39.63mm
GEM III 27L Series
-40°C
70°C
86AC7702

RoHS

Each
1+
$4.220
10+
$2.500
25+
$2.420
50+
$2.350
100+
$2.270
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
2µF
± 5%
Stud Mount - M8
470V
Quick Connect
13.4mm
20V/µs
25mm
58mm
C27 Series
-25°C
85°C
1-17 of 17 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK