50µF Motor Run Capacitors:

9 Products Found

We offer a selection of motor run capacitors to improve single-phase AC motor running characteristics while not drawing excessive current

What is a motor run capacitor?

A motor capacitor, such as a start capacitor or run capacitor (including a dual run capacitor) is an electrical capacitor that alters the current to one or more windings of a single-phase alternating-current induction motor to create a rotating magnetic field.

There are two common types of motor capacitors: motor run capacitors and motor start capacitors.

Motor run capacitors: Some single-phase AC electric motors require a "run capacitor" to energise the second-phase winding (auxiliary coil) to create a rotating magnetic field while the motor is running.

Run capacitors are designed for continuous duty while the motor is powered, which is why electrolytic capacitors are avoided, and low-loss polymer capacitors are used. Run capacitors are mostly polypropylene film capacitors.

What does a motor run capacitor do?

A variation of the capacitor-start motor is to start the motor with a relatively large start capacitor for high starting torque, but leave a smaller value motor run capacitor in place after starting to improve running characteristics while not drawing excessive current. The additional complexity of the capacitor-run motor is justified for larger size motors.

We offer Ducati metal case (safety class S2) capacitors, labelled on the case. They have the main international certification (IMQ-VDE-UL-GOST).

The Kemet C87 series capacitors are polypropylene metallized film types with a cylindrical, aluminium can-type design filled with resin. They use faston, plastic deck or cable terminals, and an overpressure safety device.

They are self-healing and VDE, CQC, and UL810 approved, with a rated frequency of 50Hz and 60Hz. They have high capacitance density and safety device protection.

Typical applications include motor run S2 safety class: single-phase motors, low power electric motors, and compressors.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
47W3422

RoHS

Each
1+
$26.580
10+
$23.920
25+
$21.270
50+
$20.630
100+
$20.090
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
50µF
± 5%
Stud Mount - M8
450V
Quick Connect
-
10V/µs
45mm
103mm
MotorCap B32332 Series
-25°C
85°C
13M4398

RoHS

Each
1+
$37.550
5+
$35.660
10+
$33.840
25+
$30.650
50+
$27.910
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
50µF
± 6%
Panel Mount
440V
Quick Connect
20.57mm
-
63.5mm
98.55mm
GEM III 97F5000 Series
-40°C
70°C
24W8226

RoHS

Each
1+
$33.200
5+
$31.850
10+
$30.530
25+
$28.240
50+
$26.260
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
50µF
± 5%
-
450V
Wire Leaded
-
20V/µs
45mm
117mm
4.16.10 Series
-25°C
70°C
24W8227

RoHS

Each
1+
$25.680
10+
$24.580
25+
$23.170
50+
$20.860
100+
$19.740
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
50µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
45mm
117mm
4.16.10 Series
-25°C
70°C
68X2466

RoHS

Date/Lot Code

Each
1+
$30.260
Min: 1 / Mult: 1
Metallized PP
Can
50µF
± 5%
Stud Mount - M12
470V
Quick Connect
-
20V/µs
50mm
133mm
C87 Series
-25°C
85°C
81C9407

RoHS

Each
25+
$61.690
50+
$59.680
100+
$57.690
Min: 25 / Mult: 1
Metallized PP
Can
50µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
-
50.8mm
120.65mm
GEM III 97F9000 Series
-40°C
70°C
13M4419

RoHS

Date/Lot Code

Each
25+
$39.160
50+
$37.900
100+
$36.630
Min: 25 / Mult: 25
Metallized PP
Can
50µF
± 6%
Panel Mount
240V
Quick Connect
20.57mm
-
44.45mm
120.65mm
GEM III 97F8000 Series
-40°C
70°C
13M4434

RoHS

Each
25+
$38.490
50+
$37.250
100+
$36.000
Min: 25 / Mult: 1
Metallized PP
Can
50µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
-
50.8mm
120.65mm
GEM III 97F8000 Series
-40°C
70°C
39P6199

RoHS

Each
1+
$71.640
Min: 25 / Mult: 18
Metallized PP
Can
50µF
± 6%
Panel Mount
440V
Quick Connect
20.57mm
-
63.5mm
107.95mm
GEM III 27L Series
-40°C
70°C
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK