55µF Motor Run Capacitors:

355 Products Found

We offer a selection of motor run capacitors to improve single-phase AC motor running characteristics while not drawing excessive current

What is a motor run capacitor?

A motor capacitor, such as a start capacitor or run capacitor (including a dual run capacitor) is an electrical capacitor that alters the current to one or more windings of a single-phase alternating-current induction motor to create a rotating magnetic field.

There are two common types of motor capacitors: motor run capacitors and motor start capacitors.

Motor run capacitors: Some single-phase AC electric motors require a "run capacitor" to energise the second-phase winding (auxiliary coil) to create a rotating magnetic field while the motor is running.

Run capacitors are designed for continuous duty while the motor is powered, which is why electrolytic capacitors are avoided, and low-loss polymer capacitors are used. Run capacitors are mostly polypropylene film capacitors.

What does a motor run capacitor do?

A variation of the capacitor-start motor is to start the motor with a relatively large start capacitor for high starting torque, but leave a smaller value motor run capacitor in place after starting to improve running characteristics while not drawing excessive current. The additional complexity of the capacitor-run motor is justified for larger size motors.

We offer Ducati metal case (safety class S2) capacitors, labelled on the case. They have the main international certification (IMQ-VDE-UL-GOST).

The Kemet C87 series capacitors are polypropylene metallized film types with a cylindrical, aluminium can-type design filled with resin. They use faston, plastic deck or cable terminals, and an overpressure safety device.

They are self-healing and VDE, CQC, and UL810 approved, with a rated frequency of 50Hz and 60Hz. They have high capacitance density and safety device protection.

Typical applications include motor run S2 safety class: single-phase motors, low power electric motors, and compressors.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
13M4407

RoHS

Date/Lot Code

Each
1+
$11.230
10+
$9.540
25+
$8.650
50+
$7.970
Min: 1 / Mult: 1
Metallized PP
Can
6µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
-
31.75mm
53.85mm
GEM III 97F5000 Series
-40°C
70°C
13M3903

RoHS

Each
1+
$28.590
5+
$26.310
10+
$24.300
25+
$22.010
50+
$20.300
Min: 1 / Mult: 1
Metallized PP
Can
12µF
± 6%
Panel Mount
660V
Quick Connect
20.57mm
-
38.1mm
120.65mm
GEM III 27L Series
-40°C
70°C
13M4442

RoHS

Date/Lot Code

Each
1+
$19.200
10+
$18.810
25+
$18.430
50+
$18.040
100+
$17.670
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
10µF
± 6%
Panel Mount
600V
Quick Connect
20.57mm
-
38.1mm
98.55mm
GEM III 97F8200 Series
-40°C
70°C
05M2899

RoHS

Each
1+
$9.140
10+
$8.800
25+
$7.830
50+
$7.350
100+
$6.700
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
3µF
± 5%
-
450V
Wire Leaded
-
20V/µs
28mm
55mm
4.16.10 Series
-25°C
70°C
67R8897

RoHS

Date/Lot Code

Each
1+
$13.910
10+
$10.900
25+
$10.600
50+
$10.310
100+
$10.010
Min: 1 / Mult: 1
Metallized PP
Can
12µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
35mm
58.5mm
C27 Series
-25°C
85°C
05M2916

RoHS

Each
1+
$18.870
10+
$18.090
25+
$17.050
50+
$15.370
100+
$14.570
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
25µF
± 5%
Stud Mount - M8
450V
Wire Leaded
-
20V/µs
40mm
92mm
4.16.10 Series
-25°C
70°C
13M4452

RoHS

Date/Lot Code

Each
1+
$19.820
5+
$18.820
10+
$17.850
25+
$16.170
50+
$14.730
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
20µF
± 6%
Panel Mount
440V
Quick Connect
20.57mm
-
44.45mm
98.55mm
GEM III 97F9000 Series
-40°C
70°C
67R8902

RoHS

Date/Lot Code

Each
1+
$5.980
10+
$4.420
25+
$4.200
50+
$3.980
100+
$3.750
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
5µF
± 5%
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
20V/µs
30mm
56.5mm
C27 Series
-25°C
85°C
05M2917

RoHS

Each
1+
$16.350
10+
$15.670
25+
$14.780
50+
$13.330
100+
$12.630
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
25µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
40mm
92mm
4.16.10 Series
-25°C
70°C
67R8909

RoHS

Each
1+
$12.660
10+
$9.100
25+
$9.100
50+
$9.090
100+
$9.090
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
25µF
± 5%
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
20V/µs
45mm
93mm
C27 Series
-25°C
85°C
13M3904

RoHS

Date/Lot Code

Each
1+
$27.780
5+
$26.380
10+
$25.040
25+
$22.680
50+
$20.650
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
25µF
± 6%
Panel Mount
660V
Quick Connect
20.57mm
-
50.8mm
120.65mm
GEM III 27L Series
-40°C
70°C
05M2927

RoHS

Each
1+
$13.590
10+
$13.070
25+
$11.620
50+
$10.920
100+
$9.970
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
10µF
± 5%
Stud Mount - M8
450V
Quick Connect
12mm
20V/µs
40mm
72mm
4.16.26 Series
-25°C
70°C
83H0241

RoHS

Each
1+
$13.540
10+
$11.520
25+
$10.430
50+
$9.620
Min: 1 / Mult: 1
Metallized PP
Can
3µF
± 6%
Panel Mount
660V
Quick Connect
20.57mm
-
31.75mm
98.55mm
GEM III 27L Series
-40°C
70°C
95C0416

RoHS

Date/Lot Code

Each
1+
$15.180
Min: 1 / Mult: 1
Metallized PP
Can
15µF
± 6%
Panel Mount
660V
Quick Connect
20.57mm
-
44.45mm
120.65mm
GEM III 27L Series
-40°C
70°C
13M3902

RoHS

Date/Lot Code

Each
1+
$19.230
10+
$16.340
25+
$14.810
50+
$13.650
Min: 1 / Mult: 1
Metallized PP
Can
10µF
± 6%
Panel Mount
660V
Quick Connect
20.57mm
-
38.1mm
98.55mm
GEM III 27L Series
-40°C
70°C
46F3403

RoHS

Each
1+
$15.910
10+
$15.100
25+
$14.030
50+
$12.300
100+
$11.470
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
10µF
± 6%
Panel Mount
440V
Quick Connect
20.57mm
-
31.75mm
98.55mm
GEM III 97F5000 Series
-40°C
70°C
67R8911

RoHS

Each
1+
$18.820
10+
$13.710
25+
$13.680
50+
$13.640
100+
$13.600
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
40µF
± 5%
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
20V/µs
50mm
120mm
C27 Series
-25°C
85°C
13H6636

RoHS

Each
1+
$14.060
5+
$13.500
10+
$12.930
25+
$12.360
Min: 1 / Mult: 1
-
Can
3µF
± 5%
Stud Mount - M8
450V
Wire Leaded
-
-
25mm
49mm
-
-25°C
70°C
97K5381

RoHS

Each
1+
$14.710
10+
$14.110
25+
$13.330
50+
$12.050
100+
$11.440
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
20µF
± 10%
Stud Mount - M8
440V
Wire Leaded
-
-
45mm
98mm
MR/P/440 Series
-25°C
85°C
05M2900

RoHS

Each
1+
$6.820
10+
$6.170
25+
$5.780
50+
$5.410
100+
$4.910
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
3µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
28mm
55mm
4.16.10 Series
-25°C
70°C
47M3014

RoHS

Each
1+
$19.770
5+
$18.480
10+
$17.360
25+
$16.060
50+
$15.090
Min: 1 / Mult: 1
-
Can
4µF
-
Stud Mount - M8
-
Wire Leaded
-
-
28mm
55mm
-
-25°C
85°C
90B5615

RoHS

Each
1+
$14.760
Min: 1 / Mult: 1
Metallized PP
Can
15µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
-
44.45mm
53.85mm
GEM III 97F9000 Series
-40°C
70°C
13M4402

RoHS

Date/Lot Code

Each
1+
$12.690
10+
$12.040
25+
$11.190
50+
$9.810
100+
$9.150
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
5µF
± 6%
Panel Mount
440V
Quick Connect
20.57mm
-
31.75mm
73.16mm
GEM III 97F5000 Series
-40°C
70°C
13M4436

RoHS

Each
1+
$11.000
10+
$9.350
25+
$8.470
50+
$7.810
Min: 1 / Mult: 1
Metallized PP
Can
1.5µF
± 6%
Panel Mount
600V
Quick Connect
20.57mm
-
31.75mm
53.85mm
GEM III 97F8200 Series
-40°C
70°C
13M4443

RoHS

Each
1+
$29.870
5+
$27.470
10+
$25.380
25+
$23.000
50+
$21.200
Min: 1 / Mult: 1
Metallized PP
Can
20µF
± 6%
Panel Mount
600V
Quick Connect
20.57mm
-
38.1mm
120.65mm
GEM III 97F8200 Series
-40°C
70°C
1-25 of 355 items
of 15 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK