Motor Run Capacitors:

213 Products Found

We offer a selection of motor run capacitors to improve single-phase AC motor running characteristics while not drawing excessive current

What is a motor run capacitor?

A motor capacitor, such as a start capacitor or run capacitor (including a dual run capacitor) is an electrical capacitor that alters the current to one or more windings of a single-phase alternating-current induction motor to create a rotating magnetic field.

There are two common types of motor capacitors: motor run capacitors and motor start capacitors.

Motor run capacitors: Some single-phase AC electric motors require a "run capacitor" to energise the second-phase winding (auxiliary coil) to create a rotating magnetic field while the motor is running.

Run capacitors are designed for continuous duty while the motor is powered, which is why electrolytic capacitors are avoided, and low-loss polymer capacitors are used. Run capacitors are mostly polypropylene film capacitors.

What does a motor run capacitor do?

A variation of the capacitor-start motor is to start the motor with a relatively large start capacitor for high starting torque, but leave a smaller value motor run capacitor in place after starting to improve running characteristics while not drawing excessive current. The additional complexity of the capacitor-run motor is justified for larger size motors.

We offer Ducati metal case (safety class S2) capacitors, labelled on the case. They have the main international certification (IMQ-VDE-UL-GOST).

The Kemet C87 series capacitors are polypropylene metallized film types with a cylindrical, aluminium can-type design filled with resin. They use faston, plastic deck or cable terminals, and an overpressure safety device.

They are self-healing and VDE, CQC, and UL810 approved, with a rated frequency of 50Hz and 60Hz. They have high capacitance density and safety device protection.

Typical applications include motor run S2 safety class: single-phase motors, low power electric motors, and compressors.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
13M4457

RoHS

Each
1+
$29.150
5+
$26.820
10+
$24.770
25+
$22.440
50+
$20.700
Min: 1 / Mult: 1
Metallized PP
Can
30µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
-
44.45mm
98.55mm
GEM III 97F9000 Series
-40°C
70°C
05M2914

RoHS

Each
1+
$12.160
10+
$11.630
25+
$10.120
50+
$9.390
100+
$8.390
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
18µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
40mm
70mm
4.16.10 Series
-25°C
70°C
05M2915

RoHS

Each
1+
$12.400
10+
$11.850
25+
$10.310
50+
$9.570
100+
$8.550
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
20µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
40mm
70mm
4.16.10 Series
-25°C
70°C
95C0419

RoHS

Date/Lot Code

Each
1+
$37.460
5+
$34.460
10+
$31.850
25+
$30.850
50+
$29.840
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
40µF
± 6%
Panel Mount
240V
Quick Connect
20.57mm
-
44.45mm
98.55mm
GEM III 97F8000 Series
-40°C
70°C
05M2905

RoHS

Each
1+
$13.990
10+
$13.370
25+
$11.630
50+
$10.780
100+
$9.640
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
8µF
± 5%
-
450V
Wire Leaded
-
20V/µs
32mm
55mm
4.16.10 Series
-25°C
70°C
13M3899

RoHS

Each
1+
$13.210
10+
$12.220
25+
$11.680
50+
$11.010
Min: 1 / Mult: 1
Metallized PP
Can
5µF
± 6%
Panel Mount
660V
Quick Connect
20.57mm
-
31.75mm
98.55mm
GEM III 27L Series
-40°C
70°C
05M2932

RoHS

Each
1+
$33.970
5+
$32.320
10+
$30.740
25+
$27.990
50+
$25.600
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
40µF
± 5%
Stud Mount - M8
450V
Quick Connect
12mm
20V/µs
55mm
122mm
4.16.26 Series
-25°C
70°C
05M2931

RoHS

Each
1+
$26.160
10+
$24.880
25+
$23.200
50+
$20.460
100+
$19.150
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
25µF
± 5%
Stud Mount - M8
450V
Quick Connect
12mm
20V/µs
45mm
122mm
4.16.26 Series
-25°C
70°C
05M2904

RoHS

Each
1+
$6.750
10+
$6.010
25+
$5.580
50+
$5.160
100+
$4.600
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
5µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
28mm
55mm
4.16.10 Series
-25°C
70°C
05M2921

RoHS

Each
1+
$14.790
10+
$14.060
25+
$13.110
50+
$11.560
100+
$10.820
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
30µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
40mm
92mm
4.16.10 Series
-25°C
70°C
49H7092

RoHS

Date/Lot Code

Each
1+
$13.500
10+
$11.470
25+
$10.390
50+
$9.580
Min: 1 / Mult: 1
Metallized PP
Can
4µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
-
31.75mm
39.63mm
GEM III 27L Series
-40°C
70°C
13M4401

RoHS

Each
1+
$12.400
10+
$10.550
25+
$9.550
50+
$8.800
Min: 1 / Mult: 1
Metallized PP
Can
4µF
± 6%
Panel Mount
440V
Quick Connect
20.57mm
-
31.75mm
73.16mm
GEM III 97F5000 Series
-40°C
70°C
13M4407

RoHS

Each
1+
$11.230
10+
$9.540
25+
$8.650
50+
$7.970
Min: 1 / Mult: 1
Metallized PP
Can
6µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
-
31.75mm
53.85mm
GEM III 97F5000 Series
-40°C
70°C
13M4452

RoHS

Each
1+
$19.820
5+
$18.820
10+
$17.850
25+
$16.170
50+
$14.730
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
20µF
± 6%
Panel Mount
440V
Quick Connect
20.57mm
-
44.45mm
98.55mm
GEM III 97F9000 Series
-40°C
70°C
13M4442

RoHS

Date/Lot Code

Each
1+
$19.200
10+
$18.810
25+
$18.430
50+
$18.040
100+
$17.670
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
10µF
± 6%
Panel Mount
600V
Quick Connect
20.57mm
-
38.1mm
98.55mm
GEM III 97F8200 Series
-40°C
70°C
05M2899

RoHS

Each
1+
$8.090
10+
$7.730
25+
$6.720
50+
$6.240
100+
$5.580
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
3µF
± 5%
-
450V
Wire Leaded
-
20V/µs
28mm
55mm
4.16.10 Series
-25°C
70°C
13M3903

RoHS

Date/Lot Code

Each
1+
$28.590
5+
$26.310
10+
$24.300
25+
$22.010
50+
$20.300
Min: 1 / Mult: 1
Metallized PP
Can
12µF
± 6%
Panel Mount
660V
Quick Connect
20.57mm
-
38.1mm
120.65mm
GEM III 27L Series
-40°C
70°C
97F7862

RoHS

Each
1+
$39.990
5+
$36.790
10+
$34.570
25+
$32.960
50+
$31.860
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
30µF
± 6%
Panel Mount
660V
Quick Connect
20.57mm
-
50.8mm
120.65mm
GEM III 27L Series
-40°C
70°C
05M2916

RoHS

Each
1+
$16.520
10+
$15.700
25+
$14.640
50+
$12.910
100+
$12.090
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
25µF
± 5%
Stud Mount - M8
450V
Wire Leaded
-
20V/µs
40mm
92mm
4.16.10 Series
-25°C
70°C
46F3403

RoHS

Each
1+
$15.910
10+
$15.100
25+
$14.030
50+
$12.300
100+
$11.470
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
10µF
± 6%
Panel Mount
440V
Quick Connect
20.57mm
-
31.75mm
98.55mm
GEM III 97F5000 Series
-40°C
70°C
05M2917

RoHS

Each
1+
$14.300
10+
$13.600
25+
$12.680
50+
$11.190
100+
$10.470
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
25µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
40mm
92mm
4.16.10 Series
-25°C
70°C
13M3902

RoHS

Each
1+
$19.230
10+
$16.340
25+
$14.810
50+
$13.650
Min: 1 / Mult: 1
Metallized PP
Can
10µF
± 6%
Panel Mount
660V
Quick Connect
20.57mm
-
38.1mm
98.55mm
GEM III 27L Series
-40°C
70°C
13M3904

RoHS

Date/Lot Code

Each
1+
$28.330
5+
$26.910
10+
$25.540
25+
$23.140
50+
$21.060
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
25µF
± 6%
Panel Mount
660V
Quick Connect
20.57mm
-
50.8mm
120.65mm
GEM III 27L Series
-40°C
70°C
83H0241

RoHS

Each
1+
$13.540
10+
$11.620
25+
$11.100
50+
$10.470
Min: 1 / Mult: 1
Metallized PP
Can
3µF
± 6%
Panel Mount
660V
Quick Connect
20.57mm
-
31.75mm
98.55mm
GEM III 27L Series
-40°C
70°C
13H6636

RoHS

Each
1+
$12.550
5+
$11.580
10+
$10.710
25+
$9.740
50+
$9.010
Min: 1 / Mult: 1
-
Can
3µF
± 5%
Stud Mount - M8
450V
Wire Leaded
-
-
25mm
49mm
-
-25°C
70°C
1-25 of 213 items
of 9 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK