0.39µF Noise Suppression & Safety Capacitors:

6 Products Found
Find a huge range of 0.39µF Noise Suppression & Safety Capacitors at Newark Electronics Mexico. We stock a wide range of Noise Suppression & Safety Capacitors, such as 0.1µF, 0.47µF, 1µF & 0.22µF Noise Suppression & Safety Capacitors from the worlds top manufacturers including: Kemet, Panasonic & TDK
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Suppression Class
Capacitor Mounting
Voltage Rating X
Voltage Rating Y
dv/dt Rating
Humidity Rating
Lead Spacing
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
61AK3510

RoHS

Date/Lot Code

Each
1+
$3.970
10+
$2.950
25+
$2.750
50+
$2.550
100+
$2.340
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.39µF
± 10%
X1
Through Hole
600VAC
-
225V/µs
GRADE III (Test Condition B)
27.5mm
-40°C
110°C
R58 Series
AEC-Q200
21AM9430

RoHS

Date/Lot Code

Each
1+
$4.510
10+
$2.930
25+
$2.830
50+
$2.720
100+
$2.620
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.39µF
± 20%
Y2
Through Hole
-
300V
500V/µs
GRADE II (Test Condition A)
22.5mm
-40°C
110°C
B32023 Series
-
25AK7684

RoHS

Date/Lot Code

Each
1+
$1.680
10+
$0.963
25+
$0.914
50+
$0.864
100+
$0.816
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.39µF
± 10%
X2
Through Hole
350VAC
-
400V/µs
GRADE III (Test Condition B)
15mm
-40°C
125°C
R53B Series
AEC-Q200
84AH4442

RoHS

Date/Lot Code

Each
1+
$0.857
10+
$0.490
25+
$0.458
50+
$0.425
100+
$0.393
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.39µF
± 20%
X2
Through Hole
275VAC
-
-
GRADE III (Test Condition B)
15mm
-40°C
110°C
ECQUA Series
AEC-Q200
31Y1686

RoHS

Date/Lot Code

Each
10+
$1.100
25+
$1.060
50+
$1.030
100+
$0.987
500+
$0.869
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.39µF
± 10%
X2
Through Hole
310VAC
-
200V/µs
GRADE II (Test Condition B)
22.5mm
-40°C
110°C
F862 Series
AEC-Q200
82AC2188

RoHS

Each (Cut from Ammo Pack)
1+
$1.490
Metallized PP
Radial Box - 2 Pin
0.39µF
± 10%
X2
Through Hole
310VAC
-
400V/µs
GRADE II (Test Condition B)
15mm
-40°C
110°C
F862 Series
AEC-Q200
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK