0.56µF Noise Suppression & Safety Capacitors:
25 Products FoundFind a huge range of 0.56µF Noise Suppression & Safety Capacitors at Newark Electronics Mexico. We stock a wide range of Noise Suppression & Safety Capacitors, such as 0.1µF, 0.47µF, 1µF & 0.22µF Noise Suppression & Safety Capacitors from the worlds top manufacturers including: Kemet, Wurth Elektronik, TDK & Panasonic
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Suppression Class
Capacitor Mounting
Voltage Rating X
Voltage Rating Y
dv/dt Rating
Humidity Rating
Lead Spacing
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.870 10+ $1.130 25+ $1.100 50+ $1.080 100+ $1.060 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.56µF | ± 10% | X2 | Through Hole | 305VAC | - | 50V/µs | GRADE III (Test Condition B) | 22.5mm | -40°C | 105°C | B32933 Series | AEC-Q200 | ||||||
Each | 1+ $1.360 10+ $1.350 25+ $1.270 50+ $1.190 100+ $1.070 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.56µF | ± 10% | X2 | Through Hole | 275VAC | - | 220V/µs | GRADE II (Test Condition A) | 15mm | -40°C | 105°C | WCAP-FTX2 Series | - | ||||||
Each | 1+ $1.320 10+ $1.310 25+ $1.230 50+ $1.150 100+ $1.050 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.56µF | ± 10% | X2 | Through Hole | 310VAC | - | 220V/µs | GRADE II (Test Condition A) | 15mm | -40°C | 105°C | WCAP-FTXX Series | - | ||||||
Each | 1+ $1.190 10+ $1.190 25+ $1.120 50+ $1.050 100+ $0.951 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.56µF | ± 10% | X2 | Through Hole | 275VAC | - | 160V/µs | GRADE II (Test Condition A) | 22.5mm | -40°C | 105°C | WCAP-FTX2 Series | - | ||||||
Each | 1+ $1.150 10+ $1.140 25+ $1.070 50+ $1.010 100+ $0.912 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.56µF | ± 10% | X2 | Through Hole | 310VAC | - | 160V/µs | GRADE II (Test Condition A) | 22.5mm | -40°C | 105°C | WCAP-FTXX Series | - | ||||||
Each | 1+ $2.260 10+ $1.420 25+ $1.370 50+ $1.310 100+ $1.250 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.56µF | ± 10% | X2 | Through Hole | 310VAC | - | 200V/µs | GRADE II (Test Condition B) | 22.5mm | -40°C | 110°C | F862 Series | AEC-Q200 | ||||||
Each | 1+ $4.580 10+ $4.350 25+ $4.180 50+ $4.030 100+ $3.870 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.56µF | ± 20% | Y2 | Through Hole | - | 350VAC | 300V/µs | GRADE II (Test Condition A) | 37.5mm | -40°C | 110°C | B32036 Series | AEC-Q200 | ||||||
Each | 1+ $5.680 10+ $4.330 25+ $4.000 50+ $3.660 100+ $3.510 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.56µF | ± 10% | X1 | Through Hole | 600VAC | - | 150V/µs | GRADE III (Test Condition B) | 37.5mm | -40°C | 110°C | R58 Series | AEC-Q200 | ||||||
Each | 1+ $6.580 10+ $5.070 25+ $4.770 50+ $4.470 100+ $4.150 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.56µF | ± 20% | X1 | Through Hole | 600VAC | - | 225V/µs | GRADE III (Test Condition B) | 27.5mm | -40°C | 110°C | R58 Series | AEC-Q200 | ||||||
WURTH ELEKTRONIK | Each | 1+ $1.780 10+ $1.470 25+ $1.240 50+ $1.090 100+ $0.942 | Metallized PP | Radial Box - 2 Pin | 0.56µF | ± 10% | X2 | Through Hole | 310VAC | - | 150V/µs | GRADE III (Test Condition B) | 27.5mm | -40°C | 110°C | WCAP-FTXH Series | - | |||||
Each | 1+ $1.360 10+ $1.350 25+ $1.270 50+ $1.190 100+ $1.070 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.56µF | ± 10% | X2 | Through Hole | 310VAC | - | 160V/µs | GRADE II (Test Condition A) | 22.5mm | -40°C | 105°C | WCAP-FTXX Series | - | ||||||
WURTH ELEKTRONIK | Each | 1+ $1.780 10+ $1.470 25+ $1.240 50+ $1.090 100+ $1.010 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.56µF | ± 10% | X2 | Through Hole | 310VAC | - | 400V/µs | GRADE III (Test Condition B) | 15mm | -40°C | 110°C | WCAP-FTXH Series | - | |||||
WURTH ELEKTRONIK | Each | 1+ $1.780 10+ $1.470 25+ $1.240 50+ $1.090 100+ $0.942 | Metallized PP | Radial Box - 2 Pin | 0.56µF | ± 10% | X2 | Through Hole | 310VAC | - | 200V/µs | GRADE III (Test Condition B) | 22.5mm | -40°C | 110°C | WCAP-FTXH Series | - | |||||
Each | 1+ $3.280 10+ $3.260 25+ $3.240 50+ $3.210 100+ $3.180 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.56µF | ± 20% | X2 | Through Hole | 530VAC | - | 150V/µs | GRADE I (Test Condition A) | 27.5mm | -40°C | 110°C | B32914 Series | - | ||||||
Each | 1+ $1.760 10+ $1.090 25+ $1.040 50+ $0.999 100+ $0.959 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.56µF | ± 10% | X2 | Through Hole | 310VAC | - | 200V/µs | GRADE II (Test Condition B) | 22.5mm | -40°C | 110°C | R53 Series | - | ||||||
Each | 1+ $1.810 10+ $1.050 25+ $1.000 50+ $0.951 100+ $0.902 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.56µF | ± 10% | X2 | Through Hole | 350VAC | - | 200V/µs | GRADE III (Test Condition B) | 22.5mm | -40°C | 125°C | R53B Series | AEC-Q200 | ||||||
Each | 1+ $1.030 10+ $0.554 25+ $0.541 50+ $0.527 100+ $0.513 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.56µF | ± 20% | X2 | Through Hole | 275VAC | - | - | GRADE III (Test Condition B) | 22.5mm | -40°C | 110°C | ECQUA Series | AEC-Q200 | ||||||
Each | 1+ $2.830 10+ $2.100 25+ $1.980 50+ $1.850 100+ $1.660 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.56µF | ± 20% | X2 | Through Hole | 350VAC | - | 200V/µs | GRADE III (Test Condition B) | 22.5mm | -40°C | 125°C | R53B Series | AEC-Q200 | ||||||
Each | 1+ $0.898 | Metallized PP | Radial Box - 2 Pin | 0.56µF | ± 10% | X2 | Through Hole | 310VAC | - | 400V/µs | GRADE II (Test Condition B) | 15mm | -40°C | 110°C | R53 Series | - | ||||||
Each | 500+ $0.746 1000+ $0.705 2500+ $0.642 | Metallized PP | Radial Box - 2 Pin | 0.56µF | ± 10% | X2 | Through Hole | 310VAC | - | 200V/µs | GRADE II (Test Condition B) | 22.5mm | -40°C | 110°C | R52 Series | AEC-Q200 | ||||||
Each | 1+ $1.050 10+ $1.050 25+ $0.981 50+ $0.919 100+ $0.836 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.56µF | ± 10% | X2 | Through Hole | 310VAC | - | 220V/µs | GRADE II (Test Condition A) | 15mm | -40°C | 105°C | WCAP-FTXX Series | - | ||||||
Each | 1+ $1.050 | Metallized PP | Radial Box - 2 Pin | 0.56µF | ± 10% | X2 | Through Hole | 310VAC | - | 400V/µs | GRADE II (Test Condition B) | 15mm | -40°C | 110°C | F862 Series | AEC-Q200 | ||||||
Each | 1+ $1.910 10+ $1.120 25+ $1.090 50+ $1.060 100+ $1.030 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.56µF | ± 10% | X2 | Through Hole | 310VAC | - | 400V/µs | GRADE II (Test Condition B) | 15mm | -40°C | 110°C | F862 Series | AEC-Q200 | ||||||
Each | 10+ $0.710 25+ $0.670 50+ $0.631 100+ $0.592 500+ $0.563 | Metallized PP | Radial Box - 2 Pin | 0.56µF | ± 10% | X2 | Through Hole | 310VAC | - | 400V/µs | GRADE II (Test Condition B) | 15mm | -40°C | 110°C | F863 Series | AEC-Q200 | ||||||
Each | 10+ $0.862 25+ $0.813 50+ $0.764 100+ $0.715 500+ $0.681 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.56µF | ± 10% | X2 | Through Hole | 310VAC | - | 200V/µs | GRADE II (Test Condition B) | 22.5mm | -40°C | 110°C | F862 V054 Series | AEC-Q200 | ||||||