10µF Noise Suppression & Safety Capacitors:

19 Products Found

Newark offers a comprehensive selection of noise suppression safety capacitors, essential for filtering electromagnetic interference (EMI) and radio-frequency interference (RFI) in electronic devices and power circuits. Designed to meet stringent safety standards, these capacitors are ideal for safeguarding equipment connected to AC power lines.

Our range includes Class-X and Class-Y capacitors, built specifically for noise suppression in critical applications. Class-X capacitors, positioned between line and neutral, help manage overvoltage by directing unwanted surges safely across the line, thereby protecting sensitive circuitry. Class-Y capacitors, used between line and ground, are crafted to fail open, reducing the risk of electrical shock and enhancing safety in case of high transient voltages.

These high-performance capacitors are essential in applications like household appliances, industrial controls, and power tools. With options covering different capacitance values, voltage ratings, dielectric type such as metallized PP/PET/Paper and safety certifications, Newark’s noise suppression capacitors deliver robust protection, circuit stability, and enhanced reliability for equipment operating in EMI-prone environments.  

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Suppression Class
Capacitor Mounting
Voltage Rating X
dv/dt Rating
Humidity Rating
Lead Spacing
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
25M1865

RoHS

Date/Lot Code

Each
1+
$23.770
10+
$19.140
25+
$19.140
50+
$19.130
100+
$19.130
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
10µF
± 20%
X2
Through Hole
300VAC
100V/µs
GRADE II (Test Condition A)
55mm
-55°C
105°C
MKP338 4 Series
-
95AJ6739

RoHS

Date/Lot Code

Each
1+
$4.180
10+
$3.540
25+
$3.540
50+
$3.540
100+
$3.540
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
X2
Through Hole
310VAC
100V/µs
GRADE II (Test Condition A)
37.5mm
-40°C
125°C
R46 Series
-
25AK7704

RoHS

Date/Lot Code

Each
1+
$3.600
10+
$3.600
25+
$3.600
50+
$3.600
100+
$3.600
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
X2
Through Hole
350VAC
100V/µs
GRADE III (Test Condition B)
37.5mm
-40°C
125°C
R53B Series
AEC-Q200
53M6781

RoHS

Date/Lot Code

Each
1+
$26.460
10+
$19.180
25+
$19.180
50+
$19.170
100+
$19.170
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
10µF
± 20%
X2
Through Hole
300VAC
100V/µs
GRADE II (Test Condition A)
37.5mm
-55°C
105°C
MKP338 4 Series
-
79AC5479

RoHS

Date/Lot Code

Each
1+
$22.770
10+
$19.100
25+
$18.210
50+
$17.420
100+
$17.010
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
X2
Through Hole
350VAC
30V/µs
GRADE II (Test Condition A)
52.5mm
-40°C
110°C
B32928 Series
AEC-Q200
80Y2274

RoHS

Date/Lot Code

Each
1+
$12.040
10+
$9.370
25+
$8.760
50+
$8.140
100+
$7.980
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
X2
Through Hole
305VAC
80V/µs
GRADE II (Test Condition A)
37.5mm
-40°C
110°C
B32926 Series
-
84AH4381
Each
1+
$2.250
10+
$2.250
25+
$2.250
50+
$2.250
100+
$2.250
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
10µF
± 20%
X2
Through Hole
275VAC
-
GRADE III (Test Condition B)
37.5mm
-40°C
110°C
ECQUA Series
AEC-Q200
33AK8488

RoHS

Date/Lot Code

Each
1+
$5.760
10+
$5.760
25+
$5.760
50+
$5.760
100+
$5.760
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
10µF
± 20%
X2
Through Hole
350VAC
100V/µs
GRADE III (Test Condition B)
37.5mm
-40°C
125°C
R53B Series
AEC-Q200
64AK7416

RoHS

Date/Lot Code

Each
1+
$7.950
10+
$5.830
25+
$5.350
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
X2
Through Hole
310VAC
100V/µs
GRADE III (Test Condition B)
37.5mm
-40°C
110°C
WCAP-FTXH Series
-
79AK8294

RoHS

Date/Lot Code

Each
1+
$4.240
10+
$4.240
25+
$4.240
50+
$4.240
100+
$4.240
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
X2
Through Hole
310VAC
100V/µs
GRADE II (Test Condition B)
37.5mm
-40°C
125°C
F863H Series
AEC-Q200
82AC2125

RoHS

Date/Lot Code

Each
1+
$2.800
10+
$2.800
25+
$2.800
50+
$2.800
100+
$2.800
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
X2
Through Hole
310VAC
100V/µs
GRADE II (Test Condition B)
37.5mm
-40°C
110°C
F863 Series
AEC-Q200
92AH6016

RoHS

Date/Lot Code

Each
1+
$7.240
10+
$6.570
25+
$6.160
50+
$5.770
100+
$5.260
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
X2
Through Hole
310VAC
100V/µs
GRADE II (Test Condition B)
37.5mm
-40°C
110°C
R52 Series
AEC-Q200
60K0807

RoHS

Date/Lot Code

Each
1+
$10.100
10+
$6.990
25+
$6.920
50+
$6.830
100+
$6.760
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
10µF
± 20%
X2
Through Hole
305VAC
80V/µs
GRADE II (Test Condition A)
37.5mm
-40°C
110°C
B32926 Series
-
87X9175

RoHS

Each
1+
$8.550
10+
$5.810
25+
$5.810
50+
$5.810
100+
$5.800
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
X2
Through Hole
310VAC
100V/µs
GRADE II (Test Condition A)
37.5mm
-40°C
110°C
R46 Series
-
04AK4585

RoHS

Date/Lot Code

Each
1+
$6.670
10+
$4.160
25+
$4.110
50+
$4.050
100+
$3.990
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
X2
Through Hole
310VAC
100V/µs
GRADE II (Test Condition B)
37.5mm
-40°C
110°C
R53 Series
-
56P5224

RoHS

Date/Lot Code

Each
1+
$8.400
10+
$5.700
25+
$5.640
50+
$5.580
100+
$5.530
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
X2
Through Hole
275VAC
100V/µs
GRADE II (Test Condition A)
37.5mm
-40°C
110°C
R46 Series
-
25M1864

RoHS

Date/Lot Code

Each
1+
$27.850
10+
$19.860
25+
$19.580
50+
$19.310
100+
$19.030
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
10µF
± 20%
X2
Through Hole
300VAC
100V/µs
GRADE II (Test Condition A)
55mm
-55°C
105°C
MKP338 4 Series
-
69AH1130

RoHS

Each
1+
$7.890
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
X2
Through Hole
305VAC
-
-
37.5mm
-55°C
105°C
MKX2 Series
AEC-Q200
67AK0936

RoHS

Date/Lot Code

Each
1+
$14.820
10+
$10.420
25+
$10.250
50+
$10.060
100+
$9.880
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
10µF
± 20%
X2
Through Hole
310VAC
100V/µs
GRADE II (Test Condition A)
37.5mm
55°C
110°C
F339M Series
-
1-19 of 19 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK