15µF Noise Suppression & Safety Capacitors:

8 Products Found

Newark offers a comprehensive selection of noise suppression safety capacitors, essential for filtering electromagnetic interference (EMI) and radio-frequency interference (RFI) in electronic devices and power circuits. Designed to meet stringent safety standards, these capacitors are ideal for safeguarding equipment connected to AC power lines.

Our range includes Class-X and Class-Y capacitors, built specifically for noise suppression in critical applications. Class-X capacitors, positioned between line and neutral, help manage overvoltage by directing unwanted surges safely across the line, thereby protecting sensitive circuitry. Class-Y capacitors, used between line and ground, are crafted to fail open, reducing the risk of electrical shock and enhancing safety in case of high transient voltages.

These high-performance capacitors are essential in applications like household appliances, industrial controls, and power tools. With options covering different capacitance values, voltage ratings, dielectric type such as metallized PP/PET/Paper and safety certifications, Newark’s noise suppression capacitors deliver robust protection, circuit stability, and enhanced reliability for equipment operating in EMI-prone environments.  

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Suppression Class
Capacitor Mounting
Voltage Rating X
Voltage(AC)
dv/dt Rating
Capacitor Terminals
Humidity Rating
Lead Spacing
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
95AJ6740

RoHS

Date/Lot Code

Each
1+
$3.170
10+
$3.170
25+
$3.170
50+
$3.170
100+
$3.170
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
15µF
± 20%
X2
Through Hole
310VAC
-
-
-
GRADE II (Test Condition A)
37.5mm
-40°C
125°C
R46 Series
-
-
25AK7705

RoHS

Date/Lot Code

Each
1+
$4.870
10+
$4.870
25+
$4.870
50+
$4.870
100+
$4.870
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
X2
Through Hole
350VAC
-
50V/µs
-
GRADE III (Test Condition B)
52.5mm
-40°C
125°C
R53B Series
AEC-Q200
-
43AC8671

RoHS

Date/Lot Code

Each
1+
$12.440
10+
$9.020
25+
$9.020
50+
$9.010
100+
$9.010
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
X2
Through Hole
305VAC
-
80V/µs
-
GRADE II (Test Condition A)
37.5mm
-40°C
110°C
B32926 Series
-
-
33AK8489

RoHS

Date/Lot Code

Each
1+
$7.790
10+
$7.790
25+
$7.790
50+
$7.790
100+
$7.790
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
15µF
± 20%
X2
Through Hole
350VAC
-
50V/µs
-
GRADE III (Test Condition B)
52.5mm
-40°C
125°C
R53B Series
AEC-Q200
-
04AK4587

RoHS

Date/Lot Code

Each
1+
$1.700
10+
$1.700
25+
$1.700
50+
$1.700
100+
$1.700
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
X2
Through Hole
310VAC
-
100V/µs
-
GRADE II (Test Condition B)
37.5mm
-40°C
110°C
R53 Series
-
-
84AH4509

RoHS

Date/Lot Code

Each
1+
$1.780
10+
$1.780
25+
$1.780
50+
$1.780
100+
$1.780
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
X2
Through Hole
310VAC
-
100V/µs
-
GRADE II (Test Condition B)
37.5mm
-40°C
110°C
R52 Series
AEC-Q200
-
67AK0937

RoHS

Date/Lot Code

Each
1+
$14.620
10+
$11.880
25+
$11.700
50+
$11.520
100+
$11.330
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
15µF
± 20%
X2
Through Hole
310VAC
-
100V/µs
-
GRADE II (Test Condition A)
37.5mm
55°C
110°C
F339M Series
-
-
63R8470
Each
Pricing is unavailable. Please contact customer services.
Metallized PP
Radial Box - 2 Pin
15µF
± 20%
X2
Through Hole
305VAC
305V
70V/µs
Radial Leaded
-
37.5mm
-
110°C
B32926 Series
-
42mm
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK