2.7µF Noise Suppression & Safety Capacitors:

4 Products Found

Newark offers a comprehensive selection of noise suppression safety capacitors, essential for filtering electromagnetic interference (EMI) and radio-frequency interference (RFI) in electronic devices and power circuits. Designed to meet stringent safety standards, these capacitors are ideal for safeguarding equipment connected to AC power lines.

Our range includes Class-X and Class-Y capacitors, built specifically for noise suppression in critical applications. Class-X capacitors, positioned between line and neutral, help manage overvoltage by directing unwanted surges safely across the line, thereby protecting sensitive circuitry. Class-Y capacitors, used between line and ground, are crafted to fail open, reducing the risk of electrical shock and enhancing safety in case of high transient voltages.

These high-performance capacitors are essential in applications like household appliances, industrial controls, and power tools. With options covering different capacitance values, voltage ratings, dielectric type such as metallized PP/PET/Paper and safety certifications, Newark’s noise suppression capacitors deliver robust protection, circuit stability, and enhanced reliability for equipment operating in EMI-prone environments.  

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Suppression Class
Capacitor Mounting
Voltage Rating X
dv/dt Rating
Humidity Rating
Lead Spacing
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
04AK4577

RoHS

Date/Lot Code

Each
1+
$3.610
10+
$2.110
25+
$2.040
50+
$1.970
100+
$1.890
More Pricing...
Total:$3.61
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2.7µF
± 10%
X2
Through Hole
310VAC
150V/µs
GRADE II (Test Condition B)
27.5mm
-40°C
110°C
R53 Series
-
18AM1614

RoHS

Date/Lot Code

Each
1+
$10.250
10+
$7.330
25+
$7.220
50+
$7.100
100+
$6.990
Total:$10.25
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2.7µF
± 10%
X1
Through Hole
480VAC
150V/µs
GRADE III (Test Condition B)
37.5mm
-40°C
110°C
B3291xH/J4 Series
AEC-Q200
61AK3526

RoHS

Date/Lot Code

Each
1+
$10.710
10+
$6.840
25+
$6.840
50+
$6.830
100+
$6.830
Total:$10.71
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2.7µF
± 10%
X1
Through Hole
600VAC
150V/µs
GRADE III (Test Condition B)
37.5mm
-40°C
110°C
R58 Series
AEC-Q200
84AH4426

RoHS

Each
1+
$2.430
10+
$1.840
25+
$1.770
50+
$1.700
100+
$1.640
More Pricing...
Total:$2.43
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2.7µF
± 20%
X2
Through Hole
275VAC
-
GRADE III (Test Condition B)
27.5mm
-40°C
110°C
ECQUA Series
AEC-Q200
1-4 of 4 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK