2500pF Noise Suppression & Safety Capacitors:

4 Products Found

Newark offers a comprehensive selection of noise suppression safety capacitors, essential for filtering electromagnetic interference (EMI) and radio-frequency interference (RFI) in electronic devices and power circuits. Designed to meet stringent safety standards, these capacitors are ideal for safeguarding equipment connected to AC power lines.

Our range includes Class-X and Class-Y capacitors, built specifically for noise suppression in critical applications. Class-X capacitors, positioned between line and neutral, help manage overvoltage by directing unwanted surges safely across the line, thereby protecting sensitive circuitry. Class-Y capacitors, used between line and ground, are crafted to fail open, reducing the risk of electrical shock and enhancing safety in case of high transient voltages.

These high-performance capacitors are essential in applications like household appliances, industrial controls, and power tools. With options covering different capacitance values, voltage ratings, dielectric type such as metallized PP/PET/Paper and safety certifications, Newark’s noise suppression capacitors deliver robust protection, circuit stability, and enhanced reliability for equipment operating in EMI-prone environments.  

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Suppression Class
Capacitor Mounting
Voltage Rating Y
dv/dt Rating
Humidity Rating
Lead Spacing
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
71AC0748

RoHS

Date/Lot Code

Each
1+
$1.520
Min: 1 / Mult: 1
Metallized Paper
Radial Box - 2 Pin
2500pF
± 10%
Y1
Through Hole
500VAC
2kV/µs
GRADE II (Test Condition A)
15mm
-40°C
115°C
P295 Series
AEC-Q200
83AH4123

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.398
10+
$0.398
25+
$0.398
50+
$0.398
100+
$0.398
Min: 1 / Mult: 1
Metallized Paper
5045 [127114 Metric]
2500pF
± 20%
Y2
Surface Mount
250VAC
2kV/µs
GRADE II (Test Condition A)
-
-40°C
100°C
SMP253 Series
-
07AM7727

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.170
10+
$3.240
25+
$3.020
50+
$2.810
100+
$2.590
More Pricing...
Min: 1 / Mult: 1
Metallized Paper
SMD
2500pF
± 20%
Y2
-
300VAC
2kV/µs
GRADE II (Test Condition A)
-
-40°C
110°C
SMP253/P101 Series
AEC-Q200
13J5531
Each
Pricing is unavailable. Please contact customer services.
Metallized PP
Radial Box - 2 Pin
2500pF
± 20%
Y2
Through Hole
250VAC
-
-
15mm
-40°C
85°C
B81121 Series
-
1-4 of 4 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK