6.8µF Noise Suppression & Safety Capacitors:

14 Products Found

Newark offers a comprehensive selection of noise suppression safety capacitors, essential for filtering electromagnetic interference (EMI) and radio-frequency interference (RFI) in electronic devices and power circuits. Designed to meet stringent safety standards, these capacitors are ideal for safeguarding equipment connected to AC power lines.

Our range includes Class-X and Class-Y capacitors, built specifically for noise suppression in critical applications. Class-X capacitors, positioned between line and neutral, help manage overvoltage by directing unwanted surges safely across the line, thereby protecting sensitive circuitry. Class-Y capacitors, used between line and ground, are crafted to fail open, reducing the risk of electrical shock and enhancing safety in case of high transient voltages.

These high-performance capacitors are essential in applications like household appliances, industrial controls, and power tools. With options covering different capacitance values, voltage ratings, dielectric type such as metallized PP/PET/Paper and safety certifications, Newark’s noise suppression capacitors deliver robust protection, circuit stability, and enhanced reliability for equipment operating in EMI-prone environments.  

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Suppression Class
Capacitor Mounting
Voltage Rating X
dv/dt Rating
Humidity Rating
Lead Spacing
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
04AK4583

RoHS

Date/Lot Code

Each
1+
$2.370
10+
$2.370
25+
$2.370
50+
$2.370
100+
$2.370
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
6.8µF
± 10%
X2
Through Hole
310VAC
150V/µs
GRADE II (Test Condition B)
27.5mm
-40°C
110°C
R53 Series
-
25AK7702

RoHS

Date/Lot Code

Each
1+
$2.880
10+
$2.880
25+
$2.880
50+
$2.880
100+
$2.880
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
6.8µF
± 10%
X2
Through Hole
350VAC
100V/µs
GRADE III (Test Condition B)
37.5mm
-40°C
125°C
R53B Series
AEC-Q200
31Y6570

RoHS

Date/Lot Code

Each
1+
$9.270
10+
$9.010
25+
$8.750
50+
$8.490
100+
$8.190
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
6.8µF
± 10%
X2
Through Hole
275VAC
110V/µs
GRADE II (Test Condition A)
37.5mm
-40°C
105°C
WCAP-FTX2 Series
-
87X4909

RoHS

Date/Lot Code

Each
1+
$6.060
10+
$4.630
25+
$4.300
50+
$3.970
100+
$3.800
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
6.8µF
± 20%
X2
Through Hole
305VAC
80V/µs
GRADE II (Test Condition A)
37.5mm
-40°C
110°C
B32926 Series
-
31Y6620

RoHS

Date/Lot Code

Each
1+
$9.240
10+
$8.980
25+
$8.720
50+
$8.460
100+
$8.310
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
6.8µF
± 10%
X2
Through Hole
310VAC
110V/µs
GRADE II (Test Condition A)
37.5mm
-40°C
105°C
WCAP-FTXX Series
-
84AH4465

RoHS

Date/Lot Code

Each
1+
$1.750
10+
$1.750
25+
$1.750
50+
$1.750
100+
$1.750
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
6.8µF
± 20%
X2
Through Hole
275VAC
-
GRADE III (Test Condition B)
15mm
-40°C
110°C
ECQUA Series
AEC-Q200
33AK8486

RoHS

Date/Lot Code

Each
1+
$4.600
10+
$4.600
25+
$4.600
50+
$4.600
100+
$4.600
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
6.8µF
± 20%
X2
Through Hole
350VAC
100V/µs
GRADE III (Test Condition B)
37.5mm
-40°C
125°C
R53B Series
AEC-Q200
61AK3530

RoHS

Date/Lot Code

Each
1+
$9.320
10+
$9.320
25+
$9.320
50+
$9.320
100+
$9.320
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
6.8µF
± 10%
X1
Through Hole
600VAC
76V/µs
GRADE III (Test Condition B)
52.5mm
-40°C
110°C
R58 Series
AEC-Q200
79AK8293

RoHS

Date/Lot Code

Each
1+
$5.230
10+
$4.430
25+
$4.430
50+
$4.430
100+
$4.430
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
6.8µF
± 10%
X2
Through Hole
310VAC
100V/µs
GRADE II (Test Condition B)
37.5mm
-40°C
125°C
F863H Series
AEC-Q200
58Y5231

RoHS

Each
1+
$0.619
10+
$0.619
25+
$0.619
50+
$0.619
100+
$0.619
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
6.8µF
± 10%
X2
Through Hole
310VAC
100V/µs
GRADE II (Test Condition A)
37.5mm
-40°C
110°C
R46 Series
-
84AH4508

RoHS

Date/Lot Code

Each
1+
$4.950
10+
$2.860
25+
$2.860
50+
$2.840
100+
$2.840
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
6.8µF
± 10%
X2
Through Hole
310VAC
100V/µs
GRADE II (Test Condition B)
37.5mm
-40°C
110°C
R52 Series
AEC-Q200
48AC3160

RoHS

Date/Lot Code

Each
1+
$7.080
10+
$5.000
25+
$4.850
50+
$4.690
100+
$4.540
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
6.8µF
± 20%
X2
Through Hole
310VAC
100V/µs
GRADE II (Test Condition A)
37.5mm
-40°C
110°C
R46 Series
-
25M1866

RoHS

Date/Lot Code

Each
1+
$14.410
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
6.8µF
± 20%
X2
Through Hole
300VAC
100V/µs
GRADE II (Test Condition A)
37.5mm
-55°C
105°C
MKP338 4 Series
-
53M6780

RoHS

Date/Lot Code

Each
1+
$14.550
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
6.8µF
± 20%
X2
Through Hole
300VAC
100V/µs
GRADE II (Test Condition A)
37.5mm
-55°C
105°C
MKP338 4 Series
-
1-14 of 14 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK