B32033 Series Noise Suppression & Safety Capacitors:
6 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Suppression Class
Capacitor Mounting
Voltage Rating Y
dv/dt Rating
Humidity Rating
Lead Spacing
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $2.570 10+ $1.830 25+ $1.700 50+ $1.570 100+ $1.480 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 20% | Y2 | Through Hole | 350VAC | 500V/µs | GRADE III (Test Condition B) | 22.5mm | -40°C | 110°C | B32033 Series | AEC-Q200 | ||||||
Each | 1+ $2.550 10+ $1.850 25+ $1.710 50+ $1.570 100+ $1.480 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | Y2 | Through Hole | 350VAC | 500V/µs | GRADE III (Test Condition B) | 22.5mm | -40°C | 110°C | B32033 Series | AEC-Q200 | ||||||
Each | 1+ $2.810 10+ $2.070 25+ $1.920 50+ $1.760 100+ $1.530 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 10% | Y2 | Through Hole | 350VAC | 500V/µs | GRADE III (Test Condition B) | 22.5mm | -40°C | 110°C | B32033 Series | AEC-Q200 | ||||||
Each | 1+ $2.850 10+ $1.780 25+ $1.750 50+ $1.720 100+ $1.700 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 20% | Y2 | Through Hole | 350VAC | 500V/µs | GRADE III (Test Condition B) | 22.5mm | -40°C | 110°C | B32033 Series | AEC-Q200 | ||||||
Each | 1+ $4.050 10+ $3.050 25+ $2.840 50+ $2.640 100+ $2.380 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 20% | Y2 | Through Hole | 350VAC | 500V/µs | GRADE III (Test Condition B) | 22.5mm | -40°C | 110°C | B32033 Series | AEC-Q200 | ||||||
Each | 1+ $1.760 10+ $1.300 25+ $1.200 50+ $1.110 100+ $1.010 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.082µF | ± 20% | Y2 | Through Hole | 350VAC | 500V/µs | GRADE III (Test Condition B) | 22.5mm | -40°C | 110°C | B32033 Series | AEC-Q200 | ||||||