B32916 Series Noise Suppression & Safety Capacitors:
4 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Suppression Class
Capacitor Mounting
Voltage Rating X
dv/dt Rating
Humidity Rating
Lead Spacing
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $16.420 10+ $11.600 25+ $11.320 50+ $11.040 100+ $10.760 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 20% | X1 | Through Hole | 530VAC | 100V/µs | GRADE II (Test Condition A) | 37.5mm | -40°C | 110°C | B32916 Series | |||||
03AM7708 RoHS | Each | 1+ $3.620 10+ $3.280 25+ $3.080 50+ $2.890 100+ $2.620 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 20% | X2 | Through Hole | 530VAC | 100V/µs | GRADE I (Test Condition A) | 37.5mm | -40°C | 110°C | B32916 Series | ||||
Each | 1+ $24.230 10+ $17.430 25+ $17.180 50+ $16.930 100+ $16.680 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 4.7µF | ± 20% | X1 | Through Hole | 530VAC | 100V/µs | GRADE II (Test Condition A) | 37.5mm | -40°C | 110°C | B32916 Series | |||||
03AM7709 RoHS | Each | 1+ $20.850 10+ $20.010 25+ $18.890 50+ $17.080 100+ $16.210 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 5.6µF | ± 20% | X2 | Through Hole | 530VAC | 100V/µs | GRADE I (Test Condition A) | 37.5mm | -40°C | 110°C | B32916 Series |