F1772 Series Noise Suppression & Safety Capacitors:
32 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Suppression Class
Capacitor Mounting
Voltage Rating X
dv/dt Rating
Humidity Rating
Lead Spacing
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $3.410 10+ $2.630 25+ $2.530 50+ $2.440 100+ $2.340 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.47µF | ± 10% | X2 | Through Hole | 310VAC | 100V/µs | GRADE II (Test Condition A) | 27.5mm | -40°C | 110°C | F1772 Series | AEC-Q200 | ||||||
Each | 1+ $1.250 10+ $1.130 25+ $1.060 50+ $1.010 100+ $0.943 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 10% | X2 | Through Hole | 310VAC | 100V/µs | GRADE II (Test Condition A) | 15mm | -40°C | 110°C | F1772 Series | AEC-Q200 | ||||||
Each | 1+ $2.860 10+ $2.060 25+ $1.900 50+ $1.740 100+ $1.550 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.15µF | ± 10% | X2 | Through Hole | 310VAC | 100V/µs | GRADE II (Test Condition A) | 22.5mm | -40°C | 110°C | F1772 Series | AEC-Q200 | ||||||
Each | 1+ $7.590 10+ $5.130 25+ $4.900 50+ $4.670 100+ $4.430 More Pricing... | Metallized PET | Radial Box - 2 Pin | 1µF | ± 10% | X2 | Through Hole | 310VAC | 100V/µs | GRADE II (Test Condition A) | 27.5mm | -40°C | 110°C | F1772 Series | - | ||||||
Each | 1+ $2.640 10+ $2.010 25+ $1.940 50+ $1.870 100+ $1.800 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.033µF | ± 10% | X2 | Through Hole | 310VAC | 100V/µs | GRADE II (Test Condition A) | 15mm | -40°C | 110°C | F1772 Series | AEC-Q200 | ||||||
Each | 1+ $3.360 10+ $2.530 25+ $2.390 50+ $2.240 100+ $2.020 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.047µF | ± 10% | X2 | Through Hole | 310VAC | 100V/µs | GRADE II (Test Condition A) | 15mm | -40°C | 110°C | F1772 Series | AEC-Q200 | ||||||
Each | 1+ $3.190 10+ $2.100 25+ $2.060 50+ $2.010 100+ $1.900 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.22µF | ± 10% | X2 | Through Hole | 310VAC | 100V/µs | GRADE II (Test Condition A) | 22.5mm | -40°C | 110°C | F1772 Series | AEC-Q200 | ||||||
Each | 1+ $3.430 10+ $2.700 25+ $2.610 50+ $2.520 100+ $2.350 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.022µF | ± 10% | X2 | Through Hole | 310VAC | 100V/µs | GRADE II (Test Condition A) | 15mm | -40°C | 110°C | F1772 Series | AEC-Q200 | ||||||
Each | 1+ $5.300 10+ $3.840 25+ $3.590 50+ $3.330 100+ $3.050 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.47µF | ± 10% | X2 | Through Hole | 310VAC | 100V/µs | GRADE II (Test Condition A) | 27.5mm | -40°C | 110°C | F1772 Series | AEC-Q200 | ||||||
Each | 1+ $6.110 10+ $5.170 25+ $4.850 50+ $4.530 100+ $4.520 More Pricing... | Metallized PET | Radial Box - 2 Pin | 1µF | ± 10% | X2 | Through Hole | 310VAC | 100V/µs | GRADE II (Test Condition A) | 27.5mm | -40°C | 110°C | F1772 Series | AEC-Q200 | ||||||
Each | 1+ $4.540 10+ $3.860 25+ $3.710 50+ $3.570 100+ $3.420 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.33µF | ± 10% | X2 | Through Hole | 310VAC | 100V/µs | GRADE II (Test Condition A) | 22.5mm | -40°C | 110°C | F1772 Series | AEC-Q200 | ||||||
69AH0027 RoHS | Each | 1+ $6.600 10+ $4.670 25+ $4.360 50+ $4.040 100+ $4.000 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.68µF | ± 10% | X2 | Through Hole | 310VAC | 100V/µs | GRADE II (Test Condition A) | 27.5mm | -40°C | 110°C | F1772 Series | AEC-Q200 | |||||
Each | 1+ $6.810 10+ $5.350 25+ $4.930 50+ $4.520 100+ $4.370 More Pricing... | Metallized PET | Radial Box - 2 Pin | 1µF | ± 20% | X2 | Through Hole | 310VAC | 100V/µs | GRADE II (Test Condition A) | 22.5mm | -40°C | 110°C | F1772 Series | AEC-Q200 | ||||||
Each | 1+ $5.250 10+ $3.960 25+ $3.740 50+ $3.520 100+ $3.180 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.47µF | ± 20% | X2 | Through Hole | 310VAC | 100V/µs | GRADE II (Test Condition A) | 22.5mm | -40°C | 110°C | F1772 Series | AEC-Q200 | ||||||
Each | 1+ $4.460 10+ $3.330 25+ $3.100 50+ $2.860 100+ $2.730 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 20% | X2 | Through Hole | 310VAC | 100V/µs | GRADE II (Test Condition A) | 15mm | 40°C | 110°C | F1772 Series | AEC-Q200 | ||||||
89AK3209 RoHS | Each | 1+ $2.730 10+ $1.500 25+ $1.420 50+ $1.340 100+ $1.270 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 20% | X2 | Through Hole | 310VAC | 100V/µs | GRADE II (Test Condition A) | 15mm | -40°C | 110°C | F1772 Series | AEC-Q200 | |||||
Each | 1+ $5.350 10+ $4.070 25+ $3.790 50+ $3.490 100+ $2.580 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 10% | X2 | Through Hole | 310VAC | 100V/µs | GRADE II (Test Condition A) | 15mm | -40°C | 110°C | F1772 Series | AEC-Q200 | ||||||
Each | 500+ $1.480 1000+ $1.380 2500+ $1.330 | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 20% | X2 | Through Hole | 310VAC | 100V/µs | GRADE II (Test Condition A) | 15mm | -40°C | 110°C | F1772 Series | - | ||||||
Each | 1+ $3.180 10+ $1.930 25+ $1.890 50+ $1.830 100+ $1.700 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.22µF | ± 10% | X2 | Through Hole | 310VAC | 100V/µs | GRADE II (Test Condition A) | 22.5mm | -40°C | 110°C | F1772 Series | AEC-Q200 | ||||||
Each | 1+ $8.960 10+ $6.980 25+ $6.500 50+ $6.020 100+ $5.790 More Pricing... | Metallized PET | Radial Box - 2 Pin | 1.5µF | ± 20% | X2 | Through Hole | 310VAC | 100V/µs | GRADE II (Test Condition A) | 27.5mm | -40°C | 110°C | F1772 Series | AEC-Q200 | ||||||
Each | 1+ $7.480 10+ $5.680 25+ $5.470 50+ $5.270 100+ $4.770 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.22µF | ± 20% | X2 | Through Hole | 310VAC | 100V/µs | GRADE II (Test Condition A) | 15mm | -40°C | 110°C | F1772 Series | AEC-Q200 | ||||||
Each | 1+ $5.680 10+ $4.150 25+ $3.970 50+ $3.790 100+ $3.570 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.68µF | ± 20% | X2 | Through Hole | 310VAC | 100V/µs | GRADE II (Test Condition A) | 22.5mm | -40°C | 110°C | F1772 Series | AEC-Q200 | ||||||
Each | 100+ $7.230 250+ $7.010 500+ $6.780 | Metallized PET | Radial Box - 2 Pin | 2.2µF | ± 10% | X2 | Through Hole | 310VAC | 100V/µs | GRADE II (Test Condition A) | 37.5mm | -40°C | 110°C | F1772 Series | AEC-Q200 | ||||||
Each | 1+ $13.160 10+ $10.030 25+ $9.690 50+ $9.360 100+ $9.020 More Pricing... | Metallized PET | Radial Box - 2 Pin | 2.2µF | ± 10% | X2 | Through Hole | 310VAC | 100V/µs | GRADE II (Test Condition A) | 37.5mm | -40°C | 110°C | F1772 Series | AEC-Q200 | ||||||
Each | 1+ $2.870 10+ $2.110 25+ $1.990 50+ $1.860 100+ $1.750 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.01µF | ± 10% | X2 | Through Hole | 310VAC | 100V/µs | GRADE II (Test Condition A) | 15mm | -40°C | 110°C | F1772 Series | AEC-Q200 | ||||||