SMP253 Series Noise Suppression & Safety Capacitors:
15 Products FoundSMP253 Series, Impregnated Metallized Paper EMI Suppression Capacitors
Multilayer, metallized paper, encapsulated and impregnated in self-extinguishing material that meets the requirements of UL 94 V–0.
- High dV/dt capability
- Impregnated paper that ensures excellent stability
- Reliability properties, particularly in applications with continuous operation
- Approvals: ENEC, cULus
- Rated voltage: 300 VAC 50/60 Hz, maximum recommended
- DC voltage 1,500 VDC
- Capacitance range: 1.0 – 4.7 nF
- Size code: 5045 (12.7 mm), 5026 (12.7 mm) Vertical
- Capacitance tolerance: ±20%
- Automotive (AEC-Q200) grade
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Suppression Class
Capacitor Mounting
Voltage Rating Y
dv/dt Rating
Humidity Rating
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
09AN6657 | Each (Supplied on Cut Tape) Cut Tape | 1+ $5.380 10+ $5.050 25+ $4.740 50+ $4.350 100+ $3.940 | Metallized Paper | SMD | 0.068µF | ± 20% | Y2 | Surface Mount | 310VAC | 1kV/µs | - | -40°C | 125°C | SMP253 Series | AEC-Q200 | |||||
09AN6654 | Each (Supplied on Cut Tape) Cut Tape | 1+ $4.110 10+ $3.860 25+ $3.620 50+ $3.320 100+ $3.000 | Metallized Paper | SMD | 0.022µF | ± 20% | Y2 | Surface Mount | 310VAC | 1.4kV/µs | - | -40°C | 125°C | SMP253 Series | AEC-Q200 | |||||
09AN6652 | Each (Supplied on Cut Tape) Cut Tape | 1+ $3.680 10+ $3.450 25+ $3.250 50+ $2.970 100+ $2.690 More Pricing... | Metallized Paper | SMD | 0.01µF | ± 20% | Y2 | Surface Mount | 310VAC | 2kV/µs | - | -40°C | 125°C | SMP253 Series | AEC-Q200 | |||||
09AN6653 | Each (Supplied on Cut Tape) Cut Tape | 1+ $3.990 10+ $3.750 25+ $3.520 50+ $3.230 100+ $2.920 | Metallized Paper | SMD | 0.015µF | ± 20% | Y2 | Surface Mount | 310VAC | 1.4kV/µs | - | -40°C | 125°C | SMP253 Series | AEC-Q200 | |||||
09AN6655 | Each (Supplied on Cut Tape) Cut Tape | 1+ $5.070 10+ $4.750 25+ $4.470 50+ $4.100 100+ $3.700 | Metallized Paper | SMD | 0.033µF | ± 20% | Y2 | Surface Mount | 310VAC | 1kV/µs | - | -40°C | 125°C | SMP253 Series | AEC-Q200 | |||||
09AN6651 | Each (Supplied on Cut Tape) Cut Tape | 1+ $3.620 10+ $3.450 25+ $3.190 50+ $2.880 100+ $2.570 More Pricing... | Metallized Paper | SMD | 4700pF | ± 20% | Y2 | Surface Mount | 310VAC | 2kV/µs | - | -40°C | 125°C | SMP253 Series | AEC-Q200 | |||||
09AN6649 | Each (Supplied on Cut Tape) Cut Tape | 1+ $3.540 10+ $3.370 25+ $3.130 50+ $2.820 100+ $2.520 More Pricing... | Metallized Paper | SMD | 1000pF | ± 20% | Y2 | Surface Mount | 310VAC | 2kV/µs | - | -40°C | 125°C | SMP253 Series | AEC-Q200 | |||||
09AN6656 | Each (Supplied on Cut Tape) Cut Tape | 1+ $5.230 10+ $4.900 25+ $4.620 50+ $4.230 100+ $3.830 | Metallized Paper | SMD | 0.047µF | ± 20% | Y2 | Surface Mount | 310VAC | 1kV/µs | - | -40°C | 125°C | SMP253 Series | AEC-Q200 | |||||
09AN6650 | Each (Supplied on Cut Tape) Cut Tape | 1+ $3.600 10+ $3.430 25+ $3.170 50+ $2.860 100+ $2.550 More Pricing... | Metallized Paper | SMD | 2200pF | ± 20% | Y2 | Surface Mount | 310VAC | 2kV/µs | - | -40°C | 125°C | SMP253 Series | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.590 10+ $2.870 25+ $2.770 50+ $2.660 100+ $2.290 | Metallized Paper | 5045 [127114 Metric] | 3300pF | ± 20% | Y2 | Surface Mount | 250VAC | 2kV/µs | GRADE II (Test Condition A) | -40°C | 100°C | SMP253 Series | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.180 10+ $2.340 25+ $2.170 50+ $2.000 | Metallized Paper | 5045 [127114 Metric] | 2500pF | ± 20% | Y2 | Surface Mount | 250VAC | 2kV/µs | GRADE II (Test Condition A) | -40°C | 100°C | SMP253 Series | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.480 10+ $2.540 25+ $2.340 50+ $2.130 100+ $2.010 | Metallized Paper | 5045 [127114 Metric] | 3900pF | ± 20% | Y2 | Surface Mount | 250VAC | 2kV/µs | GRADE II (Test Condition A) | -40°C | 100°C | SMP253 Series | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 100+ $2.130 | Metallized Paper | 5045 [127114 Metric] | 4700pF | ± 20% | Y2 | Surface Mount | 250VAC | 2kV/µs | GRADE II (Test Condition A) | -40°C | 100°C | SMP253 Series | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 100+ $1.570 | Metallized Paper | 5045 [127114 Metric] | 1000pF | ± 20% | Y2 | Surface Mount | 250VAC | 2kV/µs | GRADE II (Test Condition A) | -40°C | 100°C | SMP253 Series | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 100+ $2.120 | Metallized Paper | 5045 [127114 Metric] | 2200pF | ± 20% | Y2 | Surface Mount | 250VAC | 2kV/µs | GRADE II (Test Condition A) | -40°C | 100°C | SMP253 Series | - | ||||||