1.8µF Power Film Capacitors:

10 Products Found

Newark’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems: Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Newark’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
82AH5045

RoHS

Each
1+
$13.550
10+
$13.160
25+
$12.730
50+
$12.220
100+
$11.930
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1.8µF
± 5%
High Frequency
Through Hole
600V
1.25kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
550V/µs
990A
21.69A
2700µohm
41.5mm
24mm
45mm
R75H Series
-55°C
125°C
AEC-Q200
38AJ1403

RoHS

Date/Lot Code

Each
1+
$2.560
10+
$1.820
25+
$1.700
50+
$1.580
100+
$1.280
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1.8µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
27.5mm
80V/µs
144A
6.2A
0.021ohm
31.5mm
13mm
25mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
38AJ1417

RoHS

Date/Lot Code

Each
1+
$4.270
10+
$2.640
25+
$2.550
50+
$2.440
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1.8µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
27.5mm
80V/µs
144A
6A
0.0207ohm
32mm
24mm
15mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0368

RoHS

Date/Lot Code

Each
1+
$2.750
10+
$1.560
25+
$1.490
50+
$1.420
100+
$1.350
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1.8µF
± 5%
DC Link
Through Hole
-
1.2kV
-
PC Pin
27.5mm
90V/µs
162A
6.3A
0.0185ohm
31.5mm
13mm
25mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
64AJ4108

RoHS

Date/Lot Code

Each
1+
$4.070
10+
$2.620
25+
$2.540
50+
$2.440
100+
$2.360
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1.8µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
27.5mm
40V/µs
72A
4.2A
0.0285ohm
32mm
11mm
20mm
C4AK Series
-55°C
135°C
AEC-Q200
75Y2967

RoHS

Date/Lot Code

Each
1+
$1.420
10+
$1.420
25+
$1.410
50+
$1.410
100+
$1.400
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1.8µF
± 5%
High Frequency
Through Hole
160V
250V
GRADE II (Test Condition A)
PC Pin
22.5mm
130V/µs
234A
7.95A
8800µohm
26.5mm
10mm
18.5mm
R75 Series
-55°C
105°C
AEC-Q200
25AJ0742

RoHS

Date/Lot Code

Each
1+
$6.490
10+
$4.320
25+
$4.270
50+
$4.220
100+
$4.170
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
1.8µF
± 10%
AC Filter
Through Hole
600V
1.2kV
GRADE III (Test Condition B)
Radial Leaded
37.5mm
126V/µs
226A
10.3A
-
42mm
20mm
40mm
C4AF Series
-55°C
105°C
AEC-Q200
03AM7635

RoHS

Date/Lot Code

Each
1+
$3.830
10+
$3.240
25+
$3.030
50+
$2.810
100+
$2.560
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1.8µF
± 10%
DC Link
Through Hole
-
1.1kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
100V/µs
-
7A
0.0116ohm
31.5mm
14mm
24.5mm
B32774H Series
-40°C
105°C
AEC-Q200
03AM7659

RoHS

Date/Lot Code

Each
1+
$2.330
10+
$1.970
25+
$1.840
50+
$1.710
100+
$1.550
More Pricing...
Min: 5 / Mult: 5
Metallized PP
Radial Box - 2 Pin
1.8µF
± 5%
DC Link
Through Hole
-
800V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
50V/µs
-
5.3A
0.0156ohm
31.5mm
11mm
21mm
B32774H Series
-40°C
105°C
AEC-Q200
50AK8322

RoHS

Date/Lot Code

Each
1+
$1.720
10+
$1.720
25+
$1.720
50+
$1.720
100+
$1.720
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1.8µF
± 10%
AC Filter
Through Hole
500V
1kV
GRADE III (Test Condition B)
Radial Leaded
27.5mm
70V/µs
126A
6.7A
0.0253ohm
31.5mm
22mm
37mm
C4AF Series
-55°C
105°C
AEC-Q200
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK