16µF Power Film Capacitors:

12 Products Found

Newark’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems: Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Newark’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
38AJ1346

RoHS

Date/Lot Code

Each
1+
$2.830
10+
$2.830
25+
$2.830
50+
$2.830
100+
$2.830
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
16µF
± 10%
DC Link
Through Hole
-
450V
-
PC Pin
-
30V/µs
480A
10.5A
0.0089ohm
41.5mm
24mm
19mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0402

RoHS

Date/Lot Code

Each
1+
$4.910
10+
$4.910
25+
$4.910
50+
$4.910
100+
$4.910
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
16µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
-
40V/µs
640A
19.9A
0.0044ohm
42mm
30mm
45mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0266

RoHS

Date/Lot Code

Each
1+
$1.190
10+
$1.190
25+
$1.190
50+
$1.190
100+
$1.190
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
16µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
-
30V/µs
480A
14.2A
0.0058ohm
42mm
35mm
24mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
16AM5034

RoHS

Date/Lot Code

Each
1+
$8.870
10+
$8.550
25+
$7.630
50+
$7.170
100+
$6.570
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
16µF
± 10%
DC Link
Through Hole
-
1.1kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
60V/µs
-
16A
6800µohm
42mm
30mm
45mm
B32776YZ Series
-40°C
105°C
-
50AK8351

RoHS

Date/Lot Code

Each
1+
$6.260
10+
$6.260
25+
$6.260
50+
$6.260
100+
$6.260
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
16µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
15V/µs
240A
18.7A
0.0068ohm
57.5mm
35mm
50mm
C4AF Series
-55°C
105°C
AEC-Q200
21AM0014

RoHS

Date/Lot Code

Each
1+
$2.200
10+
$2.200
25+
$2.200
50+
$2.200
100+
$2.200
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
16µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
27.5mm
65V/µs
1.04kA
12.9A
0.0056ohm
31.5mm
19mm
29mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
50AK8356

RoHS

Date/Lot Code

Each
1+
$3.890
10+
$3.890
25+
$3.890
50+
$3.890
100+
$3.890
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
16µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
25V/µs
400A
18.5A
0.0054ohm
42mm
35mm
50mm
C4AF Series
-55°C
105°C
AEC-Q200
68AC5671

RoHS

Date/Lot Code

Each
1+
$2.130
5+
$2.130
10+
$2.130
25+
$2.130
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
16µF
± 10%
AC Filter
Through Hole
160V
-
GRADE II (Test Condition A)
PC Pin
37.5mm
30V/µs
475A
9.3A
0.007ohm
41.5mm
28mm
37mm
953B Series
-40°C
85°C
-
82AH0174

RoHS

Date/Lot Code

Each
1+
$2.160
10+
$2.160
25+
$2.160
50+
$2.160
100+
$2.160
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
16µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
-
7V/µs
104A
10.5A
0.0081ohm
41.5mm
24mm
19mm
C4AQ Series
-55°C
105°C
AEC-Q200
56AJ0314

RoHS

Date/Lot Code

Each
1+
$2.490
10+
$2.490
25+
$2.490
50+
$2.490
100+
$2.490
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
16µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
-
30V/µs
480A
10.5A
0.0081ohm
41.5mm
24mm
19mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
01AC1632

RoHS

Date/Lot Code

Each
1+
$15.850
10+
$11.270
25+
$11.210
50+
$11.130
100+
$11.070
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
16µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
-
-
-
-
-
42mm
24mm
-
C4AE Series
-40°C
85°C
-
21AM0015

RoHS

Each
50+
$5.240
100+
$5.190
250+
$5.120
Min: 58 / Mult: 58
Metallized PP
Radial Box - 4 Pin
16µF
± 5%
DC Link
Through Hole
-
800V
GRADE III (Test Condition B)
Radial Leaded
-
30V/µs
480A
14.9A
0.0059ohm
42mm
20mm
40mm
C4AU Series
-55°C
105°C
AEC-Q200
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK