2.5µF Power Film Capacitors:

13 Products Found

Newark’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems: Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Newark’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
38AJ1396

RoHS

Date/Lot Code

Each
1+
$0.881
10+
$0.881
25+
$0.881
50+
$0.881
100+
$0.881
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2.5µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
70V/µs
175A
6.5A
0.0177ohm
-
32mm
24mm
15mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
01AC1665

RoHS

Date/Lot Code

Each
1+
$16.070
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
2.5µF
± 5%
Snubber
Panel Mount
600V
1kV
-
Solder
-
512V/µs
1.28kA
30A
3300µohm
-
57.5mm
30mm
45mm
-
C4BS Series
-40°C
85°C
-
44AC2336

RoHS

Date/Lot Code

Each
1+
$13.460
10+
$10.570
25+
$9.980
50+
$9.390
100+
$8.790
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
2.5µF
± 5%
AC Filter
Through Hole
450V
850V
-
PC Pin
-
140V/µs
350A
-
2900µohm
31.5mm
-
-
44mm
12A
C4G Series
-40°C
85°C
-
83AH9841

RoHS

Date/Lot Code

Each
1+
$5.510
10+
$3.570
25+
$3.510
50+
$3.450
100+
$3.400
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2.5µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
141V/µs
353A
10.6A
-
-
31.5mm
22mm
37mm
10.6A
C4AF Series
-55°C
105°C
AEC-Q200
56AJ0336

RoHS

Date/Lot Code

Each
1+
$1.020
10+
$1.020
25+
$1.020
50+
$1.020
100+
$1.020
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2.5µF
± 5%
DC Link
Through Hole
-
1kV
-
PC Pin
27.5mm
75V/µs
187.5A
6.5A
0.0161ohm
-
32mm
24mm
15mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
03AM7614

RoHS

Date/Lot Code

Each
1+
$3.700
10+
$3.350
25+
$3.150
50+
$2.950
100+
$2.690
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2.5µF
± 10%
AC Filter
Through Hole
275V
550V
GRADE III (Test Condition A)
Radial Leaded
27.5mm
55V/µs
-
6.5A
8900µohm
-
31.5mm
15mm
24.5mm
-
B32754 Series
-40°C
105°C
-
50AK8336

RoHS

Date/Lot Code

Each
1+
$0.842
10+
$0.842
25+
$0.842
50+
$0.842
100+
$0.842
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2.5µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
30V/µs
75A
5.5A
0.0252ohm
-
31.5mm
13mm
25mm
-
C4AF Series
-55°C
105°C
AEC-Q200
03AM7608

RoHS

Date/Lot Code

Each
1+
$4.990
10+
$4.520
25+
$4.240
50+
$3.980
100+
$3.620
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2.5µF
± 10%
AC Filter
Through Hole
310V
580V
GRADE III (Test Condition A)
Radial Leaded
27.5mm
68V/µs
-
7A
8300µohm
-
31.5mm
16mm
32mm
-
B32754 Series
-40°C
105°C
-
59AC8703

RoHS

Date/Lot Code

Each
1+
$2.000
10+
$2.000
25+
$2.000
50+
$2.000
100+
$2.000
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2.5µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE II (Test Condition B)
PC Pin
27.5mm
141V/µs
353A
10.6A
-
-
31.5mm
22mm
37mm
-
C4AF Series
-55°C
105°C
AEC-Q200
82AH0178

RoHS

Date/Lot Code

Each
1+
$0.774
10+
$0.774
25+
$0.774
50+
$0.774
100+
$0.774
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2.5µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
27.5mm
24V/µs
60A
6.5A
0.0161ohm
-
32mm
24mm
15mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
56AJ0388

RoHS

Date/Lot Code

Each
1+
$0.795
10+
$0.795
25+
$0.795
50+
$0.795
100+
$0.795
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
2.5µF
± 5%
DC Link
Through Hole
-
1.2kV
-
PC Pin
-
45V/µs
113A
5.7A
0.0239ohm
-
41.5mm
24mm
15mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
68AC5683

RoHS

Date/Lot Code

Each
1+
$1.810
10+
$1.810
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
2.5µF
± 10%
AC Filter
Through Hole
275V
-
GRADE II (Test Condition A)
PC Pin
37.5mm
76V/µs
190A
6.4A
0.014ohm
-
41.5mm
20mm
40mm
-
953B Series
-40°C
85°C
-
12AC6440

RoHS

Date/Lot Code

Each
1+
$21.290
10+
$16.030
25+
$15.910
50+
$15.800
100+
$15.670
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
2.5µF
± 5%
Snubber
Through Hole
630V
1.2kV
-
Radial Leaded
52.5mm
598V/µs
-
14A
4400µohm
-
57.5mm
30mm
45mm
-
C4AS Series
-40°C
85°C
-
1-13 of 13 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK