20µF Power Film Capacitors:

60 Products Found

Newark’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems: Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Newark’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
56AJ0404

RoHS

Date/Lot Code

Each
1+
$12.520
10+
$8.760
25+
$8.760
50+
$8.750
100+
$8.750
More Pricing...
Total:$12.52
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
-
40V/µs
800A
24A
0.0036ohm
-
42mm
35mm
50mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
24W6427

RoHS

Each
1+
$14.280
10+
$13.960
25+
$12.950
50+
$11.930
100+
$10.940
Total:$14.28
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
20µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
17V/µs
340A
10.5A
0.006ohm
-
42mm
39mm
24mm
-
MKP1848S Series
-40°C
105°C
-
56AJ0327

RoHS

Date/Lot Code

Each
1+
$10.430
10+
$7.310
25+
$6.540
50+
$5.780
100+
$5.710
More Pricing...
Total:$10.43
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
1kV
-
PC Pin
-
37V/µs
740A
21.2A
0.0039ohm
-
42mm
30mm
45mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
82AH0161

RoHS

Date/Lot Code

Each
1+
$7.520
10+
$5.570
25+
$5.290
50+
$5.010
100+
$4.720
More Pricing...
Total:$7.52
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
650V
-
PC Pin
-
9V/µs
172A
14.8A
0.0053ohm
-
42mm
35mm
24mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
59AC8724

RoHS

Date/Lot Code

Each
1+
$7.600
10+
$6.000
25+
$5.730
50+
$5.460
100+
$5.190
More Pricing...
Total:$7.60
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
650V
-
PC Pin
37.5mm
9V/µs
172A
15.6A
0.0053ohm
-
42mm
20mm
40mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
87AJ6089

RoHS

Each
1+
$52.990
5+
$51.350
10+
$49.830
25+
$48.470
Total:$105.98
Min: 2 / Mult: 1
Metallized PP
Can
20µF
± 5%
General Purpose and Snubber
Stud Mount - M8
400V
700V
-
Screw
22.3mm
40V/µs
800A
-
0.003ohm
50mm
-
-
101mm
25A
C44A Series
-40°C
85°C
-
59AC8736

RoHS

Date/Lot Code

Each
1+
$16.320
10+
$12.290
25+
$12.090
50+
$11.880
100+
$11.770
More Pricing...
Total:$16.32
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
37.5mm
13V/µs
262A
17.4A
0.0047ohm
-
42mm
28mm
37mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
59AC8760

RoHS

Date/Lot Code

Each
1+
$11.160
10+
$8.720
25+
$8.540
50+
$8.350
100+
$8.160
More Pricing...
Total:$11.16
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
37.5mm
16V/µs
321A
21.2A
0.0039ohm
-
42mm
30mm
45mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
59AC8784

RoHS

Date/Lot Code

Each
1+
$14.080
10+
$10.300
25+
$10.300
50+
$10.290
100+
$10.290
Total:$14.08
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
1.3kV
-
PC Pin
52.5mm
13V/µs
262A
18.3A
0.0065ohm
-
57.5mm
30mm
45mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
38AJ1367

RoHS

Date/Lot Code

Each
1+
$8.310
10+
$6.410
25+
$6.090
50+
$5.780
100+
$5.460
More Pricing...
Total:$8.31
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
600V
-
PC Pin
-
30V/µs
600A
14.8A
0.0058ohm
-
42mm
35mm
24mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
24W6425

RoHS

Each
1+
$12.190
10+
$11.630
25+
$11.250
50+
$10.790
100+
$10.550
More Pricing...
Total:$12.19
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
1kV
-
Radial Leaded
52.5mm
12V/µs
240A
10A
0.005ohm
-
57.5mm
39mm
24mm
-
MKP1848S Series
-40°C
105°C
-
18X0871

RoHS

Each
1+
$17.790
10+
$17.560
25+
$17.310
50+
$17.080
100+
$16.840
More Pricing...
Total:$17.79
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
-
13V/µs
260A
25A
3900µohm
-
41.5mm
28mm
37mm
-
BLC Series
-45°C
85°C
-
87AC0312

RoHS

Date/Lot Code

Each
1+
$14.440
10+
$10.070
25+
$9.840
50+
$9.610
100+
$9.500
More Pricing...
Total:$14.44
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
High Frequency
Through Hole
160V
250V
-
Radial Leaded
37.5mm
20V/µs
400A
22A
0.0031ohm
-
42.5mm
28mm
37mm
-
C4AT Series
-40°C
85°C
-
47AC4965

RoHS

Date/Lot Code

Each
1+
$11.630
10+
$9.170
25+
$8.620
50+
$8.070
100+
$7.630
Total:$11.63
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
20µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
37.5mm
21V/µs
420A
9.5A
9500µohm
-
41.5mm
20mm
42mm
-
EZPE Series
-40°C
85°C
-
69AH7677

RoHS

Date/Lot Code

Each
1+
$18.000
10+
$14.310
25+
$13.480
50+
$12.650
100+
$12.060
More Pricing...
Total:$18.00
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
1kA
18.1A
7200µohm
-
41.5mm
30mm
56mm
-
EZPV Series
-40°C
105°C
-
69AH7780

RoHS

Date/Lot Code

Each
1+
$15.080
10+
$11.930
25+
$11.310
50+
$10.710
100+
$10.150
Total:$15.08
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
37.5mm
35V/µs
700A
15.8A
8700µohm
-
41mm
26mm
40.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
56AJ0351

RoHS

Date/Lot Code

Each
1+
$9.660
10+
$6.160
25+
$5.960
50+
$5.760
100+
$5.550
Total:$9.66
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
-
35V/µs
700A
18.9A
0.0043ohm
-
41.5mm
24mm
44mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
69AH1096

RoHS

Each
1+
$9.210
Total:$9.21
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
20µF
± 10%
AC Filter
Through Hole
230V
450V
-
PC Pin
37.5mm
20V/µs
-
-
-
-
41.5mm
24mm
45.5mm
-
MKPF Series
-55°C
105°C
AEC-Q200
38AJ1389

RoHS

Date/Lot Code

Each
1+
$10.330
10+
$6.990
25+
$6.990
50+
$6.980
Total:$10.33
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
-
35V/µs
700A
21.2A
0.0043ohm
-
42mm
30mm
45mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
38AJ1354

RoHS

Date/Lot Code

Each
1+
$9.580
10+
$7.160
25+
$6.760
50+
$6.350
100+
$5.950
More Pricing...
Total:$9.58
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
600V
-
PC Pin
-
30V/µs
600A
15.6A
0.0058ohm
-
42mm
20mm
40mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
38AJ1411

RoHS

Date/Lot Code

Each
1+
$13.020
10+
$9.200
25+
$9.060
50+
$8.910
100+
$8.760
More Pricing...
Total:$13.02
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
-
20V/µs
400A
18.3A
0.0072ohm
-
57.5mm
30mm
45mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
47AK6242

RoHS

Date/Lot Code

Each
1+
$14.300
10+
$10.000
25+
$9.790
50+
$9.550
Total:$14.30
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
-
20V/µs
400A
15.4A
0.0052ohm
-
42mm
28mm
37mm
-
C4AK Series
-55°C
135°C
AEC-Q200
47AK6251

RoHS

Date/Lot Code

Each
1+
$17.610
10+
$12.570
25+
$12.570
50+
$12.540
Total:$17.61
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
-
20V/µs
400A
18.5A
0.004ohm
-
42mm
30mm
45mm
-
C4AK Series
-55°C
135°C
AEC-Q200
50AK8364

RoHS

Date/Lot Code

Each
1+
$10.030
10+
$6.860
25+
$6.750
50+
$6.620
100+
$6.500
Total:$10.03
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
AC Filter
Through Hole
310V
620V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
20V/µs
400A
19.9A
0.0047ohm
-
42mm
35mm
50mm
-
C4AF Series
-55°C
105°C
AEC-Q200
72AK6617

RoHS

Date/Lot Code

Each
1+
$14.050
10+
$10.960
25+
$10.240
50+
$9.520
100+
$9.070
Total:$14.05
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
700A
15.8A
8700µohm
-
41mm
26mm
40.5mm
-
EZPV Series
-40°C
105°C
-
1-25 of 60 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK