22µF Power Film Capacitors:

34 Products Found

Newark’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems: Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Newark’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
56AJ0291

RoHS

Date/Lot Code

Each
1+
$3.890
10+
$3.890
25+
$3.890
50+
$3.890
100+
$3.890
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
22µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
37.5mm
30V/µs
660A
15.5A
0.0048ohm
-
42mm
35mm
24mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0267

RoHS

Each
1+
$2.800
10+
$2.800
25+
$2.800
50+
$2.800
100+
$2.800
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
22µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
-
30V/µs
660A
17.9A
0.0043ohm
-
42mm
43mm
25mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
38AJ1381

RoHS

Date/Lot Code

Each
1+
$8.960
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
22µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
-
30V/µs
660A
17.9A
0.0047ohm
-
42mm
43mm
25mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0251

RoHS

Date/Lot Code

Each
1+
$3.610
10+
$3.610
25+
$3.610
50+
$3.610
100+
$3.610
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
22µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
-
30V/µs
660A
18.2A
0.0043ohm
-
42mm
28mm
37mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0328

RoHS

Date/Lot Code

Each
1+
$4.650
10+
$4.650
25+
$4.650
50+
$4.650
100+
$4.650
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
22µF
± 5%
DC Link
Through Hole
-
1kV
-
PC Pin
-
37V/µs
814A
23.3A
0.0036ohm
-
42mm
35mm
46mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
16AC9349

RoHS

Date/Lot Code

Each
1+
$6.830
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
22µF
± 10%
AC Filter
Through Hole
250V
-
GRADE III (Test Condition B)
PC Pin
52.5mm
-
-
-
-
-
57.5mm
30mm
45mm
-
EZPQ Series
-40°C
85°C
-
69AH7721

RoHS

Date/Lot Code

Each
1+
$13.120
10+
$9.010
25+
$8.760
50+
$8.510
100+
$8.250
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
22µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
550A
12.7A
9600µohm
-
41mm
22mm
36mm
-
EZPV Series
-40°C
105°C
-
85AC1690

RoHS

Date/Lot Code

Each
1+
$82.140
5+
$72.350
10+
$62.550
Min: 1 / Mult: 1
Metallized PP
Can
22µF
± 10%
AC Filter
Stud Mount - M12
550V
1.28kV
-
Screw
28mm
30V/µs
-
34A
2100µohm
65mm
-
-
117mm
-
C44P-R Series
-25°C
70°C
-
59AC8774

RoHS

Date/Lot Code

Each
1+
$13.950
10+
$10.010
25+
$9.950
50+
$9.890
100+
$9.830
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
22µF
± 5%
DC Link
Through Hole
-
1.5kV
-
PC Pin
52.5mm
14V/µs
308A
21.7A
0.0054ohm
-
57.5mm
35mm
50mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
69AH7722

RoHS

Date/Lot Code

Each
1+
$11.910
10+
$8.390
25+
$8.140
50+
$7.900
100+
$7.660
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
22µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
550A
12.7A
9600µohm
-
41mm
22mm
36mm
-
EZPV Series
-40°C
105°C
AEC-Q200
03AM7629

RoHS

Date/Lot Code

Each
1+
$20.230
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
22µF
± 5%
AC Filter
Through Hole
350V
580V
GRADE III (Test Condition A)
Radial Leaded
52.5mm
17V/µs
-
27A
1900µohm
-
57.5mm
35mm
50mm
-
B32758 Series
-40°C
105°C
-
47AK6243

RoHS

Date/Lot Code

Each
1+
$16.590
10+
$10.310
25+
$10.190
50+
$10.080
100+
$9.970
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
22µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
-
20V/µs
440A
16.6A
0.0047ohm
-
42mm
24mm
44mm
-
C4AK Series
-55°C
135°C
AEC-Q200
86AK7381

RoHS

Date/Lot Code

Each
1+
$7.460
10+
$4.980
25+
$4.910
50+
$4.830
100+
$4.750
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
22µF
± 10%
DC Filter
Through Hole
-
600V
GRADE III (Test Condition B)
-
37.5mm
35V/µs
770A
15.6A
5900µohm
-
42mm
20mm
40mm
-
FE Series
-40°C
125°C
-
50AK8365

RoHS

Date/Lot Code

Each
1+
$4.640
10+
$4.640
25+
$4.640
50+
$4.640
100+
$4.640
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
22µF
± 10%
AC Filter
Through Hole
310V
620V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
10V/µs
220A
18.1A
0.0062ohm
-
57.5mm
30mm
45mm
-
C4AF Series
-55°C
105°C
AEC-Q200
50AK8340

RoHS

Date/Lot Code

Each
1+
$3.670
10+
$3.670
25+
$3.670
50+
$3.670
100+
$3.670
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
22µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
15V/µs
330A
18.1A
0.0047ohm
-
42mm
30mm
45mm
-
C4AF Series
-55°C
105°C
AEC-Q200
21AM4043

RoHS

Date/Lot Code

Each
1+
$4.500
10+
$4.500
25+
$4.500
50+
$4.500
100+
$4.500
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
22µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
27V/µs
587A
25.4A
-
-
42mm
35mm
50mm
-
C4AF Series
-55°C
105°C
AEC-Q200
86AK8527

RoHS

Date/Lot Code

Each
1+
$18.560
10+
$18.020
25+
$17.440
50+
$16.720
100+
$16.330
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
22µF
± 5%
DC Link
Through Hole
-
1.3kV
-
PC Pin
52.5mm
-
-
-
-
-
57.5mm
35mm
50mm
-
MKP1848E Series
-
125°C
AEC-Q200
59AC8697

RoHS

Date/Lot Code

Each
1+
$2.030
10+
$2.030
25+
$2.030
50+
$2.030
100+
$2.030
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
22µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE II (Test Condition B)
PC Pin
37.5mm
27V/µs
587A
25.4A
-
-
42mm
35mm
50mm
-
C4AF Series
-55°C
105°C
AEC-Q200
31AC5189

RoHS

Each
1+
$5.260
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
22µF
± 5%
High Current, Pulse
Through Hole
-
250V
-
PC Pin
-
-
-
-
-
31.5mm
36mm
-
-
-
-
-55°C
85°C
-
82AH0169

RoHS

Date/Lot Code

Each
1+
$1.120
10+
$1.120
25+
$1.120
50+
$1.120
100+
$1.120
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
22µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
-
13V/µs
288A
17.9A
0.0043ohm
-
42mm
43mm
25mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
69AC3829

RoHS

Each
1+
$26.100
5+
$26.100
10+
$26.100
Min: 1 / Mult: 1
Metallized PP
Can
22µF
± 10%
Single-Phase PFC
Stud Mount - M12
550V
1.28kV
-
Threaded Stud
28mm
30V/µs
-
-
0.0021ohm
65mm
-
-
117mm
40A
C20A Series
-25°C
70°C
-
59AC8718

RoHS

Date/Lot Code

Each
1+
$2.810
10+
$2.810
25+
$2.810
50+
$2.810
100+
$2.810
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
22µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE II (Test Condition B)
PC Pin
52.5mm
21V/µs
462A
23.2A
-
-
57.5mm
35mm
50mm
-
C4AF Series
-55°C
105°C
AEC-Q200
45AM3721

RoHS

Each
1+
$6.430
5+
$6.130
10+
$5.750
25+
$5.200
50+
$4.840
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
22µF
± 10%
DC Link, High Frequency
Through Hole
-
600V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
35V/µs
770A
15.6A
5900µohm
-
42mm
20mm
40mm
-
EFDKA-T Series
-55°C
125°C
AEC-Q200
58AJ8052

RoHS

Date/Lot Code

Each
1+
$1.850
10+
$1.850
25+
$1.850
50+
$1.850
100+
$1.850
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
22µF
± 10%
DC Link
Through Hole
-
700V
GRADE III (Test Condition B)
PC Pin
-
35V/µs
770A
14A
0.0065ohm
-
42.5mm
24mm
44mm
-
BLH Series
-40°C
105°C
AEC-Q200
83AH9872

RoHS

Date/Lot Code

Each
1+
$12.700
10+
$10.920
25+
$10.760
50+
$10.600
100+
$10.430
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
22µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
21V/µs
462A
23.2A
-
-
57.5mm
35mm
50mm
-
C4AF Series
-55°C
105°C
AEC-Q200
1-25 of 34 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK