2µF Power Film Capacitors:

46 Products Found

Newark’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems: Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Newark’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
78R7316

Date/Lot Code

Each
1+
$376.570
5+
$371.330
10+
$365.740
25+
$343.610
Min: 1 / Mult: 1
Film / Foil PP
Can
2µF
± 10%
Snubber
Panel Mount
-
2kV
-
Threaded Stud
-
-
-
-
-
-
73.91mm
48.51mm
4.25mm
-
A28F5000 Series
-40°C
70°C
-
59AC8766

RoHS

Date/Lot Code

Each
1+
$3.580
10+
$2.480
25+
$2.280
50+
$2.090
100+
$1.890
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
1.5kV
-
PC Pin
27.5mm
32V/µs
65A
7.1A
0.0158ohm
-
31.5mm
14mm
28mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
19T3706

RoHS

Date/Lot Code

Each
1+
$1.110
10+
$1.110
25+
$1.110
50+
$1.110
100+
$1.020
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
27.5mm
75V/µs
150A
3A
0.0345ohm
-
32mm
9mm
19mm
-
MKP1848 Series
-40°C
105°C
AEC-Q200
79AC5459

RoHS

Date/Lot Code

Each
1+
$6.320
10+
$4.280
25+
$4.170
50+
$4.060
100+
$3.950
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition A)
PC Pin
27.5mm
100V/µs
-
-
0.01ohm
-
31.5mm
21mm
31mm
-
B32754C Series
-40°C
105°C
AEC-Q200
13AJ5739

RoHS

Date/Lot Code

Each
1+
$2.680
10+
$1.690
25+
$1.630
50+
$1.560
100+
$1.500
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
High Frequency
Through Hole
-
700V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
-
31.5mm
12mm
24.5mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
36AJ3524

RoHS

Date/Lot Code

Each
1+
$4.140
10+
$3.090
25+
$2.870
50+
$2.650
100+
$2.430
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
1.1kV
GRADE III (Test Condition B)
Radial Leaded
27.5mm
80V/µs
160A
7A
0.0167ohm
-
32mm
14mm
28mm
-
C4AU Series
-55°C
105°C
AEC-Q200
01AC1664

RoHS

Date/Lot Code

Each
1+
$20.770
10+
$15.320
25+
$15.170
50+
$15.030
100+
$14.890
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
2µF
± 5%
Snubber
Panel Mount
600V
1kV
-
Solder Lug
-
827V/µs
1.655kA
36A
2000µohm
-
42mm
30mm
45mm
-
C4BS Series
-40°C
85°C
-
39AH0278

RoHS

Date/Lot Code

Each
1+
$2.170
10+
$1.380
25+
$1.350
50+
$1.330
100+
$1.300
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
DC Link
Through Hole
-
1kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
75V/µs
-
-
0.0263ohm
-
31.5mm
12.5mm
21.5mm
-
B32774X Series
-40°C
105°C
-
13AJ5758

RoHS

Date/Lot Code

Each
1+
$2.790
10+
$1.770
25+
$1.690
50+
$1.620
100+
$1.530
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
High Frequency
Through Hole
-
800V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
-
31.5mm
10.5mm
21mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
13AJ5737

RoHS

Date/Lot Code

Each
1+
$2.740
10+
$1.730
25+
$1.670
50+
$1.600
100+
$1.540
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
High Frequency
Through Hole
-
700V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
-
31.5mm
12mm
24.5mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
13AJ5738

RoHS

Date/Lot Code

Each
1+
$2.990
10+
$2.230
25+
$1.990
50+
$1.740
100+
$1.500
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
High Frequency
Through Hole
-
700V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
-
31.5mm
12mm
24.5mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
13AJ5757

RoHS

Date/Lot Code

Each
1+
$2.700
10+
$1.710
25+
$1.680
50+
$1.640
100+
$1.600
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
High Frequency
Through Hole
-
800V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
-
31.5mm
10.5mm
21mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
56AJ0342

RoHS

Date/Lot Code

Each
1+
$0.679
10+
$0.679
25+
$0.679
50+
$0.679
100+
$0.679
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
70V/µs
140A
5.2A
0.0219ohm
-
31.5mm
11mm
20mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
23AJ6266

RoHS

Date/Lot Code

Each
1+
$2.590
10+
$1.650
25+
$1.600
50+
$1.560
100+
$1.530
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
High Frequency
Through Hole
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
-
31.5mm
8mm
17mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
23AJ6267

RoHS

Date/Lot Code

Each
1+
$2.710
10+
$1.710
25+
$1.700
50+
$1.690
100+
$1.670
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
High Frequency
Through Hole
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
-
31.5mm
8mm
17mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
68AK5527

RoHS

Date/Lot Code

Each
1+
$5.490
10+
$3.560
25+
$3.510
50+
$3.470
100+
$3.420
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
PC Pin
27.5mm
100V/µs
200A
5A
0.0215ohm
-
32mm
15mm
25mm
-
MKP1848 Series
-40°C
105°C
AEC-Q200
29AK0912

RoHS

Date/Lot Code

Each
1+
$7.230
10+
$4.990
25+
$4.830
50+
$4.680
100+
$4.530
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
Radial Leaded
27.5mm
43V/µs
86A
5A
0.022ohm
-
31.5mm
24mm
12mm
-
MKP1848SE Series
-40°C
105°C
AEC-Q200
67AK0729

RoHS

Date/Lot Code

Each
1+
$42.040
5+
$39.080
10+
$36.110
25+
$35.910
50+
$35.720
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
2µF
± 5%
Snubber
Stud Mount - M8
500V
1.2kV
-
Screw
22.3mm
300V/µs
600A
-
2500µohm
45mm
-
-
80mm
15A
C44A Series
-40°C
85°C
-
87AK9845

RoHS

Date/Lot Code

Each
1+
$2.150
10+
$1.450
25+
$1.390
50+
$1.330
100+
$1.280
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
DC Filter
Through Hole
-
600V
GRADE III (Test Condition B)
-
27.5mm
65V/µs
130A
4.1A
0.0281ohm
-
32mm
9mm
18mm
-
FB Series
-40°C
125°C
-
61AK8365

RoHS

Date/Lot Code

Each
1+
$2.630
10+
$1.720
25+
$1.650
50+
$1.560
100+
$1.490
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
Commercial, Industrial
Through Hole
-
1.1kV
GRADE III (Test Condition A)
PC Pin
27.5mm
85V/µs
-
5.9A
0.0141ohm
-
31.5mm
13.5mm
23mm
5.1A
B32714H Series
-55°C
105°C
AEC-Q200
86AK8512

RoHS

Date/Lot Code

Each
1+
$3.580
10+
$2.940
25+
$2.830
50+
$2.720
100+
$2.610
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
1.3kV
-
PC Pin
27.5mm
-
-
-
-
-
32mm
18mm
28mm
-
MKP1848E Series
-
125°C
AEC-Q200
29AK0913

RoHS

Date/Lot Code

Each
1+
$7.350
10+
$4.780
25+
$4.560
50+
$4.350
100+
$4.130
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
Radial Leaded
27.5mm
41V/µs
82A
5A
0.02ohm
-
31.5mm
24mm
12mm
-
MKP1848SE Series
-40°C
105°C
AEC-Q200
03AM7669

RoHS

Date/Lot Code

Each
1+
$2.060
10+
$1.740
25+
$1.640
50+
$1.520
100+
$1.380
More Pricing...
Min: 5 / Mult: 5
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
DC Link
Through Hole
-
800V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
40V/µs
-
3A
0.0372ohm
-
31.5mm
9mm
18mm
-
B32774X Series
-40°C
105°C
-
14AM6518

RoHS

Date/Lot Code

Each
1+
$22.100
10+
$16.320
25+
$16.230
50+
$16.140
100+
$16.050
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
2µF
± 5%
Snubber
Panel Mount
630V
1.2kV
-
Solder Lug
-
598V/µs
1.195kA
29A
3600µohm
-
57.5mm
30mm
45mm
-
C4BS Series
-40°C
85°C
-
03AM7603

RoHS

Date/Lot Code

Each
1+
$2.550
10+
$2.160
25+
$2.020
50+
$1.880
100+
$1.710
More Pricing...
Min: 5 / Mult: 5
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition A)
Radial Leaded
27.5mm
50V/µs
-
5A
0.0122ohm
-
31.5mm
12.5mm
21.5mm
-
B32754 Series
-40°C
105°C
-
1-25 of 46 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK