45µF Power Film Capacitors:

27 Products Found

Newark’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems: Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Newark’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
38AJ1373

RoHS

Date/Lot Code

Each
1+
$6.700
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
45µF
± 5%
DC Link
Through Hole
700V
PC Pin
-
15V/µs
675A
22.3A
0.0048ohm
57.5mm
30mm
45mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
38AJ1348

RoHS

Date/Lot Code

Each
1+
$5.240
10+
$5.240
25+
$5.240
50+
$5.240
100+
$5.240
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
450V
PC Pin
-
30V/µs
1.35kA
21.4A
0.0033ohm
42mm
43mm
25mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
33AH7055

RoHS

Date/Lot Code

Each
1+
$20.970
10+
$14.880
25+
$14.800
50+
$14.740
100+
$14.660
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
45µF
± 5%
DC Link
Through Hole
1.3kV
PC Pin
-
13V/µs
596A
34A
0.0031ohm
57.5mm
45mm
65mm
C4AQ Series
-55°C
105°C
AEC-Q200
56AJ0356

RoHS

Date/Lot Code

Each
1+
$7.950
10+
$7.950
25+
$7.950
50+
$7.950
100+
$7.950
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
45µF
± 5%
DC Link
Through Hole
900V
PC Pin
52.5mm
15V/µs
675A
25.4A
0.0039ohm
57.5mm
35mm
50mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0316

RoHS

Date/Lot Code

Each
1+
$4.630
10+
$4.630
25+
$4.630
50+
$4.630
100+
$4.630
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
500V
PC Pin
37.5mm
30V/µs
1.35kA
21.4A
0.003ohm
42mm
43mm
25mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
59AC8739

RoHS

Date/Lot Code

Each
1+
$16.620
10+
$12.280
25+
$12.180
50+
$12.090
100+
$11.980
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
45µF
± 5%
DC Link
Through Hole
800V
PC Pin
52.5mm
9V/µs
389A
22.3A
0.0044ohm
57.5mm
30mm
45mm
C4AQ Series
-55°C
105°C
AEC-Q200
69AH7736

RoHS

Date/Lot Code

Each
1+
$12.720
10+
$12.670
25+
$12.620
50+
$12.570
100+
$12.510
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
600V
Radial Leaded
37.5mm
25V/µs
1.125kA
20.1A
6200µohm
41mm
30mm
50.5mm
EZPV Series
-40°C
105°C
AEC-Q200
69AH7734

RoHS

Date/Lot Code

Each
1+
$11.230
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
600V
Radial Leaded
52.5mm
15V/µs
675A
18A
7600µohm
57mm
25mm
40mm
EZPV Series
-40°C
105°C
-
56AJ0408

RoHS

Date/Lot Code

Each
1+
$12.360
10+
$12.360
25+
$12.360
50+
$12.360
100+
$12.360
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
45µF
± 5%
DC Link
Through Hole
1.1kV
PC Pin
52.5mm
20V/µs
900A
31A
0.0033ohm
57.5mm
45mm
56mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0256

RoHS

Date/Lot Code

Each
1+
$8.880
10+
$8.210
25+
$8.210
50+
$8.210
100+
$8.200
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
45µF
± 5%
DC Link
Through Hole
800V
PC Pin
-
15V/µs
675A
22.3A
0.0044ohm
57.5mm
30mm
45mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
72AK6638

RoHS

Date/Lot Code

Each
1+
$22.800
10+
$16.260
25+
$16.020
50+
$15.780
100+
$15.530
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
700V
Radial Leaded
37.5mm
35V/µs
1.575kA
26.4A
4500µohm
42mm
38mm
57mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6637

RoHS

Date/Lot Code

Each
1+
$20.400
10+
$14.430
25+
$14.390
50+
$14.360
100+
$14.310
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
700V
Radial Leaded
52.5mm
22V/µs
990A
22.8A
7900µohm
57.5mm
30mm
51mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6636

RoHS

Date/Lot Code

Each
1+
$20.400
10+
$14.430
25+
$14.210
50+
$13.990
100+
$13.760
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
700V
Radial Leaded
52.5mm
22V/µs
990A
22.8A
7900µohm
57.5mm
30mm
51mm
EZPV Series
-40°C
105°C
-
47AK6246

RoHS

Date/Lot Code

Each
1+
$12.560
5+
$12.560
10+
$12.560
25+
$12.560
50+
$12.560
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
45µF
± 5%
DC Link
Through Hole
700V
Radial Leaded
-
10V/µs
450A
19.5A
0.0048ohm
57.5mm
30mm
45mm
C4AK Series
-55°C
135°C
AEC-Q200
72AK6635

RoHS

Date/Lot Code

Each
1+
$21.790
10+
$15.650
25+
$15.460
50+
$15.260
100+
$15.070
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
700V
Radial Leaded
37.5mm
35V/µs
1.575kA
26.4A
4500µohm
42mm
38mm
57mm
EZPV Series
-40°C
105°C
-
38AJ1415

RoHS

Date/Lot Code

Each
1+
$4.840
5+
$4.840
10+
$4.840
25+
$4.840
50+
$4.840
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
45µF
± 5%
DC Link
Through Hole
1.1kV
PC Pin
-
20V/µs
900A
34A
0.0034ohm
57.5mm
45mm
65mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
82AH0176

RoHS

Date/Lot Code

Each
1+
$10.450
10+
$6.950
25+
$6.790
50+
$6.630
100+
$6.470
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
500V
PC Pin
-
7V/µs
294A
21.4A
0.003ohm
42mm
43mm
25mm
C4AQ Series
-55°C
105°C
AEC-Q200
56AJ0384

RoHS

Date/Lot Code

Each
1+
$24.280
5+
$20.610
10+
$16.930
25+
$16.930
50+
$16.930
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
45µF
± 5%
DC Link
Through Hole
1.2kV
PC Pin
52.5mm
23V/µs
1.035kA
34.3A
0.003ohm
57.5mm
45mm
65mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0279

RoHS

Date/Lot Code

Each
1+
$10.040
10+
$9.960
25+
$9.880
50+
$9.800
100+
$9.720
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
45µF
± 5%
DC Link
Through Hole
700V
PC Pin
-
30V/µs
1.35kA
27.6A
0.0025ohm
42mm
35mm
46mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
69AH7798

RoHS

Date/Lot Code

Each
1+
$22.090
10+
$15.660
25+
$15.420
50+
$15.180
100+
$14.940
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
800V
Radial Leaded
52.5mm
22V/µs
990A
22.8A
7900µohm
57.5mm
30mm
51mm
EZPV Series
-40°C
105°C
-
69AH7799

RoHS

Date/Lot Code

Each
1+
$18.520
10+
$14.060
25+
$13.920
50+
$13.780
100+
$13.650
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
800V
Radial Leaded
52.5mm
22V/µs
990A
22.8A
7900µohm
57.5mm
30mm
51mm
EZPV Series
-40°C
105°C
AEC-Q200
44W8358

RoHS

Each
50+
$20.480
100+
$20.140
250+
$19.720
500+
$19.300
Min: 50 / Mult: 50
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
800V
Radial Leaded
52.5mm
15V/µs
675A
14A
0.007ohm
57.5mm
30mm
51mm
EZPE Series
-40°C
85°C
-
69AH7797

RoHS

Date/Lot Code

Each
1+
$15.950
10+
$15.940
25+
$15.910
50+
$15.890
100+
$15.880
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
800V
Radial Leaded
37.5mm
35V/µs
1.575kA
26.4A
4500µohm
42mm
38mm
57mm
EZPV Series
-40°C
105°C
-
01AC1631

RoHS

Date/Lot Code

Each
1+
$26.490
10+
$20.180
25+
$20.040
50+
$19.900
100+
$19.760
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
45µF
± 5%
DC Link
Through Hole
700V
PC Pin
-
9V/µs
389A
16A
4400µohm
57.5mm
30mm
45mm
C4AE Series
-40°C
85°C
-
69AH7735

RoHS

Date/Lot Code

Each
1+
$10.510
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
600V
Radial Leaded
52.5mm
15V/µs
675A
18A
7600µohm
57mm
25mm
40mm
EZPV Series
-40°C
105°C
AEC-Q200
1-25 of 27 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK