4µF Power Film Capacitors:

34 Products Found

Newark’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems: Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Newark’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
56AJ0320

RoHS

Date/Lot Code

Each
1+
$3.110
10+
$2.030
25+
$1.990
50+
$1.930
100+
$1.890
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
1kV
-
PC Pin
27.5mm
75V/µs
300A
9A
0.011ohm
-
32mm
16mm
30mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
23AJ6280

RoHS

Date/Lot Code

Each
1+
$3.590
10+
$2.330
25+
$2.220
50+
$2.110
100+
$2.010
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
High Frequency
Through Hole
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
-
31.5mm
10.5mm
21mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
13AJ5771

RoHS

Date/Lot Code

Each
1+
$4.130
10+
$2.710
25+
$2.660
50+
$2.630
100+
$2.590
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
High Frequency
Through Hole
-
800V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
-
31.5mm
13.5mm
28.5mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
15AJ2529

RoHS

Date/Lot Code

Each
1+
$5.970
10+
$3.970
25+
$3.900
50+
$3.850
100+
$3.790
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
4µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE II (Test Condition A)
PC Pin
27.5mm
50V/µs
200A
6A
-
-
32mm
15mm
25mm
-
MKP1847C Series
-40°C
105°C
-
43AC8651

RoHS

Date/Lot Code

Each
1+
$6.510
10+
$5.080
25+
$4.750
50+
$4.420
100+
$4.240
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
4µF
± 10%
DC Link
Through Hole
-
750V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
13A
6700µohm
-
31.5mm
22mm
36.5mm
-
B32674D Series
-40°C
105°C
AEC-Q200
59AC8731

RoHS

Date/Lot Code

Each
1+
$1.270
10+
$1.270
25+
$1.270
50+
$1.270
100+
$1.270
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
27.5mm
19V/µs
77A
7.5A
0.0129ohm
-
31.5mm
13mm
25mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
13AJ5772

RoHS

Date/Lot Code

Each
1+
$4.320
10+
$2.820
25+
$2.790
50+
$2.750
100+
$2.720
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
High Frequency
Through Hole
-
800V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
-
31.5mm
13.5mm
28.5mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
36AJ3463

RoHS

Date/Lot Code

Each
1+
$3.640
10+
$3.090
25+
$2.890
50+
$2.690
100+
$2.440
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
65V/µs
260A
7.5A
0.0142ohm
-
31.5mm
13mm
25mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
36AJ3508

RoHS

Date/Lot Code

Each
1+
$4.960
10+
$3.180
25+
$3.130
50+
$3.090
100+
$3.040
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition B)
Radial Leaded
27.5mm
75V/µs
300A
9.7A
9800µohm
-
32mm
19mm
29mm
-
C4AU Series
-55°C
105°C
AEC-Q200
67AK0730

RoHS

Date/Lot Code

Each
1+
$60.300
5+
$54.830
10+
$49.350
25+
$48.270
50+
$47.190
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
4µF
± 5%
Snubber
Stud Mount - M8
500V
1.2kV
-
Screw
22.3mm
300V/µs
1.2kA
-
2000µohm
50mm
-
-
101mm
20A
C44A Series
-40°C
85°C
-
72AK6571

RoHS

Date/Lot Code

Each
1+
$6.600
10+
$4.370
25+
$4.140
50+
$3.890
100+
$3.660
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
4µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
200A
5.5A
0.0235ohm
-
41mm
15mm
29mm
-
EZPV Series
-40°C
105°C
-
03AM7612

RoHS

Date/Lot Code

Each
1+
$7.280
10+
$6.610
25+
$6.190
50+
$5.800
100+
$5.290
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition A)
Radial Leaded
27.5mm
100V/µs
-
14A
3200µohm
-
31.5mm
22mm
48mm
-
B32754 Series
-40°C
105°C
-
86AK8517

RoHS

Date/Lot Code

Each
1+
$5.790
10+
$4.430
25+
$4.150
50+
$3.880
100+
$3.650
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
-
-
-
-
-
32mm
18mm
28mm
-
MKP1848E Series
-
125°C
AEC-Q200
03AM7615

RoHS

Date/Lot Code

Each
1+
$4.950
10+
$4.500
25+
$4.220
50+
$3.960
100+
$3.610
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
4µF
± 10%
AC Filter
Through Hole
275V
550V
GRADE III (Test Condition A)
Radial Leaded
27.5mm
55V/µs
-
8.5A
6000µohm
-
31.5mm
16mm
33mm
-
B32754 Series
-40°C
105°C
-
50AK8331

RoHS

Date/Lot Code

Each
1+
$3.850
10+
$3.850
25+
$3.850
50+
$3.850
100+
$3.850
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
4µF
± 10%
AC Filter
Through Hole
600V
1.2kV
GRADE III (Test Condition B)
Radial Leaded
37.5mm
40V/µs
160A
12.4A
0.0128ohm
-
42mm
35mm
50mm
-
C4AF Series
-55°C
105°C
AEC-Q200
86AK8516

RoHS

Date/Lot Code

Each
1+
$2.310
10+
$1.750
25+
$1.670
50+
$1.600
100+
$1.520
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
27.5mm
-
-
-
-
-
32mm
13mm
23mm
-
MKP1848E Series
-
125°C
AEC-Q200
03AM7664

RoHS

Date/Lot Code

Each
1+
$3.790
10+
$3.440
25+
$3.230
50+
$3.030
100+
$2.750
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
1kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
75V/µs
-
7.9A
0.0134ohm
-
31.5mm
18mm
27.5mm
-
B32774X Series
-40°C
105°C
-
30AK6383

RoHS

Date/Lot Code

Each
1+
$7.530
10+
$4.550
25+
$4.550
50+
$4.540
100+
$4.540
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
Radial Leaded
27.5mm
33V/µs
132A
6A
0.015ohm
-
31.5mm
24mm
12mm
-
MKP1848SE Series
-40°C
105°C
AEC-Q200
72AK6572

RoHS

Date/Lot Code

Each
1+
$6.570
10+
$4.370
25+
$4.190
50+
$4.000
100+
$3.810
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
4µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
200A
5.5A
0.0235ohm
-
41mm
15mm
29mm
-
EZPV Series
-40°C
105°C
AEC-Q200
25AM3578

RoHS

Date/Lot Code

Each
1+
$7.510
10+
$5.130
25+
$4.870
50+
$4.600
100+
$4.340
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
AC Filter
Through Hole
330V
-
-
Radial Leaded
37.5mm
23V/µs
92A
6.2A
0.0175ohm
-
41.5mm
17mm
34.5mm
-
EZPQ Series
-40°C
105°C
-
31AC5195

RoHS

Each
1+
$1.720
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
4µF
± 5%
High Current, Pulse
Through Hole
-
250V
-
PC Pin
-
-
-
-
-
-
26mm
-
-
-
-
-55°C
85°C
-
68AC5685

RoHS

Each
1+
$2.010
10+
$2.010
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
4µF
± 10%
AC Filter
Through Hole
275V
-
GRADE II (Test Condition A)
PC Pin
37.5mm
71V/µs
285A
7.9A
0.011ohm
-
41.5mm
24mm
44mm
-
953B Series
-40°C
85°C
-
56AJ0412

RoHS

Date/Lot Code

Each
1+
$0.577
10+
$0.577
25+
$0.577
50+
$0.577
100+
$0.577
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
27.5mm
80V/µs
320A
9.4A
0.0098ohm
-
32mm
31mm
19mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0244

RoHS

Date/Lot Code

Each
1+
$0.370
10+
$0.370
25+
$0.370
50+
$0.370
100+
$0.370
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
27.5mm
65V/µs
260A
7.5A
0.0129ohm
-
31.5mm
13mm
25mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0396

RoHS

Date/Lot Code

Each
1+
$1.610
10+
$1.610
25+
$1.610
50+
$1.610
100+
$1.610
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
27.5mm
80V/µs
320A
9.5A
0.0102ohm
-
31.5mm
19mm
29mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
1-25 of 34 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK