60µF Power Film Capacitors:

23 Products Found

Newark’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems: Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Newark’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
69AH7808

RoHS

Date/Lot Code

Each
1+
$28.930
10+
$20.750
25+
$20.390
50+
$20.020
100+
$19.650
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
60µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
52.5mm
22V/µs
1.32kA
27.8A
6200µohm
-
57.5mm
35mm
56mm
-
EZPV Series
-40°C
105°C
AEC-Q200
77AH4587

RoHS

Each
1+
$32.470
50+
$29.970
100+
$27.930
250+
$26.350
500+
$25.000
Min: 1 / Mult: 1
Metallized PP
Can
60µF
± 10%
DC Link
Through Hole
-
750V
-
PC Pin
-
26V/µs
-
-
4000µohm
50.8mm
-
-
-
15A
-
-40°C
85°C
-
76AJ3835

RoHS

Date/Lot Code

Each
1+
$40.840
Min: 1 / Mult: 1
Metallized PP
Can
60µF
± 5%
Snubber
Stud Mount - M12
250V
400V
-
Screw
22.3mm
20V/µs
1.2kA
-
6000µohm
60mm
-
-
101mm
25A
C44A Series
-40°C
85°C
-
38AJ1375

RoHS

Date/Lot Code

Each
1+
$8.980
10+
$8.980
25+
$8.980
50+
$8.980
100+
$8.980
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
60µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
-
15V/µs
900A
27.5A
0.0036ohm
-
57.5mm
35mm
50mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0257

RoHS

Date/Lot Code

Each
1+
$8.000
10+
$8.000
25+
$8.000
50+
$8.000
100+
$8.000
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
60µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
52.5mm
15V/µs
900A
27.5A
0.0033ohm
-
57.5mm
35mm
50mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
50AK8344

RoHS

Date/Lot Code

Each
1+
$17.120
10+
$11.900
25+
$11.780
50+
$11.670
100+
$11.560
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
60µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
8V/µs
480A
28.8A
0.0034ohm
-
57.5mm
45mm
56mm
-
C4AF Series
-55°C
105°C
AEC-Q200
03AM7700

RoHS

Date/Lot Code

Each
1+
$18.930
10+
$18.160
25+
$17.150
50+
$15.520
100+
$14.740
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
60µF
± 5%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
Radial Leaded
52.5mm
22V/µs
-
24.5A
4900µohm
-
57.5mm
38mm
57.5mm
-
B32778Z Series
-40°C
105°C
-
72AK6646

RoHS

Date/Lot Code

Each
1+
$26.680
10+
$19.130
25+
$18.850
50+
$18.580
100+
$18.300
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
60µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
52.5mm
22V/µs
1.32kA
27.8A
0.062ohm
-
57.5mm
35mm
56mm
-
EZPV Series
-40°C
105°C
AEC-Q200
03AM7685

RoHS

Date/Lot Code

Each
1+
$15.710
10+
$15.080
25+
$14.240
50+
$12.880
100+
$12.240
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
60µF
± 10%
DC Link
Through Hole
-
500V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
21V/µs
-
23.5A
3600µohm
-
42mm
30mm
45mm
-
B32776YZ Series
-40°C
105°C
-
47AK6247

RoHS

Date/Lot Code

Each
1+
$16.320
5+
$16.320
10+
$16.320
25+
$16.320
50+
$16.320
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
60µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
-
10V/µs
600A
23.5A
0.004ohm
-
57.5mm
35mm
50mm
-
C4AK Series
-55°C
135°C
AEC-Q200
67AK0728

RoHS

Date/Lot Code

Each
1+
$79.940
5+
$75.480
10+
$71.000
25+
$69.240
50+
$67.490
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
60µF
± 5%
Snubber
Stud Mount - M12
400V
700V
-
Screw
22.3mm
30V/µs
1.8kA
-
4000µohm
76mm
-
-
138mm
32A
C44A Series
-40°C
85°C
-
24AM0387

RoHS

Date/Lot Code

Each
1+
$50.340
10+
$43.990
25+
$43.530
50+
$43.080
100+
$42.620
More Pricing...
Min: 1 / Mult: 1
Film / Foil PP
-
60µF
± 10%
DC Link
Through Hole
-
920V
GRADE II (Test Condition A)
PC Pin
29mm
-
4.7kA
55A
650µohm
-
97.5mm
38mm
42.5mm
-
xEVCap B25654 Series
-55°C
105°C
AEC-Q200
72AK6645

RoHS

Date/Lot Code

Each
1+
$26.680
10+
$19.130
25+
$18.850
50+
$18.580
100+
$18.300
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
60µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
52.5mm
22V/µs
1.32kA
27.8A
0.062ohm
-
57.5mm
35mm
56mm
-
EZPV Series
-40°C
105°C
-
15AJ2538

RoHS

Date/Lot Code

Each
1+
$27.240
5+
$26.000
10+
$25.330
25+
$24.480
50+
$23.850
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
60µF
± 10%
AC Filter
Through Hole
230V
450V
GRADE II (Test Condition A)
PC Pin
52.5mm
10V/µs
600A
23.5A
-
-
57.5mm
35mm
50mm
-
MKP1847C Series
-40°C
105°C
-
05X8269

RoHS

Each
100+
$17.820
Min: 100 / Mult: 100
Metallized PP
Radial Box - 4 Pin
60µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
37.5mm
21V/µs
1.26kA
16.5A
0.0039ohm
-
41.5mm
30mm
51mm
-
EZPE Series
-40°C
85°C
-
69AH7748

RoHS

Date/Lot Code

Each
1+
$15.890
10+
$15.710
25+
$15.540
50+
$15.360
100+
$15.190
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
60µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
1.5kA
22.5A
4100µohm
-
41.5mm
30mm
56mm
-
EZPV Series
-40°C
105°C
AEC-Q200
63W2170

RoHS

Date/Lot Code

Each
1+
$30.200
10+
$21.530
25+
$21.300
50+
$21.070
100+
$20.840
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
60µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
52.5mm
15V/µs
900A
17A
0.017ohm
-
57.5mm
35mm
56mm
-
EZPE Series
-40°C
85°C
-
85AC1682

RoHS

Date/Lot Code

Each
1+
$68.310
Min: 1 / Mult: 1
Metallized PP
Can
60µF
± 5%
AC Filter
Stud Mount - M12
480V
1.1kV
-
Screw
28mm
20V/µs
-
30A
3800µohm
65mm
-
-
147mm
-
C44P-R Series
-25°C
70°C
-
69AH7747

RoHS

Date/Lot Code

Each
1+
$20.260
10+
$14.360
25+
$14.270
50+
$14.190
100+
$14.100
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
60µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
52.5mm
15V/µs
900A
21A
7500µohm
-
57.5mm
30mm
51mm
-
EZPV Series
-40°C
105°C
AEC-Q200
69AH7745

RoHS

Date/Lot Code

Each
1+
$21.960
10+
$16.020
25+
$15.760
50+
$15.480
100+
$15.220
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
60µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
1.5kA
22.5A
4100µohm
-
41.5mm
30mm
56mm
-
EZPV Series
-40°C
105°C
-
64AK7441

RoHS

Date/Lot Code

Each
1+
$20.370
10+
$16.250
25+
$15.380
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
60µF
± 5%
DC Link
Through Hole
-
600V
GRADE II (Test Condition A)
PC Pin
52.5mm
15V/µs
900A
-
6500µohm
-
57mm
29.5mm
43.5mm
18.5A
WCAP-FTDB Series
-40°C
105°C
-
86AK8533

RoHS

Date/Lot Code

Each
1+
$24.040
10+
$18.280
25+
$17.340
50+
$16.410
100+
$15.460
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
60µF
± 5%
DC Link
Through Hole
-
500V
-
PC Pin
37.5mm
-
-
-
-
-
42mm
24mm
44mm
-
MKP1848E Series
-
125°C
AEC-Q200
23X4806

RoHS

Date/Lot Code

Each
1+
$64.010
Min: 24 / Mult: 6
Metallized PP
Can
60µF
± 5%
AC Filter
Stud Mount - M12
700V
-
-
Threaded Stud
34.925mm
26V/µs
1.53kA
85A
-
76mm
-
-
157mm
-
PC Series
-40°C
70°C
-
1-23 of 23 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK