7.5µF Power Film Capacitors:

12 Products Found

Newark’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems: Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Newark’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
83AH9829

RoHS

Date/Lot Code

Each
1+
$5.030
10+
$3.220
25+
$3.160
50+
$3.120
100+
$3.070
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
7.5µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
38V/µs
285A
12.3A
-
-
31.5mm
22mm
37mm
C4AF Series
-55°C
105°C
AEC-Q200
13AJ5786

RoHS

Date/Lot Code

Each
1+
$6.070
10+
$4.540
25+
$4.290
50+
$4.030
100+
$3.780
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
7.5µF
± 5%
High Frequency
Through Hole
-
800V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
-
31.5mm
17.5mm
32.5mm
ECWFG Series
-40°C
110°C
AEC-Q200
50AK8363

RoHS

Date/Lot Code

Each
1+
$2.170
10+
$2.170
25+
$2.170
50+
$2.170
100+
$2.170
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
7.5µF
± 10%
AC Filter
Through Hole
310V
620V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
20V/µs
150A
10.9A
0.0106ohm
-
41.5mm
20mm
40mm
C4AF Series
-55°C
105°C
AEC-Q200
50AK8325

RoHS

Date/Lot Code

Each
1+
$4.850
10+
$4.850
25+
$4.850
50+
$4.850
100+
$4.850
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
7.5µF
± 10%
AC Filter
Through Hole
500V
1kV
GRADE III (Test Condition B)
Radial Leaded
52.5mm
18V/µs
135A
13.8A
0.0107ohm
-
57.5mm
30mm
45mm
C4AF Series
-55°C
105°C
AEC-Q200
31AC5232

RoHS

Each
1+
$4.760
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
7.5µF
± 5%
High Current, Pulse
Through Hole
-
400V
-
PC Pin
-
-
-
-
-
20.5mm
31mm
-
-
-
-55°C
85°C
-
68AC5681

RoHS

Each
1+
$2.010
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
7.5µF
± 10%
AC Filter
Through Hole
250V
-
GRADE II (Test Condition A)
PC Pin
37.5mm
51V/µs
380A
8.7A
0.009ohm
-
41.5mm
24mm
44mm
953B Series
-40°C
85°C
-
56AJ0289

RoHS

Date/Lot Code

Each
1+
$0.938
10+
$0.938
25+
$0.938
50+
$0.938
100+
$0.938
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
7.5µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
-
30V/µs
225A
7.6A
0.0138ohm
-
41.5mm
24mm
15mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0263

RoHS

Date/Lot Code

Each
1+
$0.572
10+
$0.572
25+
$0.572
50+
$0.572
100+
$0.572
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
7.5µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
27.5mm
65V/µs
488A
10.9A
0.0073ohm
-
32mm
31mm
19mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
38AJ1365

RoHS

Date/Lot Code

Each
1+
$6.500
10+
$4.660
25+
$4.490
50+
$4.330
100+
$4.160
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
7.5µF
± 5%
DC Link
Through Hole
-
600V
-
PC Pin
-
30V/µs
225A
7.6A
0.0152ohm
-
41.5mm
24mm
15mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
59AC8694

RoHS

Each
50+
$4.420
100+
$4.360
500+
$4.230
1000+
$4.100
2500+
$3.990
Min: 64 / Mult: 64
Metallized PP
Radial Box - 2 Pin
7.5µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE II (Test Condition B)
PC Pin
27.5mm
38V/µs
285A
12.3A
-
-
31.5mm
22mm
37mm
C4AF Series
-55°C
105°C
AEC-Q200
82AH0165

RoHS

Each
50+
$1.990
100+
$1.940
500+
$1.870
1000+
$1.780
2500+
$1.720
Min: 80 / Mult: 80
Metallized PP
Radial Box - 2 Pin
7.5µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
27.5mm
19V/µs
145A
10.9A
0.0073ohm
-
32mm
31mm
19mm
C4AQ Series
-55°C
105°C
AEC-Q200
38AJ1421

RoHS

Date/Lot Code

Each
50+
$4.370
100+
$4.360
500+
$4.360
1000+
$3.800
Min: 60 / Mult: 60
Metallized PP
Radial Box - 4 Pin
7.5µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
-
40V/µs
300A
11.8A
0.0091ohm
-
42mm
35mm
24mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK