75µF Power Film Capacitors:

16 Products Found

Newark’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems: Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Newark’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
56AJ0282

RoHS

Date/Lot Code

Each
1+
$15.960
10+
$13.690
25+
$13.680
50+
$13.680
100+
$12.770
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
75µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
-
15V/µs
1.125kA
28.7A
0.0031ohm
-
57.5mm
35mm
50mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
21AH3356

RoHS

Date/Lot Code

Each
1+
$10.010
100+
$8.510
250+
$7.930
500+
$7.500
1000+
$7.150
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
75µF
± 10%
DC Link
Through Hole
-
700V
-
PC Pin
52.5mm
-
1.125kA
-
3800µohm
-
58mm
35mm
50mm
-
-
-40°C
85°C
-
59AC8729

RoHS

Date/Lot Code

Each
1+
$17.790
10+
$13.060
25+
$12.990
50+
$12.910
100+
$12.840
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
75µF
± 5%
DC Link
Through Hole
-
650V
-
Radial Leaded
52.5mm
6V/µs
435A
28.7A
0.0031ohm
-
57.5mm
35mm
50mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
24AM0388

RoHS

Date/Lot Code

Each
1+
$54.330
5+
$51.860
10+
$49.370
25+
$48.860
50+
$48.340
More Pricing...
Min: 1 / Mult: 1
Film / Foil PP
-
75µF
± 10%
DC Link
Through Hole
-
920V
GRADE II (Test Condition A)
PC Pin
40.5mm
-
3.8kA
35A
1180µohm
-
85mm
49.5mm
40.5mm
-
xEVCap B25654 Series
-55°C
105°C
AEC-Q200
64AK7420

RoHS

Date/Lot Code

Each
1+
$29.820
5+
$27.270
10+
$23.430
25+
$22.660
50+
$22.070
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
75µF
± 5%
DC Link
Through Hole
-
500V
GRADE II (Test Condition A)
PC Pin
52.5mm
15V/µs
1.125kA
-
5500µohm
-
57mm
29.5mm
43.5mm
16A
WCAP-FTDB Series
-40°C
105°C
-
29AM5337

RoHS

Date/Lot Code

Each
1+
$201.570
5+
$192.940
10+
$184.310
25+
$175.690
Min: 1 / Mult: 1
Metallized PP
Can
75µF
± 10%
AC Filter
Stud Mount - M12
850V
2kV
GRADE III (Test Condition B)
Screw
35mm
80V/µs
-
60A
0.0014ohm
95mm
-
-
247mm
60A
C44P-T Series
-30°C
70°C
-
64AK7429

RoHS

Date/Lot Code

Each
1+
$27.080
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
75µF
± 5%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
PC Pin
52.5mm
15V/µs
1.125kA
-
4700µohm
-
57mm
45mm
65mm
25.7A
WCAP-FTDB Series
-40°C
105°C
-
50AK8345

RoHS

Date/Lot Code

Each
1+
$10.910
10+
$10.910
25+
$10.910
50+
$10.910
100+
$10.910
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
75µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
8V/µs
600A
31.8A
0.0031ohm
-
57.5mm
45mm
65mm
-
C4AF Series
-55°C
105°C
AEC-Q200
68AK4496

RoHS

Date/Lot Code

Each
1+
$115.060
Min: 1 / Mult: 1
Metallized PP
Can
75µF
± 5%
Snubber
Stud Mount - M12
400V
700V
-
Screw
22.3mm
30V/µs
2.25kA
-
4000µohm
85mm
-
-
137mm
32A
C44A Series
-40°C
85°C
-
69AC3849

RoHS

Date/Lot Code

Each
1+
$9.720
5+
$9.720
10+
$9.720
25+
$9.720
50+
$9.720
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
75µF
± 5%
Snubber
Stud Mount - M12
250V
400V
-
Threaded Stud
22.3mm
20V/µs
1.5kA
-
0.005ohm
60mm
-
-
101mm
30A
C44A Series
-40°C
85°C
-
69AH7759

RoHS

Date/Lot Code

Each
1+
$25.130
10+
$17.940
25+
$17.660
50+
$17.400
100+
$17.130
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
75µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
52.5mm
15V/µs
1.125kA
23.6A
5500µohm
-
57.5mm
30mm
51mm
-
EZPV Series
-40°C
105°C
AEC-Q200
69AH7757

RoHS

Date/Lot Code

Each
1+
$25.330
10+
$18.170
25+
$17.910
50+
$17.640
100+
$17.390
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
75µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
1.875kA
23.8A
4100µohm
-
42mm
38mm
57mm
-
EZPV Series
-40°C
105°C
-
05X8272

RoHS

Each
50+
$20.680
100+
$20.400
Min: 50 / Mult: 50
Metallized PP
Radial Box - 4 Pin
75µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
52.5mm
14V/µs
1.05kA
16A
0.006ohm
-
57.5mm
30mm
51mm
-
EZPE Series
-40°C
85°C
-
01AC1623

RoHS

Date/Lot Code

Each
1+
$25.450
5+
$25.450
10+
$25.450
25+
$25.450
50+
$25.440
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
75µF
± 5%
DC Link
Through Hole
-
450V
-
Radial Leaded
-
-
-
-
-
-
57.5mm
30mm
-
-
C4AE Series
-40°C
85°C
-
69AH7758

RoHS

Date/Lot Code

Each
1+
$25.170
10+
$17.930
25+
$17.560
50+
$17.200
100+
$16.840
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
75µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
52.5mm
15V/µs
1.125kA
23.6A
5500µohm
-
57.5mm
30mm
51mm
-
EZPV Series
-40°C
105°C
-
69AH7760

RoHS

Date/Lot Code

Each
1+
$19.050
10+
$19.000
25+
$18.950
50+
$18.890
100+
$18.840
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
75µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
1.875kA
23.8A
4100µohm
-
42mm
38mm
57mm
-
EZPV Series
-40°C
105°C
AEC-Q200
1-16 of 16 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK