9µF Power Film Capacitors:

25 Products Found

Newark’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems: Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Newark’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
69AH7813

RoHS

Date/Lot Code

Each
1+
$4.960
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
9µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
37.5mm
35V/µs
315A
8.9A
0.0156ohm
41mm
17mm
34.5mm
EZPV Series
-40°C
105°C
-
69AH7814

RoHS

Date/Lot Code

Each
1+
$5.400
10+
$5.360
25+
$5.310
50+
$5.280
100+
$5.240
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
9µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
37.5mm
35V/µs
315A
8.9A
0.0156ohm
41mm
17mm
34.5mm
EZPV Series
-40°C
105°C
AEC-Q200
24AJ0355

RoHS

Date/Lot Code

Each
1+
$8.400
10+
$5.760
25+
$5.580
50+
$5.410
100+
$5.240
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
9µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
35V/µs
315A
12.3A
0.0126ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
-
24AJ0356

RoHS

Date/Lot Code

Each
1+
$6.250
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
9µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
35V/µs
315A
12.3A
0.0126ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
AEC-Q200
23AJ6300

RoHS

Date/Lot Code

Each
1+
$5.160
10+
$3.430
25+
$3.330
50+
$3.240
100+
$3.150
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
9µF
± 5%
High Frequency
Through Hole
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
31.5mm
13.5mm
28.5mm
ECWFG Series
-40°C
110°C
AEC-Q200
72AK6655

RoHS

Date/Lot Code

Each
1+
$8.700
10+
$6.000
25+
$5.820
50+
$5.630
100+
$5.440
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
9µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
315A
12.3A
0.0126ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
-
03AM7609

RoHS

Date/Lot Code

Each
1+
$9.720
10+
$9.360
25+
$8.360
50+
$7.870
100+
$7.200
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
9µF
± 10%
AC Filter
Through Hole
310V
580V
GRADE III (Test Condition A)
Radial Leaded
27.5mm
68V/µs
-
14A
3300µohm
31.5mm
22mm
48mm
B32754 Series
-40°C
105°C
-
72AK6654

RoHS

Date/Lot Code

Each
1+
$8.880
10+
$6.120
25+
$5.930
50+
$5.740
100+
$5.550
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
9µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
315A
12.3A
0.0126ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6653

RoHS

Date/Lot Code

Each
1+
$8.390
10+
$5.660
25+
$5.430
50+
$5.200
100+
$4.980
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
9µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
315A
8.9A
0.0156ohm
41mm
17mm
34.5mm
EZPV Series
-40°C
105°C
AEC-Q200
03AM7626

RoHS

Date/Lot Code

Each
1+
$12.420
10+
$11.960
25+
$10.670
50+
$10.040
100+
$9.190
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
9µF
± 10%
AC Filter
Through Hole
350V
580V
GRADE III (Test Condition A)
Radial Leaded
37.5mm
50V/µs
-
18A
2500µohm
42mm
22mm
45mm
B32756 Series
-40°C
105°C
-
72AK6585

RoHS

Date/Lot Code

Each
1+
$10.580
10+
$7.240
25+
$7.050
50+
$6.870
100+
$6.680
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
9µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
450A
10.4A
0.0124ohm
41mm
22mm
36mm
EZPV Series
-40°C
105°C
-
72AK6652

RoHS

Date/Lot Code

Each
1+
$8.430
10+
$5.660
25+
$5.380
50+
$5.090
100+
$4.810
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
9µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
315A
8.9A
0.0156ohm
41mm
17mm
34.5mm
EZPV Series
-40°C
105°C
-
86AK8521

RoHS

Date/Lot Code

Each
1+
$8.790
10+
$8.000
25+
$7.610
50+
$7.360
100+
$7.120
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
9µF
± 5%
DC Link
Through Hole
-
1.3kV
-
PC Pin
37.5mm
-
-
-
-
42mm
24mm
44mm
MKP1848E Series
-
125°C
AEC-Q200
72AK6586

RoHS

Date/Lot Code

Each
1+
$8.670
10+
$5.980
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
9µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
450A
10.4A
0.0124ohm
41mm
22mm
36mm
EZPV Series
-40°C
105°C
AEC-Q200
03AM7670

RoHS

Date/Lot Code

Each
1+
$5.310
10+
$4.820
25+
$4.520
50+
$4.230
100+
$3.860
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
9µF
± 5%
DC Link
Through Hole
-
800V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
40V/µs
-
10.3A
8700µohm
31.5mm
21mm
31mm
B32774X Series
-40°C
105°C
-
72AK6651

RoHS

Date/Lot Code

Each
1+
$8.560
10+
$5.880
25+
$5.700
50+
$5.520
100+
$5.330
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
9µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
315A
12.3A
0.0126ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
-
72AK6670

RoHS

Date/Lot Code

Each
1+
$9.440
10+
$6.530
25+
$6.340
50+
$6.140
100+
$5.950
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
9µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
35V/µs
315A
12.3A
0.0126ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6669

RoHS

Date/Lot Code

Each
1+
$9.100
10+
$6.290
25+
$6.100
50+
$5.900
100+
$5.710
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
9µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
35V/µs
315A
12.3A
0.0126ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
-
72AK6656

RoHS

Date/Lot Code

Each
1+
$9.050
10+
$6.250
25+
$6.060
50+
$5.870
100+
$5.680
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
9µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
315A
12.3A
0.0126ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
AEC-Q200
68AC5687

RoHS

Date/Lot Code

Each
1+
$2.530
5+
$2.530
10+
$2.530
25+
$2.530
50+
$2.530
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
9µF
± 10%
AC Filter
Through Hole
275V
-
GRADE II (Test Condition A)
PC Pin
52.5mm
42V/µs
380A
9.5A
0.01ohm
57.5mm
30mm
45mm
953B Series
-40°C
85°C
-
59AC8707

RoHS

Each
25+
$10.990
50+
$10.990
100+
$10.980
250+
$10.980
Min: 30 / Mult: 30
Metallized PP
Radial Box - 4 Pin
9µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE II (Test Condition B)
PC Pin
37.5mm
90V/µs
810A
24.1A
-
42mm
35mm
50mm
C4AF Series
-55°C
105°C
AEC-Q200
01AC1651

RoHS

Date/Lot Code

Each
1+
$16.490
10+
$11.180
25+
$11.100
50+
$11.030
100+
$10.940
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
9µF
± 5%
High Frequency
Through Hole
350V
600V
-
Radial Leaded
37.5mm
70V/µs
632A
29A
1900µohm
42mm
30mm
45mm
C4AT Series
-40°C
85°C
-
69AH7708

RoHS

Date/Lot Code

Each
1+
$7.250
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
9µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
450A
10.4A
0.0124ohm
41mm
22mm
36mm
EZPV Series
-40°C
105°C
AEC-Q200
69AH7707

RoHS

Date/Lot Code

Each
1+
$10.430
10+
$7.320
25+
$7.180
50+
$7.040
100+
$6.920
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
9µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
450A
10.4A
0.0124ohm
41mm
22mm
36mm
EZPV Series
-40°C
105°C
-
83AH9845

RoHS

Date/Lot Code

Each
1+
$12.870
10+
$9.160
25+
$9.090
50+
$9.000
100+
$8.930
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
9µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
90V/µs
810A
24.1A
-
42mm
35mm
50mm
C4AF Series
-55°C
105°C
AEC-Q200
1-25 of 25 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK