Power Film Capacitors:

13 Products Found

Newark’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems: Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Newark’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
59AC8762

RoHS

Date/Lot Code

Each
1+
$11.090
10+
$7.900
25+
$7.770
50+
$7.650
100+
$7.520
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
1.1kV
-
PC Pin
52.5mm
11V/µs
324A
20.4A
0.0052ohm
-
57.5mm
30mm
45mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
33AH7050

RoHS

Date/Lot Code

Each
1+
$20.940
10+
$15.170
25+
$14.420
50+
$13.680
100+
$12.930
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
55µF
± 5%
DC Link
Through Hole
1.1kV
-
PC Pin
-
11V/µs
595A
32.5A
0.003ohm
-
57.5mm
45mm
56mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
65AH5763

RoHS

Date/Lot Code

Each
1+
$204.320
5+
$194.400
10+
$184.470
25+
$174.550
50+
$171.620
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
780µF
± 10%
DC Link
Stud Mount - M12
1.3kV
-
Screw
50mm
11V/µs
8.295kA
-
0.0015ohm
116mm
-
-
233mm
97A
C44U-M Series
-40°C
85°C
-
59AC8763

RoHS

Date/Lot Code

Each
1+
$14.230
10+
$11.620
25+
$11.390
50+
$11.140
100+
$10.910
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
1.1kV
-
Radial Leaded
52.5mm
11V/µs
428A
25.2A
0.004ohm
-
57.5mm
35mm
50mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
65AH5756

RoHS

Date/Lot Code

Each
1+
$68.950
5+
$68.560
10+
$68.170
25+
$67.780
50+
$67.380
Min: 1 / Mult: 1
Metallized PP
Can
220µF
± 10%
DC Link
Stud Mount - M12
1.3kV
-
Screw
32mm
11V/µs
2.34kA
-
0.0028ohm
85mm
-
-
124.5mm
42A
C44U-M Series
-40°C
85°C
-
65AH5760

RoHS

Date/Lot Code

Each
1+
$111.340
5+
$110.580
10+
$109.830
25+
$109.070
50+
$108.320
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
400µF
± 10%
DC Link
Stud Mount - M12
1.3kV
-
Screw
50mm
11V/µs
4.255kA
-
0.0017ohm
116mm
-
-
133mm
69A
C44U-M Series
-40°C
85°C
-
65AH5746

RoHS

Date/Lot Code

Each
1+
$117.810
5+
$105.490
10+
$93.170
25+
$90.450
50+
$87.710
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
180µF
± 10%
DC Link
Stud Mount - M12
1.5kV
-
Screw
32mm
11V/µs
2.015kA
-
0.0035ohm
85mm
-
-
134.5mm
39A
C44U-M Series
-40°C
85°C
-
68AH9491

RoHS

Each
1+
$14.170
10+
$10.900
25+
$10.540
50+
$10.170
100+
$9.270
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
40µF
± 10%
DC Link
Through Hole
400V
-
PC Pin
27.5mm
11V/µs
-
-
0.006ohm
-
31.5mm
20mm
39.5mm
-
DCP4 Series
-55°C
105°C
AEC-Q200
29AK0924

RoHS

Date/Lot Code

Each
1+
$17.010
10+
$16.390
25+
$15.730
50+
$14.930
100+
$14.490
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 6 Pin
50µF
± 5%
DC Link
Through Hole
700V
GRADE III (Test Condition A)
Radial Leaded
-
11V/µs
550A
-
-
-
57.5mm
70mm
24mm
-
MKP1848SE Series
-40°C
105°C
AEC-Q200
53AJ5813

RoHS

Each
1+
$257.020
5+
$238.920
10+
$220.810
Min: 2 / Mult: 2
Metallized PP
Can
1800µF
± 10%
DC Link
Stud Mount - M12
1.3kV
-
Screw
50mm
11V/µs
19.1kA
100A
0.00078ohm
136mm
-
-
347mm
-
C44U-M Series
-40°C
85°C
-
01AC1635

RoHS

Date/Lot Code

Each
1+
$25.530
10+
$19.230
25+
$19.140
50+
$19.040
100+
$18.950
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
900V
-
Radial Leaded
-
11V/µs
428A
18A
0.004ohm
-
57.5mm
35mm
50mm
-
C4AE Series
-40°C
85°C
-
33AH7051

RoHS

Date/Lot Code

Each
1+
$22.110
5+
$19.490
10+
$16.870
25+
$16.500
50+
$16.120
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
65µF
± 5%
DC Link
Through Hole
1.1kV
-
PC Pin
-
11V/µs
717A
37A
0.0026ohm
-
57.5mm
45mm
65mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
29AK0922

RoHS

Date/Lot Code

Each
1+
$20.270
10+
$15.760
25+
$14.620
50+
$13.480
100+
$13.330
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
25µF
± 5%
DC Link
Through Hole
700V
GRADE III (Test Condition A)
Radial Leaded
-
11V/µs
275A
15A
0.007ohm
-
57.5mm
39mm
24mm
-
MKP1848SE Series
-40°C
105°C
AEC-Q200
1-13 of 13 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK