Power Film Capacitors:

6 Products Found

Newark’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems: Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Newark’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
RMS Current (Irms)
ESR
Product Diameter
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
69AC3864

RoHS

Each
1+
$157.070
Min: 9 / Mult: 9
Metallized PP
Can
500µF
± 5%
Single-Phase PFC
Stud Mount - M12
330V
700V
Threaded Stud
35mm
12.5V/µs
-
0.0018ohm
75mm
247mm
58A
C44P Series
-25°C
70°C
85AC1677

RoHS

Date/Lot Code

Each
1+
$110.370
5+
$103.150
10+
$95.930
25+
$94.220
50+
$92.490
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
500µF
± 10%
AC Filter
Stud Mount - M12
330V
700V
Screw
35mm
12.5V/µs
58A
0.0017ohm
75mm
247mm
-
C44P-R Series
-25°C
70°C
85AC1674

RoHS

Date/Lot Code

Each
1+
$104.980
5+
$100.830
10+
$96.680
25+
$95.230
50+
$93.780
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
300µF
± 5%
AC Filter
Stud Mount - M12
330V
700V
Screw
28mm
12.5V/µs
45A
0.002ohm
65mm
247mm
-
C44P-R Series
-25°C
70°C
69AC3863

RoHS

Each
5+
$129.910
10+
$126.410
Min: 9 / Mult: 9
Metallized PP
Can
300µF
± 5%
Single-Phase PFC
Stud Mount - M12
330V
700V
Screw
28mm
12.5V/µs
-
0.0023ohm
65mm
247mm
50A
C44P Series
-25°C
70°C
85AC1673

RoHS

Date/Lot Code

Each
1+
$73.800
5+
$68.010
10+
$62.200
25+
$61.470
50+
$60.750
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
200µF
± 5%
AC Filter
Stud Mount - M12
330V
700V
Screw
35mm
12.5V/µs
43A
0.0017ohm
75mm
117mm
-
C44P-R Series
-25°C
70°C
85AC1675

RoHS

Date/Lot Code

Each
1+
$82.430
Min: 1 / Mult: 1
Metallized PP
Can
320µF
± 5%
AC Filter
Stud Mount - M12
330V
700V
Screw
28mm
12.5V/µs
55A
0.002ohm
65mm
247mm
-
C44P-R Series
-25°C
70°C
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK