Power Film Capacitors:

9 Products Found

Newark’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems: Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Newark’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
12AC6428

RoHS

Date/Lot Code

Each
1+
$6.830
10+
$5.330
25+
$5.230
50+
$5.120
100+
$5.030
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
900V
Radial Leaded
27.5mm
24V/µs
120A
7A
0.0091ohm
31.5mm
19mm
29mm
C4AE Series
-40°C
85°C
-
59AC8756

RoHS

Date/Lot Code

Each
1+
$4.680
10+
$3.400
25+
$3.240
50+
$3.080
100+
$2.770
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
1.1kV
PC Pin
27.5mm
24V/µs
120A
10.1A
0.0091ohm
31.5mm
19mm
29mm
C4AQ Series
-55°C
105°C
AEC-Q200
59AC8753

RoHS

Date/Lot Code

Each
1+
$2.710
10+
$1.910
25+
$1.750
50+
$1.590
100+
$1.500
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
DC Link
Through Hole
1.1kV
Radial Leaded
27.5mm
24V/µs
36A
4.8A
0.0263ohm
31.5mm
11mm
20mm
C4AQ Series
-55°C
105°C
AEC-Q200
59AC8757

RoHS

Date/Lot Code

Each
1+
$5.360
10+
$3.360
25+
$3.310
50+
$3.250
100+
$3.190
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
8µF
± 5%
DC Link
Through Hole
1.1kV
Radial Leaded
27.5mm
24V/µs
193A
12.6A
0.0066ohm
31.5mm
22mm
37mm
C4AQ Series
-55°C
105°C
AEC-Q200
82AH0178

RoHS

Date/Lot Code

Each
1+
$0.348
10+
$0.348
25+
$0.348
50+
$0.348
100+
$0.348
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2.5µF
± 5%
DC Link
Through Hole
1.1kV
PC Pin
27.5mm
24V/µs
60A
6.5A
0.0161ohm
32mm
24mm
15mm
C4AQ Series
-55°C
105°C
AEC-Q200
82AH0177

RoHS

Date/Lot Code

Each
1+
$0.559
10+
$0.559
25+
$0.559
50+
$0.559
100+
$0.559
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
DC Link
Through Hole
1.1kV
PC Pin
27.7mm
24V/µs
36A
4.7A
0.026ohm
32mm
21mm
12.5mm
C4AQ Series
-55°C
105°C
AEC-Q200
59AC8754

RoHS

Each
100+
$2.000
500+
$1.810
1000+
$1.780
2500+
$1.760
Min: 234 / Mult: 234
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
DC Link
Through Hole
1.1kV
Radial Leaded
27.5mm
24V/µs
65A
6.9A
0.0153ohm
31.5mm
13mm
25mm
C4AQ Series
-55°C
105°C
AEC-Q200
59AC8755

RoHS

Each
50+
$1.970
100+
$1.920
500+
$1.850
1000+
$1.760
2500+
$1.680
Min: 96 / Mult: 96
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC Link
Through Hole
1.1kV
PC Pin
27.5mm
24V/µs
79A
7.9A
0.0129ohm
31.5mm
14mm
28mm
C4AQ Series
-55°C
105°C
AEC-Q200
82AH0179

RoHS

Each
50+
$1.860
100+
$1.860
500+
$1.730
1000+
$1.590
2500+
$1.540
Min: 80 / Mult: 80
Metallized PP
Radial Box - 2 Pin
4.8µF
± 5%
DC Link
Through Hole
1.1kV
PC Pin
27.5mm
24V/µs
116A
9.8A
0.009ohm
32mm
31mm
19mm
C4AQ Series
-55°C
105°C
AEC-Q200
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK