Power Film Capacitors:

15 Products Found

Newark’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems: Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Newark’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
83AH9825

RoHS

Date/Lot Code

Each
1+
$2.510
10+
$1.830
25+
$1.690
50+
$1.540
100+
$1.410
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
38V/µs
83A
6.9A
-
31.5mm
13mm
25mm
-
C4AF Series
-55°C
105°C
AEC-Q200
83AH9823

RoHS

Date/Lot Code

Each
1+
$2.200
10+
$1.300
25+
$1.240
50+
$1.190
100+
$1.140
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
38V/µs
38A
4.5A
-
31.5mm
11mm
20mm
4.5A
C4AF Series
-55°C
105°C
AEC-Q200
57AC1796

RoHS

Date/Lot Code

Each
1+
$3.320
10+
$2.430
25+
$2.250
50+
$2.070
100+
$1.970
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
38V/µs
38A
4.5A
-
31.5mm
11mm
20mm
-
C4AF Series
-55°C
105°C
AEC-Q200
83AH9824

RoHS

Date/Lot Code

Each
1+
$2.080
10+
$1.290
25+
$1.230
50+
$1.170
100+
$1.120
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
38V/µs
56A
5.4A
-
31.5mm
11mm
20mm
-
C4AF Series
-55°C
105°C
AEC-Q200
83AH9829

RoHS

Date/Lot Code

Each
1+
$5.070
10+
$3.260
25+
$3.210
50+
$3.160
100+
$3.110
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
7.5µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
38V/µs
285A
12.3A
-
31.5mm
22mm
37mm
-
C4AF Series
-55°C
105°C
AEC-Q200
59AC8691

RoHS

Date/Lot Code

Each
1+
$1.460
10+
$1.460
25+
$1.460
50+
$1.460
100+
$1.460
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE II (Test Condition B)
PC Pin
27.5mm
38V/µs
125A
8.9A
-
31.5mm
19mm
29mm
-
C4AF Series
-55°C
105°C
AEC-Q200
59AC8692

RoHS

Date/Lot Code

Each
1+
$0.656
10+
$0.656
25+
$0.656
50+
$0.656
100+
$0.656
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE II (Test Condition B)
PC Pin
27.5mm
38V/µs
179A
10A
-
31.5mm
19mm
29mm
-
C4AF Series
-55°C
105°C
AEC-Q200
59AC8693

RoHS

Date/Lot Code

Each
1+
$0.859
10+
$0.859
25+
$0.859
50+
$0.859
100+
$0.859
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
6.8µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE II (Test Condition B)
PC Pin
27.5mm
38V/µs
259A
12.1A
-
31.5mm
22mm
37mm
-
C4AF Series
-55°C
105°C
AEC-Q200
59AC8689

RoHS

Date/Lot Code

Each
1+
$0.364
10+
$0.364
25+
$0.364
50+
$0.364
100+
$0.364
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE II (Test Condition B)
PC Pin
27.5mm
38V/µs
56A
5.4A
-
31.5mm
11mm
20mm
-
C4AF Series
-55°C
105°C
AEC-Q200
59AC8690

RoHS

Date/Lot Code

Each
1+
$0.450
10+
$0.450
25+
$0.450
50+
$0.450
100+
$0.450
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE II (Test Condition B)
PC Pin
27.5mm
38V/µs
83A
6.9A
-
31.5mm
13mm
25mm
-
C4AF Series
-55°C
105°C
AEC-Q200
58AJ7901

RoHS

Date/Lot Code

Each
1+
$9.940
10+
$9.940
25+
$9.940
50+
$9.940
100+
$9.940
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
AC Filter
Through Hole
450V
-
GRADE III (Test Condition B)
PC Pin
-
38V/µs
380A
14A
0.0066ohm
57.5mm
35mm
50mm
-
ALH Series
-40°C
105°C
AEC-Q200
83AH9828

RoHS

Date/Lot Code

Each
1+
$5.420
10+
$3.480
25+
$3.420
50+
$3.340
100+
$3.280
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
6.8µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
38V/µs
259A
12.1A
-
31.5mm
22mm
37mm
-
C4AF Series
-55°C
105°C
AEC-Q200
59AC8694

RoHS

Each
50+
$4.000
100+
$3.810
500+
$3.680
1000+
$3.540
2500+
$3.440
Min: 64 / Mult: 64
Metallized PP
Radial Box - 2 Pin
7.5µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE II (Test Condition B)
PC Pin
27.5mm
38V/µs
285A
12.3A
-
31.5mm
22mm
37mm
-
C4AF Series
-55°C
105°C
AEC-Q200
83AH9826

RoHS

Date/Lot Code

Each
1+
$3.800
10+
$2.350
25+
$2.300
50+
$2.260
100+
$2.220
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
38V/µs
125A
8.9A
-
31.5mm
19mm
29mm
-
C4AF Series
-55°C
105°C
AEC-Q200
83AH9827

RoHS

Date/Lot Code

Each
1+
$4.240
10+
$3.210
25+
$2.930
50+
$2.650
100+
$2.500
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
38V/µs
179A
10A
-
31.5mm
19mm
29mm
-
C4AF Series
-55°C
105°C
AEC-Q200
1-15 of 15 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK