Power Film Capacitors:

17 Products Found

Newark’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems: Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Newark’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
14AC6566

RoHS

Date/Lot Code

Each
1+
$4.040
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
0.47µF
± 5%
High Frequency
Through Hole
450V
850V
-
PC Pin
-
450V/µs
212A
-
0.0046ohm
21.5mm
-
-
-
9A
C4C Series
-40°C
85°C
-
14AC6573

RoHS

Date/Lot Code

Each
1+
$9.730
10+
$7.990
25+
$7.650
50+
$7.300
100+
$7.070
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
1µF
± 5%
High Frequency
Through Hole
500V
1.2kV
-
PC Pin
-
450V/µs
450A
-
0.0035ohm
33mm
-
-
-
12A
C4C Series
-40°C
85°C
-
39AH9149

RoHS

Each
1+
$9.050
10+
$7.060
25+
$6.970
50+
$6.870
100+
$6.740
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
1µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
450V/µs
450A
12.6A
0.006ohm
-
41.5mm
24mm
28.5mm
-
R76H Series
-55°C
125°C
AEC-Q200
21AM9441

RoHS

Date/Lot Code

Each
1+
$14.610
10+
$14.070
25+
$12.540
50+
$11.800
100+
$10.800
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
1µF
± 10%
Snubber
Panel Mount
480V
1kV
GRADE II (Test Condition A)
Solder Lug
-
450V/µs
-
13A
6000µohm
-
42mm
20mm
39.5mm
-
B32656S Series
-55°C
110°C
AEC-Q200
68AK3799

RoHS

Date/Lot Code

Each
1+
$5.110
10+
$3.790
25+
$3.500
50+
$3.220
100+
$2.970
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
High Current, Pulse
Through Hole
550V
1.6kV
GRADE II (Test Condition A)
PC Pin
27.5mm
450V/µs
-
-
-
-
31mm
11mm
15mm
-
MMKP383 Series
-55°C
105°C
-
21AM2756

RoHS

Date/Lot Code

Each
1+
$2.060
10+
$0.989
25+
$0.973
50+
$0.955
100+
$0.939
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.012µF
± 5%
High Current, Pulse
Through Hole
350V
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
450V/µs
-
-
-
-
17.5mm
5mm
11mm
-
MMKP383 Series
-55°C
105°C
-
78AK3210

RoHS

Date/Lot Code

Each
1+
$15.440
10+
$11.480
25+
$11.050
50+
$10.600
100+
$10.490
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
1µF
± 10%
Snubber
Panel Mount
480V
1kV
GRADE II (Test Condition A)
Solder
28mm
450V/µs
-
13A
0.006ohm
-
42mm
20mm
39.5mm
-
B32656S Series
-55°C
100°C
AEC-Q200
04J4075

RoHS

Each
1000+
$1.060
2500+
$1.060
Min: 1250 / Mult: 1250
Metallized PP
Radial Box - 2 Pin
0.033µF
± 5%
High Current, Pulse
Through Hole
220V
630V
GRADE II (Test Condition A)
PC Pin
15mm
450V/µs
-
-
-
-
17.5mm
5mm
11mm
-
MMKP383 Series
-55°C
105°C
-
04J4594

RoHS

Each
1+
$2.250
Min: 750 / Mult: 750
Metallized PP
Radial Box - 2 Pin
8200pF
± 5%
High Current, Pulse
Through Hole
550V
1.6kV
GRADE II (Test Condition A)
PC Pin
15mm
450V/µs
-
-
-
-
17.5mm
8.5mm
15mm
-
MMKP383 Series
-55°C
105°C
-
04J4586

RoHS

Each
1000+
$2.020
2500+
$1.930
Min: 1000 / Mult: 1000
Metallized PP
Radial Box - 2 Pin
5600pF
± 5%
High Current, Pulse
Through Hole
550V
1.6kV
GRADE II (Test Condition A)
PC Pin
15mm
450V/µs
-
-
-
-
17.5mm
6mm
15mm
-
MMKP383 Series
-55°C
105°C
-
04J4590

RoHS

Each
1+
$2.360
Min: 750 / Mult: 750
Metallized PP
Radial Box - 2 Pin
6800pF
± 5%
High Current, Pulse
Through Hole
550V
1.6kV
GRADE II (Test Condition A)
PC Pin
15mm
450V/µs
-
-
-
-
17.5mm
7mm
15mm
-
MMKP383 Series
-55°C
105°C
-
04J4089

RoHS

Each
500+
$2.290
1000+
$2.150
Min: 750 / Mult: 750
Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
High Current, Pulse
Through Hole
220V
630V
GRADE II (Test Condition A)
PC Pin
15mm
450V/µs
-
-
-
-
17.5mm
7mm
13.5mm
-
MMKP383 Series
-55°C
105°C
-
04J4083

RoHS

Each
1+
$2.310
Min: 1000 / Mult: 1000
Metallized PP
Radial Box - 2 Pin
0.051µF
± 5%
High Current, Pulse
Through Hole
220V
630V
GRADE II (Test Condition A)
PC Pin
15mm
450V/µs
-
-
-
-
17.5mm
6mm
12mm
-
MMKP383 Series
-55°C
105°C
-
04J4570

RoHS

Each
100+
$2.020
500+
$2.010
1000+
$1.900
Min: 200 / Mult: 200
Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
High Current, Pulse
Through Hole
550V
1.6kV
GRADE II (Test Condition A)
PC Pin
22.5mm
450V/µs
-
-
-
-
26mm
8.5mm
22.5mm
-
MMKP383 Series
-55°C
105°C
-
33AH6608

RoHS

Each
50+
$10.580
100+
$10.440
Min: 72 / Mult: 72
Double Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
PC Pin
37.5mm
450V/µs
1.485kA
24.5A
0.0019ohm
-
41.5mm
24mm
44mm
-
R76H Series
-55°C
125°C
AEC-Q200
04J4073

RoHS

Each
1000+
$1.570
2500+
$1.570
Min: 1250 / Mult: 1250
Metallized PP
Radial Box - 2 Pin
0.03µF
± 5%
High Current, Pulse
Through Hole
220V
630V
GRADE II (Test Condition A)
PC Pin
15mm
450V/µs
-
-
-
-
17.5mm
5mm
11mm
-
MMKP383 Series
-55°C
105°C
-
14AC6572

RoHS

Date/Lot Code

Each
1+
$7.330
10+
$4.660
25+
$4.580
50+
$4.510
100+
$4.430
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
0.47µF
± 5%
High Frequency
Through Hole
500V
1.2kV
-
PC Pin
-
450V/µs
212A
-
0.0056ohm
23mm
-
-
-
9A
C4C Series
-40°C
85°C
-
1-17 of 17 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK