Power Film Capacitors:

21 Products Found

Newark’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems: Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Newark’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
36AJ8814

RoHS

Date/Lot Code

Each
1+
$23.150
10+
$16.680
25+
$15.970
50+
$15.250
100+
$14.960
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
3µF
± 5%
Snubber
Panel Mount
600V
1kV
-
Solder
-
512V/µs
1.536kA
33A
0.0028ohm
-
57.5mm
30mm
45mm
-
C4BS Series
-40°C
85°C
-
59AC8726

RoHS

Date/Lot Code

Each
1+
$10.500
10+
$6.960
25+
$6.920
50+
$6.870
100+
$6.830
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
650V
-
PC Pin
37.5mm
9V/µs
344A
24.9A
0.0028ohm
-
42mm
30mm
45mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
01AC1667

RoHS

Date/Lot Code

Each
1+
$16.310
10+
$11.300
25+
$11.250
50+
$11.190
100+
$11.130
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
1.2µF
± 5%
Snubber
Panel Mount
630V
1.2kV
-
Solder Lug
-
965V/µs
1.158kA
29A
0.0028ohm
-
42.5mm
28mm
37mm
-
C4BS Series
-40°C
85°C
-
59AC8748

RoHS

Date/Lot Code

Each
1+
$12.940
10+
$9.160
25+
$8.960
50+
$8.760
100+
$8.670
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
37.5mm
7V/µs
332A
22.8A
0.0028ohm
-
42mm
28mm
37mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
65AH5756

RoHS

Date/Lot Code

Each
1+
$68.950
5+
$68.560
10+
$68.170
25+
$67.780
50+
$67.380
Min: 1 / Mult: 1
Metallized PP
Can
220µF
± 10%
DC Link
Stud Mount - M12
-
1.3kV
-
Screw
32mm
11V/µs
2.34kA
-
0.0028ohm
85mm
-
-
124.5mm
42A
C44U-M Series
-40°C
85°C
-
56AJ0254

RoHS

Date/Lot Code

Each
1+
$8.010
10+
$7.400
25+
$7.390
50+
$7.390
100+
$7.390
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
35µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
-
30V/µs
1.05kA
26.1A
0.0028ohm
-
42mm
35mm
46mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
38AJ1372

RoHS

Date/Lot Code

Each
1+
$2.460
10+
$2.460
25+
$2.460
50+
$2.460
100+
$2.460
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
-
30V/µs
1.2kA
28.7A
0.0028ohm
-
42mm
35mm
50mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0300

RoHS

Date/Lot Code

Each
1+
$6.320
10+
$6.320
25+
$6.320
50+
$6.320
100+
$6.320
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
37.5mm
30V/µs
1.5kA
22.8A
0.0028ohm
-
42mm
28mm
37mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
21AM4079

RoHS

Date/Lot Code

Each
1+
$105.160
5+
$98.100
10+
$91.030
25+
$88.200
50+
$85.370
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
400µF
± 10%
DC Link
Stud Mount - M12
-
1.5kV
-
Screw
32mm
10V/µs
4.085kA
-
0.0028ohm
85mm
-
-
268.5mm
64A
C44U-M Series
-40°C
85°C
-
69AC3861

RoHS

Each
1+
$33.810
5+
$33.810
10+
$33.810
25+
$33.810
50+
$33.810
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
150µF
± 5%
Single-Phase PFC
Stud Mount - M12
440V
1kV
-
Threaded Stud
28mm
20V/µs
-
-
0.0028ohm
65mm
-
-
247mm
45A
C44P Series
-25°C
70°C
-
56AJ0407

RoHS

Date/Lot Code

Each
1+
$7.630
10+
$7.630
25+
$7.630
50+
$7.630
100+
$7.630
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
27µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
-
40V/µs
1.08kA
29.6A
0.0028ohm
-
42mm
38mm
57mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0409

RoHS

Date/Lot Code

Each
1+
$23.970
5+
$21.740
10+
$19.520
25+
$19.110
50+
$18.680
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
55µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
-
20V/µs
1.1kA
35.8A
0.0028ohm
-
57.5mm
45mm
65mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0358

RoHS

Date/Lot Code

Each
1+
$23.540
10+
$15.660
25+
$15.450
50+
$15.240
100+
$15.010
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
65µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
52.5mm
15V/µs
975A
33.5A
0.0028ohm
-
57.5mm
45mm
56mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0278

RoHS

Date/Lot Code

Each
1+
$13.890
10+
$10.060
25+
$9.860
50+
$9.650
100+
$9.450
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
37.5mm
30V/µs
1.2kA
24.9A
0.0028ohm
-
42mm
30mm
45mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
12AC6443

RoHS

Date/Lot Code

Each
1+
$21.020
10+
$14.990
25+
$14.990
50+
$14.990
100+
$14.980
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
40µF
± 5%
High Frequency
Through Hole
250V
400V
-
Radial Leaded
52.5mm
34V/µs
-
14A
0.0028ohm
-
57.5mm
35mm
50mm
-
C4AT Series
-40°C
85°C
-
65AH5736

RoHS

Date/Lot Code

Each
1+
$77.620
5+
$77.430
10+
$77.250
25+
$77.050
50+
$76.860
Min: 1 / Mult: 1
Metallized PP
Can
400µF
± 10%
DC Link
Stud Mount - M12
-
1.1kV
-
Screw
32mm
7V/µs
2.92kA
-
0.0028ohm
85mm
-
-
144.5mm
45A
C44U-M Series
-40°C
85°C
-
65AH5765

RoHS

Date/Lot Code

Each
1+
$82.000
5+
$76.310
10+
$70.620
25+
$67.180
50+
$63.740
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
90µF
± 10%
DC Link
Stud Mount - M12
-
1.8kV
-
Screw
32mm
19V/µs
1.74kA
-
0.0028ohm
85mm
-
-
99.5mm
38A
C44U-M Series
-40°C
85°C
-
36AJ3503

RoHS

Date/Lot Code

Each
1+
$14.780
10+
$10.000
25+
$9.920
50+
$9.820
100+
$9.730
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition B)
Radial Leaded
-
30V/µs
1.2kA
23.2A
0.0028ohm
-
42mm
24mm
44mm
-
C4AU Series
-55°C
105°C
AEC-Q200
13AJ5608

RoHS

Date/Lot Code

Each
1+
$12.130
10+
$12.130
25+
$12.130
50+
$12.130
100+
$12.130
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
65µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
52.5mm
15V/µs
975A
33.5A
0.0028ohm
-
57.5mm
45mm
56mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
20AM0883

RoHS

Each (Supplied on Cut Tape)
1+
$191.410
10+
$180.420
25+
$169.410
50+
$165.730
100+
$162.050
Min: 1 / Mult: 1
Min: 10 / Mult: 1
Metallized PP
Can
590µF
± 10%
DC Filter
Stud Mount - M12
-
1.5kV
-
Screw
50mm
-
3.3kA
85A
0.0028ohm
116mm
-
-
180mm
-
FFLK Series
-40°C
95°C
-
20AM0885

RoHS

Each (Supplied on Cut Tape)
1+
$341.620
10+
$314.020
25+
$286.420
Min: 1 / Mult: 1
Min: 10 / Mult: 1
Metallized PP
Can
260µF
± 10%
DC Filter
Stud Mount - M12
-
3kV
-
Screw
50mm
-
2.97kA
90A
0.0028ohm
116mm
-
-
340mm
-
FFLK Series
-40°C
95°C
-
1-21 of 21 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK