Power Film Capacitors:

19 Products Found

Newark’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems: Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Newark’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
38AJ1371

RoHS

Date/Lot Code

Each
1+
$5.140
10+
$5.140
25+
$5.140
50+
$5.140
100+
$5.140
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
-
30V/µs
900A
23.2A
0.0035ohm
-
42mm
30mm
45mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
38AJ1390

RoHS

Date/Lot Code

Each
1+
$9.140
10+
$8.130
25+
$7.800
50+
$7.450
100+
$7.110
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
25µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
-
35V/µs
875A
25.5A
0.0035ohm
-
42mm
35mm
50mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
77AH4601

RoHS

Each
1+
$9.570
100+
$7.980
250+
$7.370
500+
$6.900
1000+
$6.540
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
0.68µF
± 10%
Snubber
Screw Mount
630V
1.5kV
-
Solder
27mm
1.3kV/µs
884A
21.3A
0.0035ohm
-
45mm
35mm
42mm
-
-
-40°C
85°C
-
14AC6573

RoHS

Date/Lot Code

Each
1+
$9.730
10+
$7.990
25+
$7.650
50+
$7.300
100+
$7.070
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
1µF
± 5%
High Frequency
Through Hole
500V
1.2kV
-
PC Pin
-
450V/µs
450A
-
0.0035ohm
33mm
-
-
-
12A
C4C Series
-40°C
85°C
-
77AH4605

RoHS

Each
1+
$6.800
100+
$5.670
250+
$5.250
500+
$4.910
1000+
$4.660
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
0.47µF
± 10%
Snubber
Screw Mount
550V
1.25kV
-
Solder
23.5mm
1.2kV/µs
564A
21.1A
0.0035ohm
-
41.5mm
17mm
29mm
-
-
-40°C
85°C
-
77AH4634

RoHS

Each
1+
$7.100
100+
$5.920
250+
$5.480
500+
$5.130
1000+
$4.860
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
0.68µF
± 10%
Snubber
Screw Mount
550V
1.25kV
-
Solder
24.5mm
1.1kV/µs
748A
21.3A
0.0035ohm
-
42mm
20mm
36mm
-
-
-40°C
85°C
-
77AH4607

RoHS

Each
1+
$7.100
100+
$5.920
250+
$5.480
500+
$5.130
1000+
$4.860
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
0.68µF
± 10%
Snubber
Screw Mount
550V
1.25kV
-
Solder
23.5mm
1.1kV/µs
748A
21.3A
0.0035ohm
-
42mm
20mm
36mm
-
-
-40°C
85°C
-
77AH4604

RoHS

Each
1+
$6.650
100+
$5.550
250+
$5.130
500+
$4.810
1000+
$4.550
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
0.47µF
± 10%
Snubber
Screw Mount
550V
1.25kV
-
Solder
24.5mm
1.2kV/µs
564A
21.1A
0.0035ohm
-
41.5mm
17mm
29mm
-
-
-40°C
85°C
-
77AH4626

RoHS

Each
1+
$6.900
100+
$5.760
250+
$5.330
500+
$4.990
1000+
$4.720
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
0.47µF
± 10%
Snubber
Screw Mount
550V
1.25kV
-
Solder
23.5mm
1.2kV/µs
564A
21.1A
0.0035ohm
-
41.5mm
17mm
29mm
-
-
-40°C
85°C
-
77AH4606

RoHS

Each
1+
$7.750
100+
$6.450
250+
$5.970
500+
$5.590
1000+
$5.300
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
0.47µF
± 10%
Snubber
Screw Mount
630V
1.5kV
-
Solder
24.5mm
1.4kV/µs
658A
21.1A
0.0035ohm
-
42mm
20mm
36mm
-
-
-40°C
85°C
-
77AH4608

RoHS

Each
1+
$7.100
100+
$5.920
250+
$5.480
500+
$5.130
1000+
$4.860
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
0.68µF
± 10%
Snubber
Screw Mount
550V
1.25kV
-
Solder
23.5mm
1.1kV/µs
748A
21.3A
0.0035ohm
-
42mm
20mm
36mm
-
-
-40°C
85°C
-
65AH5746

RoHS

Date/Lot Code

Each
1+
$117.810
5+
$105.490
10+
$93.170
25+
$90.450
50+
$87.710
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
180µF
± 10%
DC Link
Stud Mount - M12
-
1.5kV
-
Screw
32mm
11V/µs
2.015kA
-
0.0035ohm
85mm
-
-
134.5mm
39A
C44U-M Series
-40°C
85°C
-
36AJ3529

RoHS

Date/Lot Code

Each
1+
$13.290
10+
$9.970
25+
$9.840
50+
$9.720
100+
$9.600
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
18µF
± 5%
DC Link
Through Hole
-
1.1kV
GRADE III (Test Condition B)
Radial Leaded
-
40V/µs
720A
23.6A
0.0035ohm
-
42mm
33mm
48mm
22.1A
C4AU Series
-55°C
105°C
AEC-Q200
67AK0723

RoHS

Date/Lot Code

Each
1+
$9.050
10+
$6.860
25+
$6.360
50+
$5.860
100+
$5.600
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
1.5µF
± 5%
AC Filter
Through Hole
450V
850V
-
PC Pin
-
140V/µs
210A
-
0.0035ohm
24.5mm
-
-
44mm
12A
C4G Series
-40°C
85°C
-
47AK6252

RoHS

Date/Lot Code

Each
1+
$9.840
10+
$9.840
25+
$9.840
50+
$9.840
100+
$9.840
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
24µF
± 10%
DC Link
Through Hole
-
900V
-
Radial Leaded
-
20V/µs
480A
22A
0.0035ohm
-
42mm
33mm
48mm
-
C4AK Series
-55°C
135°C
AEC-Q200
66F8193

RoHS

Each
25+
$30.670
50+
$30.400
100+
$30.120
250+
$29.850
Min: 25 / Mult: 1
Metallized PP
Axial Leaded
0.47µF
± 5%
Snubber
Through Hole
450V
850V
-
PC Pin
-
300V/µs
140A
9A
0.0035ohm
17mm
31mm
-
31mm
-
42L Series
-55°C
105°C
-
56AJ0352

RoHS

Date/Lot Code

Each
1+
$9.960
10+
$6.740
25+
$6.570
50+
$6.400
100+
$6.310
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
25µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
-
35V/µs
875A
22.4A
0.0035ohm
-
42mm
30mm
45mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
36AJ8807

RoHS

Date/Lot Code

Each
1+
$14.580
10+
$11.420
25+
$10.970
50+
$10.510
100+
$10.060
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
1µF
± 5%
Snubber
Through Hole
630V
1.2kV
-
Radial Leaded
37.5mm
965V/µs
965A
26A
0.0035ohm
-
41.5mm
20mm
40mm
-
C4AS Series
-40°C
85°C
-
57X3698

RoHS

Each
100+
$10.850
Min: 100 / Mult: 20
Metallized PP
Radial Box - 6 Pin
50µF
± 5%
DC Link
Through Hole
-
500V
-
PC Pin
-
7V/µs
350A
13.5A
0.0035ohm
-
57.5mm
62mm
15mm
-
MKP1848S Series
-40°C
105°C
-
1-19 of 19 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK