Power Film Capacitors:

17 Products Found

Newark’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems: Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Newark’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Series Name
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
56AJ0327

RoHS

Date/Lot Code

Each
1+
$8.860
10+
$5.920
25+
$5.770
50+
$5.610
100+
$5.540
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
-
20µF
± 5%
DC Link
-
Through Hole
-
-
-
1kV
-
PC Pin
-
37V/µs
740A
21.2A
0.0039ohm
-
42mm
30mm
45mm
-
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
-
-
56AJ0356

RoHS

Date/Lot Code

Each
1+
$17.110
10+
$12.010
25+
$11.440
50+
$10.860
100+
$10.640
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
-
45µF
± 5%
DC Link
-
Through Hole
-
-
-
900V
-
PC Pin
52.5mm
15V/µs
675A
25.4A
0.0039ohm
-
57.5mm
35mm
50mm
-
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
-
-
84AH7250

RoHS

Date/Lot Code

Each
1+
$23.060
10+
$19.020
25+
$18.150
50+
$17.270
100+
$16.390
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
-
50µF
± 5%
DC Link
-
Through Hole
-
-
-
500V
-
Radial Leaded
52.5mm
10V/µs
500A
20.9A
0.0039ohm
-
57.5mm
30mm
45mm
-
-
MKP1848H Series
-40°C
85°C
AEC-Q200
-
-
36AJ3518

RoHS

Date/Lot Code

Each
1+
$15.720
10+
$15.100
25+
$14.280
50+
$12.960
100+
$12.310
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
-
45µF
± 5%
DC Link
-
Through Hole
-
-
-
900V
GRADE III (Test Condition B)
Radial Leaded
-
15V/µs
675A
25.4A
0.0039ohm
-
57.5mm
35mm
50mm
-
-
C4AU Series
-55°C
105°C
AEC-Q200
-
-
59AC8760

RoHS

Date/Lot Code

Each
1+
$9.100
10+
$5.930
25+
$5.930
50+
$5.930
100+
$5.920
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
-
20µF
± 5%
DC Link
-
Through Hole
-
-
-
1.1kV
-
PC Pin
37.5mm
16V/µs
321A
21.2A
0.0039ohm
-
42mm
30mm
45mm
-
-
C4AQ Series
-55°C
105°C
AEC-Q200
-
-
18X0871

RoHS

Each
1+
$15.140
10+
$14.910
25+
$14.660
50+
$14.430
100+
$14.190
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
-
20µF
± 5%
DC Link
-
Through Hole
-
-
-
700V
-
PC Pin
-
13V/µs
260A
25A
0.0039ohm
-
41.5mm
28mm
37mm
-
-
BLC Series
-45°C
85°C
-
-
-
59AC8772

RoHS

Date/Lot Code

Each
1+
$12.780
10+
$8.880
25+
$8.650
50+
$8.420
100+
$8.200
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
-
15µF
± 5%
DC Link
-
Through Hole
-
-
-
1.5kV
-
Radial Leaded
37.5mm
22V/µs
326A
22.9A
0.0039ohm
-
42mm
35mm
50mm
-
-
C4AQ Series
-55°C
105°C
AEC-Q200
-
-
82AH5078

RoHS

Each
1+
$14.890
10+
$11.760
25+
$11.390
50+
$10.920
100+
$10.670
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2kV
0.82µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
700V
700V
2kV
2kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
700V/µs
574A
17.29A
0.0039ohm
-
41.5mm
24mm
44mm
-
44mm
R75H Series
-55°C
125°C
AEC-Q200
R75H
AEC-Q200
82AH5061

RoHS

Each
1+
$10.060
10+
$7.700
25+
$7.510
50+
$7.310
100+
$7.110
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
-
0.82µF
± 5%
High Frequency
-
Through Hole
-
650V
-
1.6kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
750V/µs
615A
16.57A
0.0039ohm
-
41.5mm
20mm
40mm
-
-
R75H Series
-55°C
125°C
AEC-Q200
-
-
69AH7761

RoHS

Date/Lot Code

Each
1+
$30.010
10+
$24.310
25+
$23.030
50+
$21.740
100+
$20.840
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
-
80µF
± 10%
DC Link
-
Through Hole
-
-
-
600V
-
Radial Leaded
37.5mm
25V/µs
2kA
24.3A
0.0039ohm
-
41mm
43mm
58mm
-
-
EZPV Series
-40°C
105°C
-
-
-
56AJ0403

RoHS

Date/Lot Code

Each
1+
$2.100
10+
$2.100
25+
$2.100
50+
$2.100
100+
$2.100
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
-
18µF
± 5%
DC Link
-
Through Hole
-
-
-
1.1kV
-
PC Pin
37.5mm
40V/µs
720A
22.1A
0.0039ohm
-
42mm
35mm
46mm
-
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
-
-
66F8233

RoHS

Each
1+
$61.790
Min: 25 / Mult: 1
Metallized PP
Axial Leaded
-
0.33µF
± 5%
Snubber
-
Through Hole
-
630V
-
2kV
-
PC Pin
-
1kV/µs
330A
11A
0.0039ohm
28.5mm
42mm
-
42mm
-
-
42L Series
-55°C
105°C
-
-
-
05X8269

RoHS

Each
100+
$14.740
250+
$14.350
500+
$13.940
Min: 100 / Mult: 100
Metallized PP
Radial Box - 4 Pin
-
60µF
± 10%
DC Link
-
Through Hole
-
-
-
500V
-
PC Pin
37.5mm
21V/µs
1.26kA
16.5A
0.0039ohm
-
41.5mm
30mm
51mm
-
-
EZPE Series
-40°C
85°C
-
-
-
66F8217

RoHS

Each
25+
$65.920
50+
$64.570
100+
$60.660
Min: 25 / Mult: 1
Metallized PP
Axial Leaded
-
0.56µF
± 5%
Snubber
-
Through Hole
-
630V
-
2kV
-
PC Pin
-
650V/µs
365A
11A
0.0039ohm
29mm
55mm
-
55mm
-
-
42L Series
-55°C
105°C
-
-
-
01AC1633

RoHS

Date/Lot Code

Each
1+
$20.080
10+
$16.990
25+
$15.400
50+
$13.810
100+
$13.640
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
-
20µF
± 5%
DC Link
-
Through Hole
-
-
-
900V
-
Radial Leaded
-
16V/µs
321A
15A
0.0039ohm
-
42mm
30mm
45mm
-
-
C4AE Series
-40°C
85°C
-
-
-
69AH7764

RoHS

Date/Lot Code

Each
1+
$29.600
10+
$26.910
25+
$24.080
50+
$21.250
100+
$20.680
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
-
80µF
± 10%
DC Link
-
Through Hole
-
-
-
600V
-
Radial Leaded
37.5mm
25V/µs
2kA
24.3A
0.0039ohm
-
41mm
43mm
58mm
-
-
EZPV Series
-40°C
105°C
AEC-Q200
-
-
65AH5768

RoHS

Date/Lot Code

Each
1+
$74.010
5+
$68.750
10+
$63.500
25+
$61.400
50+
$59.280
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
-
140µF
± 10%
DC Link
-
Stud Mount - M12
-
-
-
1.8kV
-
Screw
32mm
13V/µs
1.795kA
-
0.0039ohm
85mm
-
-
134.5mm
37A
-
C44U-M Series
-40°C
85°C
-
-
-
1-17 of 17 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK