Power Film Capacitors:

20 Products Found

Newark’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems: Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Newark’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
56AJ0249

RoHS

Date/Lot Code

Each
1+
$1.710
10+
$1.710
25+
$1.710
50+
$1.710
100+
$1.710
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
12µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
27.5mm
65V/µs
780A
14.1A
0.0057ohm
31.5mm
22mm
37mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0400

RoHS

Date/Lot Code

Each
1+
$3.660
10+
$3.660
25+
$3.660
50+
$3.660
100+
$3.660
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
12µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
-
40V/µs
480A
15.8A
0.0057ohm
42mm
28mm
37mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
38AJ1412

RoHS

Date/Lot Code

Each
1+
$2.820
10+
$2.820
25+
$2.820
50+
$2.820
100+
$2.820
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
25µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
-
20V/µs
500A
22A
0.0057ohm
57.5mm
35mm
50mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
25AM3582

RoHS

Date/Lot Code

Each
1+
$10.810
10+
$8.750
25+
$8.330
50+
$8.060
100+
$7.800
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
3.3µF
± 10%
AC Filter
Through Hole
600V
-
-
Radial Leaded
37.5mm
110V/µs
363A
11.8A
0.0057ohm
41.5mm
27.5mm
42mm
EZPQ Series
-40°C
105°C
-
47AK6253

RoHS

Date/Lot Code

Each
1+
$17.500
10+
$16.150
25+
$15.000
50+
$15.000
100+
$15.000
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
-
10V/µs
300A
18A
0.0057ohm
57.5mm
30mm
45mm
C4AK Series
-55°C
135°C
AEC-Q200
72AK6565

RoHS

Date/Lot Code

Each
1+
$18.230
10+
$14.770
25+
$13.970
50+
$13.170
100+
$12.730
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
1.5kA
23.4A
0.0057ohm
41mm
43mm
58mm
EZPV Series
-40°C
105°C
-
72AK6568

RoHS

Date/Lot Code

Each
1+
$22.090
10+
$17.740
25+
$16.770
50+
$15.820
100+
$15.120
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
30V/µs
1.5kA
23.4A
0.0057ohm
41mm
43mm
58mm
EZPV Series
-40°C
105°C
AEC-Q200
56AJ0416

RoHS

Date/Lot Code

Each
1+
$1.350
10+
$1.350
25+
$1.350
50+
$1.350
100+
$1.350
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
12µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
37.5mm
40V/µs
480A
15.5A
0.0057ohm
42mm
43mm
25mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
58AJ7920

RoHS

Date/Lot Code

Each
1+
$0.986
10+
$0.986
25+
$0.986
50+
$0.986
100+
$0.986
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
AC Filter
Through Hole
400V
-
GRADE III (Test Condition B)
PC Pin
27.5mm
50V/µs
150A
9A
0.0057ohm
32mm
22mm
37mm
ALH Series
-40°C
105°C
AEC-Q200
58AJ7927

RoHS

Date/Lot Code

Each
1+
$0.881
10+
$0.881
25+
$0.881
50+
$0.881
100+
$0.881
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
AC Filter
Through Hole
350V
-
GRADE III (Test Condition B)
PC Pin
27.5mm
45V/µs
148.5A
9A
0.0057ohm
32mm
22mm
37mm
ALH Series
-40°C
105°C
AEC-Q200
58AJ7919

RoHS

Date/Lot Code

Each
1+
$6.150
10+
$6.150
25+
$6.150
50+
$6.150
100+
$6.150
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
AC Filter
Through Hole
250V
-
GRADE III (Test Condition B)
PC Pin
-
25V/µs
625A
14A
0.0057ohm
57.5mm
30mm
45mm
ALH Series
-40°C
105°C
AEC-Q200
92AH6023

RoHS

Date/Lot Code

Each
1+
$6.400
10+
$6.110
25+
$5.330
50+
$4.940
100+
$4.430
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.56µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
37.5mm
700V/µs
392A
13.7A
0.0057ohm
41.5mm
20mm
40mm
R75 Series
-55°C
105°C
-
05X8273

RoHS

Each
50+
$20.740
100+
$19.870
250+
$19.050
500+
$18.240
Min: 50 / Mult: 50
Metallized PP
Radial Box - 4 Pin
80µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
52.5mm
14V/µs
1.12kA
16.5A
0.0057ohm
57.5mm
30mm
51mm
EZPE Series
-40°C
85°C
-
38AJ1391

RoHS

Each
25+
$8.540
50+
$8.400
100+
$8.250
250+
$7.900
Min: 27 / Mult: 27
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
-
15V/µs
450A
20.4A
0.0057ohm
57.5mm
30mm
45mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
69AH7687

RoHS

Date/Lot Code

Each
1+
$24.110
10+
$19.340
25+
$18.260
50+
$17.180
100+
$16.410
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
1.5kA
23.4A
0.0057ohm
41mm
43mm
58mm
EZPV Series
-40°C
105°C
-
69AH7690

RoHS

Date/Lot Code

Each
1+
$17.770
10+
$15.560
25+
$15.340
50+
$15.110
100+
$15.100
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
1.5kA
23.4A
0.0057ohm
41mm
43mm
58mm
EZPV Series
-40°C
105°C
AEC-Q200
29AM6872

RoHS

Date/Lot Code

Each
1+
$4.010
10+
$3.640
25+
$3.430
50+
$3.210
100+
$2.930
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
7µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
8.5A
0.0057ohm
31.5mm
17.5mm
32.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
21AM0025

RoHS

Each
25+
$10.000
50+
$9.740
100+
$9.210
250+
$8.000
500+
$7.640
Min: 27 / Mult: 27
Metallized PP
Radial Box - 4 Pin
27µF
± 5%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition B)
Radial Leaded
-
17V/µs
459A
19.4A
0.0057ohm
57.5mm
30mm
45mm
C4AU Series
-55°C
105°C
AEC-Q200
21AM0010

RoHS

Each
50+
$3.700
100+
$3.480
500+
$3.290
1000+
$3.000
2500+
$2.900
Min: 58 / Mult: 58
Metallized PP
Radial Box - 4 Pin
2.2µF
± 10%
AC Filter
Through Hole
500V
1kV
GRADE III (Test Condition B)
Radial Leaded
-
113V/µs
249A
11A
0.0057ohm
42mm
20mm
40mm
C4AF Series
-55°C
105°C
AEC-Q200
29AM6871

RoHS

Date/Lot Code

Each
1+
$3.880
10+
$3.520
25+
$3.310
50+
$3.110
100+
$2.830
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
7µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
8.5A
0.0057ohm
31.5mm
17.5mm
32.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
1-20 of 20 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK