Power Film Capacitors:

43 Products Found

Newark’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems: Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Newark’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
24W6427

RoHS

Each
1+
$4.670
10+
$4.670
25+
$4.280
50+
$3.950
100+
$3.950
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
20µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
17V/µs
340A
10.5A
0.006ohm
-
42mm
39mm
24mm
-
MKP1848S Series
-40°C
105°C
-
45X6219

RoHS

Each
1+
$9.690
10+
$7.160
25+
$7.010
50+
$6.850
100+
$6.610
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Axial Leaded
1µF
± 10%
Snubber
Through Hole
275V
600V
-
PC Pin
-
196V/µs
196A
8.9A
0.006ohm
21mm
-
-
34mm
-
940C Series
-55°C
105°C
-
39AH9213

RoHS

Date/Lot Code

Each
1+
$16.840
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.82µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
1.2kV/µs
984A
14.1A
0.006ohm
-
41.5mm
24mm
44mm
-
R76H Series
-55°C
125°C
AEC-Q200
76AJ3835

RoHS

Date/Lot Code

Each
1+
$50.940
5+
$47.070
10+
$43.200
25+
$39.340
50+
$37.440
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
60µF
± 5%
Snubber
Stud Mount - M12
250V
400V
-
Screw
22.3mm
20V/µs
1.2kA
-
0.006ohm
60mm
-
-
101mm
25A
C44A Series
-40°C
85°C
-
39AH0285

RoHS

Date/Lot Code

Each
1+
$9.410
10+
$7.490
25+
$7.040
50+
$6.600
100+
$6.290
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
DC Link
Through Hole
-
1kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
54V/µs
-
-
0.006ohm
-
42mm
30mm
45mm
-
B32776 Series
-40°C
105°C
-
77AH4686

RoHS

Each
1+
$8.540
100+
$7.120
250+
$6.580
500+
$6.160
1000+
$5.840
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
0.68µF
± 10%
Snubber
Through Hole
500V
1.2kV
-
PC Pin
-
650V/µs
442A
13.2A
0.006ohm
-
46mm
31mm
-
-
-
-55°C
105°C
-
25AJ2776

RoHS

Date/Lot Code

Each
1+
$1.900
10+
$1.110
25+
$1.060
50+
$1.000
100+
$0.949
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.56µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
500V/µs
280A
9.9A
0.006ohm
-
26.5mm
10mm
18.5mm
-
R76 Series
-55°C
110°C
AEC-Q200
01M7071

RoHS

Date/Lot Code

Each
1+
$15.820
10+
$13.840
25+
$11.850
50+
$11.420
100+
$10.990
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
1µF
± 5%
Snubber
Panel Mount
480V
1kV
GRADE II (Test Condition A)
Solder
28mm
-
-
13A
0.006ohm
-
42mm
20mm
39.5mm
-
B32656S Series
-55°C
110°C
AEC-Q200
25M1869

RoHS

Date/Lot Code

Each
1+
$23.810
5+
$23.680
10+
$23.550
25+
$23.420
50+
$23.290
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
Snubber
Through Hole
220V
630V
GRADE II (Test Condition A)
Radial Leaded
-
-
-
-
0.006ohm
-
44mm
30mm
46mm
-
MMKP386 Series
-50°C
85°C
-
58Y5371

RoHS

Date/Lot Code

Each
1+
$3.560
10+
$2.120
25+
$2.030
50+
$1.940
100+
$1.850
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
1µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
PC Pin
27.5mm
300V/µs
300A
11.1A
0.006ohm
-
32mm
13mm
22mm
-
R76 Series
-55°C
105°C
-
77AH4640

RoHS

Each
1+
$3.350
100+
$2.790
250+
$2.580
500+
$2.410
1000+
$2.290
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
0.22µF
± 10%
Snubber
Through Hole
450V
850V
-
PC Pin
-
800V/µs
176A
8A
0.006ohm
-
34mm
18mm
-
-
-
-40°C
85°C
-
77AH4636

RoHS

Each
1+
$3.900
100+
$3.250
250+
$3.010
500+
$2.820
1000+
$2.670
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
0.22µF
± 10%
Snubber
Through Hole
500V
1kV
-
PC Pin
-
800V/µs
176A
8A
0.006ohm
-
34mm
18mm
-
-
-
-40°C
85°C
-
77AH4637

RoHS

Each
1+
$4.620
100+
$3.850
250+
$3.570
500+
$3.340
1000+
$3.160
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
0.22µF
± 10%
Snubber
Through Hole
500V
1.2kV
-
PC Pin
-
1kV/µs
220A
10.2A
0.006ohm
-
34mm
19mm
-
-
-
-40°C
85°C
-
25AH7831

RoHS

Date/Lot Code

Each
1+
$14.900
10+
$14.750
25+
$14.610
50+
$14.460
100+
$14.320
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
AC Filter
Through Hole
350V
-
GRADE III (Test Condition B)
PC Pin
52.5mm
-
-
-
0.006ohm
-
57.5mm
50mm
-
-
B32354S Series
-40°C
85°C
-
39AH9149

RoHS

Each
1+
$9.050
10+
$7.060
25+
$6.970
50+
$6.870
100+
$6.740
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
1µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
450V/µs
450A
12.6A
0.006ohm
-
41.5mm
24mm
28.5mm
-
R76H Series
-55°C
125°C
AEC-Q200
77AH4643

RoHS

Each
1+
$6.550
100+
$5.460
250+
$5.050
500+
$4.730
1000+
$4.480
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
0.33µF
± 10%
Snubber
Through Hole
630V
1.6kV
-
PC Pin
-
900V/µs
297A
12A
0.006ohm
-
46mm
23mm
-
-
-
-40°C
85°C
-
77AH4647

RoHS

Each
1+
$7.410
100+
$6.180
250+
$5.700
500+
$5.350
1000+
$5.060
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
0.47µF
± 10%
Snubber
Through Hole
630V
1.6kV
-
PC Pin
-
900V/µs
423A
13.8A
0.006ohm
-
46mm
28.5mm
-
-
-
-40°C
85°C
-
77AH4639

RoHS

Each
1+
$8.390
100+
$6.990
250+
$6.460
500+
$6.050
1000+
$5.740
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
0.22µF
± 10%
Snubber
Through Hole
630V
2kV
-
PC Pin
-
950V/µs
209A
11A
0.006ohm
-
46mm
27mm
-
-
-
-40°C
85°C
-
25AJ2772

RoHS

Date/Lot Code

Each
10+
$0.515
25+
$0.502
50+
$0.489
100+
$0.476
500+
$0.411
More Pricing...
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
0.27µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
15mm
900V/µs
243A
8.8A
0.006ohm
-
18mm
10mm
16mm
-
R76 Series
-55°C
110°C
AEC-Q200
36AJ3528

RoHS

Date/Lot Code

Each
1+
$10.770
10+
$6.840
25+
$6.840
50+
$6.830
100+
$6.830
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
-
1.1kV
GRADE III (Test Condition B)
Radial Leaded
-
40V/µs
400A
15.9A
0.006ohm
-
42mm
24mm
44mm
14.9A
C4AU Series
-55°C
105°C
AEC-Q200
68AH9491

RoHS

Each
1+
$14.170
10+
$10.900
25+
$10.540
50+
$10.170
100+
$9.270
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
40µF
± 10%
DC Link
Through Hole
-
400V
-
PC Pin
27.5mm
11V/µs
-
-
0.006ohm
-
31.5mm
20mm
39.5mm
-
DCP4 Series
-55°C
105°C
AEC-Q200
66K5375

RoHS

Date/Lot Code

Each
1+
$20.500
10+
$15.630
25+
$15.370
50+
$15.120
100+
$14.920
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Axial Leaded
0.47µF
± 10%
Snubber
Through Hole
630V
1.6kV
-
PC Pin
-
800V/µs
376A
11.8A
0.006ohm
27.5mm
46mm
-
46mm
-
940C Series
-55°C
105°C
-
68AK4497

RoHS

Date/Lot Code

Each
1+
$43.290
5+
$43.020
10+
$42.740
25+
$42.470
50+
$41.900
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
20µF
± 5%
Snubber
Stud Mount - M12
450V
850V
-
Threaded Stud
22.3mm
50V/µs
1kA
-
0.006ohm
65mm
-
-
101mm
25A
C44A Series
-40°C
85°C
-
50AK8326

RoHS

Date/Lot Code

Each
1+
$8.890
10+
$8.890
25+
$8.890
50+
$8.890
100+
$8.890
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
AC Filter
Through Hole
500V
1kV
GRADE III (Test Condition B)
Radial Leaded
52.5mm
18V/µs
270A
21.6A
0.006ohm
-
57.5mm
45mm
56mm
-
C4AF Series
-55°C
105°C
AEC-Q200
64AK7438

RoHS

Date/Lot Code

Each
1+
$28.430
5+
$26.140
10+
$23.400
25+
$22.520
50+
$21.950
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
PC Pin
52.5mm
23V/µs
920A
-
0.006ohm
-
57mm
45mm
65mm
20.1A
WCAP-FTDB Series
-40°C
105°C
-
1-25 of 43 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK