Power Film Capacitors:

18 Products Found

Newark’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems: Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Newark’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
56AJ0294

RoHS

Date/Lot Code

Each
1+
$3.830
10+
$2.710
25+
$2.480
50+
$2.260
100+
$2.050
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
27.5mm
65V/µs
650A
9.6A
0.0078ohm
-
31.5mm
13mm
25mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
59AC8743

RoHS

Date/Lot Code

Each
1+
$4.170
10+
$2.550
25+
$2.450
50+
$2.360
100+
$2.260
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
27.5mm
10V/µs
96A
9.6A
0.0078ohm
-
31.5mm
13mm
25mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
01AC1638

RoHS

Date/Lot Code

Each
1+
$6.650
10+
$6.570
25+
$6.490
50+
$6.410
100+
$6.320
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
High Frequency
Through Hole
160V
250V
-
PC Pin
27.5mm
30V/µs
99A
10A
0.0078ohm
-
32mm
13mm
22mm
-
C4AT Series
-40°C
85°C
-
69AH7695

RoHS

Date/Lot Code

Each
1+
$24.830
10+
$21.070
25+
$20.080
50+
$19.090
100+
$19.080
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
52.5mm
30V/µs
1.2kA
17.2A
0.0078ohm
-
57.5mm
35mm
56mm
-
EZPV Series
-40°C
105°C
-
77AH4579

RoHS

Each
1+
$33.150
25+
$30.660
50+
$28.730
100+
$27.900
250+
$27.080
Min: 1 / Mult: 1
Metallized PP
Can
27µF
± 10%
DC Link
Through Hole
-
1.2kV
-
PC Pin
-
47V/µs
-
-
0.0078ohm
63.5mm
-
-
-
18A
-
-40°C
85°C
-
69AH7696

RoHS

Date/Lot Code

Each
1+
$23.620
10+
$21.870
25+
$20.210
50+
$18.530
100+
$18.280
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
52.5mm
30V/µs
1.2kA
17.2A
0.0078ohm
-
57.5mm
35mm
56mm
-
EZPV Series
-40°C
105°C
AEC-Q200
72AK6573

RoHS

Date/Lot Code

Each
1+
$24.620
10+
$19.790
25+
$18.690
50+
$17.590
100+
$16.820
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
52.5mm
30V/µs
1.2kA
17.2A
0.0078ohm
-
57.5mm
35mm
56mm
-
EZPV Series
-40°C
105°C
-
72AK6614

RoHS

Date/Lot Code

Each
1+
$11.780
10+
$9.360
25+
$8.800
50+
$8.240
100+
$7.720
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
18µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
630A
17.3A
0.0078ohm
-
31mm
22mm
53.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
72AK6574

RoHS

Date/Lot Code

Each
1+
$24.630
10+
$19.800
25+
$18.700
50+
$17.600
100+
$16.830
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
52.5mm
30V/µs
1.2kA
17.2A
0.0078ohm
-
57.5mm
35mm
56mm
-
EZPV Series
-40°C
105°C
AEC-Q200
72AK6667

RoHS

Date/Lot Code

Each
1+
$12.540
10+
$9.970
25+
$9.370
50+
$8.780
100+
$8.210
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
18µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
35V/µs
630A
17.3A
0.0078ohm
-
31mm
22mm
53.5mm
-
EZPV Series
-40°C
105°C
-
72AK6613

RoHS

Date/Lot Code

Each
1+
$11.750
10+
$9.320
25+
$8.760
50+
$8.200
100+
$7.650
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
18µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
630A
17.3A
0.0078ohm
-
31mm
22mm
53.5mm
-
EZPV Series
-40°C
105°C
-
72AK6668

RoHS

Date/Lot Code

Each
1+
$12.580
10+
$9.860
25+
$9.340
50+
$8.820
100+
$8.280
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
18µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
35V/µs
630A
17.3A
0.0078ohm
-
31mm
22mm
53.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
50AC9233

RoHS

Date/Lot Code

Each
1+
$4.560
10+
$2.940
25+
$2.840
50+
$2.750
100+
$2.650
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
27.5mm
10V/µs
96A
9.6A
0.0078ohm
-
31.5mm
13mm
25mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
24AJ0353

RoHS

Date/Lot Code

Each
1+
$12.610
10+
$9.850
25+
$9.330
50+
$8.810
100+
$8.250
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
18µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
35V/µs
630A
17.3A
0.0078ohm
-
31mm
22mm
53.5mm
-
EZPV Series
-40°C
105°C
-
64AK7423

RoHS

Date/Lot Code

Each
1+
$20.970
10+
$16.810
25+
$15.990
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
1kV
GRADE II (Test Condition A)
PC Pin
52.5mm
17V/µs
680A
-
0.0078ohm
-
57mm
35mm
50mm
15.4A
WCAP-FTDB Series
-40°C
105°C
-
72AK6615

RoHS

Date/Lot Code

Each
1+
$11.950
10+
$9.490
25+
$8.930
50+
$8.360
100+
$7.830
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
18µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
630A
17.3A
0.0078ohm
-
31mm
22mm
53.5mm
-
EZPV Series
-40°C
105°C
-
72AK6616

RoHS

Date/Lot Code

Each
1+
$12.060
10+
$9.580
25+
$9.000
50+
$8.430
100+
$7.890
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
18µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
630A
17.3A
0.0078ohm
-
31mm
22mm
53.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
63R8447

RoHS

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
Metallized PP
Radial Box - 2 Pin
20µF
± 10%
DC Link
Through Hole
-
800V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
22V/µs
-
14.5A
0.0078ohm
-
42mm
28mm
37mm
-
B32776 Series
-40°C
105°C
AEC-Q200
1-18 of 18 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK