Power Film Capacitors:

11 Products Found

Newark’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems: Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Newark’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
56AJ0345

RoHS

Each
1+
$1.350
10+
$1.350
25+
$1.350
50+
$1.350
100+
$1.350
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
5.2µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
70V/µs
364A
9.7A
0.0095ohm
-
32mm
16mm
30mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
14AC6583

RoHS

Date/Lot Code

Each
1+
$10.650
10+
$7.480
25+
$7.360
50+
$7.230
100+
$7.120
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
0.22µF
± 5%
High Frequency
Through Hole
750V
3kV
-
PC Pin
-
750V/µs
165A
-
0.0095ohm
31mm
-
-
-
12A
C4C Series
-40°C
85°C
-
47AC4965

RoHS

Date/Lot Code

Each
1+
$10.590
10+
$9.830
25+
$9.530
50+
$9.240
100+
$8.930
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
20µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
37.5mm
21V/µs
420A
9.5A
0.0095ohm
-
41.5mm
20mm
42mm
-
EZPE Series
-40°C
85°C
-
58AJ8183

RoHS

Date/Lot Code

Each
1+
$2.070
10+
$2.070
25+
$2.070
50+
$2.070
100+
$2.070
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
8µF
± 10%
DC Link
Through Hole
-
800V
GRADE III (Test Condition B)
PC Pin
27.5mm
60V/µs
480A
9.5A
0.0095ohm
-
32mm
18mm
33mm
-
BLH Series
-40°C
105°C
AEC-Q200
86AK7380

RoHS

Date/Lot Code

Each
1+
$6.290
10+
$4.840
25+
$4.630
50+
$4.440
100+
$4.230
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
8µF
± 10%
DC Filter
Through Hole
-
1.1kV
GRADE III (Test Condition B)
-
37.5mm
35V/µs
280A
12.3A
0.0095ohm
-
42mm
20mm
40mm
-
FE Series
-40°C
125°C
-
58AJ7967

RoHS

Date/Lot Code

Each
1+
$2.200
10+
$2.200
25+
$2.200
50+
$2.200
100+
$2.200
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
-
800V
GRADE III (Test Condition B)
PC Pin
27.5mm
60V/µs
600A
11.5A
0.0095ohm
-
32mm
22mm
37mm
-
BLH Series
-40°C
105°C
AEC-Q200
56AJ0397

RoHS

Date/Lot Code

Each
1+
$0.589
10+
$0.589
25+
$0.589
50+
$0.589
100+
$0.589
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
4.4µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
27.5mm
80V/µs
352A
10.2A
0.0095ohm
-
32mm
18mm
33mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
29AM6860

RoHS

Date/Lot Code

Each
1+
$3.150
10+
$2.680
25+
$2.500
50+
$2.330
100+
$2.120
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
6.2A
0.0095ohm
-
31.5mm
13.5mm
28.5mm
-
ECWFJ Series
-40°C
110°C
AEC-Q200
29AM6859

RoHS

Date/Lot Code

Each
1+
$3.000
10+
$2.550
25+
$2.380
50+
$2.220
100+
$2.020
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
6.2A
0.0095ohm
-
31.5mm
13.5mm
28.5mm
-
ECWFJ Series
-40°C
110°C
AEC-Q200
21AM0020

RoHS

Each
50+
$2.600
100+
$2.190
Min: 96 / Mult: 96
Metallized PP
Radial Box - 2 Pin
6.6µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
65V/µs
429A
9.2A
0.0095ohm
-
32mm
14mm
28mm
-
C4AU Series
-55°C
105°C
AEC-Q200
45AM3714

RoHS

Each
1+
$6.670
5+
$6.300
10+
$5.810
25+
$5.120
50+
$4.660
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
8µF
± 10%
DC Link, High Frequency
Through Hole
-
1.1kV
GRADE III (Test Condition B)
Radial Leaded
37.5mm
35V/µs
280A
12.3A
0.0095ohm
-
42mm
20mm
40mm
-
EFDKA-T Series
-55°C
125°C
AEC-Q200
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK