Power Film Capacitors:

9 Products Found

Newark’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems: Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Newark’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
29M0525

RoHS

Date/Lot Code

Each
1+
$3.660
10+
$2.780
25+
$2.600
50+
$2.410
100+
$2.340
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
DC Link
Through Hole
630V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
7.5A
0.0124ohm
31.5mm
15mm
24.5mm
B32674D Series
-40°C
105°C
AEC-Q200
56AJ0310

RoHS

Date/Lot Code

Each
1+
$2.590
10+
$1.780
25+
$1.630
50+
$1.460
100+
$1.370
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
5.6µF
± 10%
DC Link
Through Hole
500V
-
PC Pin
27.5mm
65V/µs
364A
6.8A
0.0124ohm
32mm
21mm
12.5mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
72AK6585

RoHS

Date/Lot Code

Each
1+
$10.680
10+
$8.360
25+
$7.820
50+
$7.280
100+
$6.780
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
9µF
± 10%
DC Link
Through Hole
1kV
-
Radial Leaded
37.5mm
50V/µs
450A
10.4A
0.0124ohm
41mm
22mm
36mm
EZPV Series
-40°C
105°C
-
72AK6586

RoHS

Date/Lot Code

Each
1+
$8.770
10+
$6.940
25+
$6.500
50+
$6.080
100+
$5.540
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
9µF
± 10%
DC Link
Through Hole
1kV
-
Radial Leaded
37.5mm
50V/µs
450A
10.4A
0.0124ohm
41mm
22mm
36mm
EZPV Series
-40°C
105°C
AEC-Q200
82AH0170

RoHS

Date/Lot Code

Each
1+
$1.030
10+
$1.030
25+
$1.030
50+
$1.030
100+
$1.030
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
5.6µF
± 10%
DC Link
Through Hole
500V
-
PC Pin
27.7mm
10V/µs
54A
6.8A
0.0124ohm
32mm
21mm
12.5mm
C4AQ Series
-55°C
105°C
AEC-Q200
69AH7707

RoHS

Date/Lot Code

Each
1+
$10.530
10+
$8.300
25+
$7.860
50+
$7.410
100+
$7.010
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
9µF
± 10%
DC Link
Through Hole
1.1kV
-
Radial Leaded
37.5mm
50V/µs
450A
10.4A
0.0124ohm
41mm
22mm
36mm
EZPV Series
-40°C
105°C
-
69AH7708

RoHS

Date/Lot Code

Each
1+
$7.150
10+
$7.150
25+
$7.150
50+
$7.140
100+
$7.140
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
9µF
± 10%
DC Link
Through Hole
1.1kV
-
Radial Leaded
37.5mm
50V/µs
450A
10.4A
0.0124ohm
41mm
22mm
36mm
EZPV Series
-40°C
105°C
AEC-Q200
29AM6852

RoHS

Date/Lot Code

Each
1+
$2.050
10+
$1.730
25+
$1.630
50+
$1.510
100+
$1.380
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
800V
-
Radial Leaded
27.5mm
50V/µs
-
5.3A
0.0124ohm
31.5mm
12mm
24.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
29AM6851

RoHS

Date/Lot Code

Each
1+
$2.010
10+
$1.700
25+
$1.590
50+
$1.480
100+
$1.340
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
800V
-
Radial Leaded
27.5mm
50V/µs
-
5.3A
0.0124ohm
31.5mm
12mm
24.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK